Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UUB1V101MNL1GS
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 0.08A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
19.871
Von 0,2302 € bis 0,6566 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.08 | 105@1Min | Cylindrical | 0.18 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UHV1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.99A 6000h 105°C Bulk
|
Bestand
688
Von 0,1381 € bis 0,4412 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Low Impedance | 0.99 | 77@2Min | Aluminum Cylindrical Can | 0.11 | 6000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPW1E331MPD1TD
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1.557
Von 0,1407 € bis 0,4377 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Low | 0.76 | 247.5@1Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LGR2G271MELC35
Cap Aluminum Lytic 270uF 400V 20% (35 X 35mm) Snap-In 10mm 1.1A 10000h 105°C Bulk
|
Bestand
200
Von 4,4495 € bis 5,4526 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 400VDC | 20% | 1.1 | 980@5Min | Aluminum Cylindrical Can | 0.15 | 10000 | Snap-In | 2 | 10 | 35 X 35 | 35 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPW0J101MDD
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.422
Von 0,0492 € bis 0,0617 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | Low | 0.18 | 18.9@1Min | Aluminum Cylindrical Can | 0.22 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LLS2A332MELA
Cap Aluminum Lytic 3300uF 100V 20% (25 X 50mm) Snap-In 10mm 4.15A 3000h 85°C Bulk
|
Bestand
158
Von 2,3346 € bis 3,0633 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 100VDC | 20% | 4.15 | 1720@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 25 X 50 | 50 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LNY2W152MSEG
Cap Aluminum Lytic 1500uF 450V 20% (63.5 X 65mm) Clamp Mount Screw 7.9A 2000h 85°C Bulk
|
Bestand
3
37,2599 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 450VDC | 20% | 7.9 | 2460@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Screw | 2 | 63.5 X 65 | 65 | 63.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
UVR1E682MHD
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2.9A 2000h 85°C Bulk
|
Bestand
789
Von 0,499 € bis 0,5435 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 25VDC | 20% | 2.9 | 5100@1Min|1700@2Min | Aluminum Cylindrical Can | 0.26 | 2000 | Radial | 2 | 7.5 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHE1V222MHD6
Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 3.14A 10000h 105°C Bulk
|
Bestand
768
Von 0,6497 € bis 1,7457 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | Low | 3.14 | 770@2Min | Aluminum Cylindrical Can | 0.14 | 10000 | Radial | 2 | 7.5 | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCD1C681MNL1GS
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
8.000
Von 0,165 € bis 0,1675 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 16VDC | 20% | Low | Low Impedance | 0.85 | 108.8@2Min | Cylindrical | 0.16 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
QXK2E473KTP
Cap Film 0.047uF 250V PET 10% (11 X 4 X 11mm) Radial 7.5mm 105°C
|
Bestand
2.052
Von 0,4421 € bis 0,8685 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.047uF | 250VDC|125VAC | 10% | PET | Radial | 7.5 | 11 X 4 X 11 | 8.1(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UVZ1H100MDD1TA
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.046A 1000h 105°C Ammo
|
Bestand
181.086
Von 0,0814 € bis 0,0947 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 0.046 | 15@1Min|5@2Min | Aluminum Cylindrical Can | 0.12 | 1000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| PCZ1C102MCL1GS Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.7mm) SMD 0.013 Ohm 2.2A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
370
Von 1,9455 € bis 4,0387 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 16VDC | 20% | 0.013 | Low | 2.2 | 480@2Min | Cylindrical | 0.08 | 2000 | 2 | 10 X 12.7 | 12.7 | 10 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UKA1A471MPD
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.28A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.000
Von 0,2553 € bis 0,7539 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | 0.28 | 141@1Min|47@2Min | Aluminum Cylindrical Can | 0.26 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
USA1C100MDD
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 0.028A 2000h 85°C Bulk
|
Bestand
1
0,0168 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | 0.028 | 3@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 1.5 | 4 X 7 | 7 | 4 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHW1A152MPD
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Bulk
|
Bestand
1.800
0,2906 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 10VDC | 20% | Low | 2 | 150@2Min | Aluminum Cylindrical Can | 0.18 | 10000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW0J332MHD
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1.655A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.440
Von 0,3726 € bis 1,0162 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 6.3VDC | 20% | Low | 1.655 | 623.7@1Min | Aluminum Cylindrical Can | 0.26 | 7000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPS1V471MPD1TD
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1A 2000h 105°C Ammo
|
Bestand
209
Von 0,3925 € bis 0,6809 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Low Impedance|Miniature Sized | 1 | 493.5@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPW1A102MPD6
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 0.995A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.778
Von 0,129 € bis 0,1648 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | Low | High Reliability|Low Impedance | 0.995 | 300@1Min | Aluminum Cylindrical Can | 0.19 | 3000 | Radial | 2 | 3.5 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCL1V101MNL1GS
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
564
Von 0,3387 € bis 0,7886 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Low Impedance | 0.85 | 35@2Min | Cylindrical | 0.12 | 2000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCV1H120MCL2GS
Cap Aluminum Polymer 12uF 50VDC 20%( 6.3 X 6mm) SMD 0.055 Ohm 1.2A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
128
0,4523 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 12uF | 50VDC | 20% | 0.055 | Low | 1.2 | 120@2Min | Cylindrical | 0.12 | 3000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPS1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1A 2000h 105°C Bulk
|
Bestand
1.400
0,2505 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | 1 | 493.5@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW2G4R7MPD
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 20mm) Radial 5mm 0.043A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
2
0,3847 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 400VDC | 20% | Low | 0.043 | 175.2@1Min | Aluminum Cylindrical Can | 0.25 | 5000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVR2E470MHD
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 0.3A 2000h 85°C Bulk
|
Bestand
582
Von 0,2025 € bis 0,2311 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 250VDC | 20% | 0.3 | 570@1Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCM0J221MCL1GS
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.885
Von 0,112 € bis 0,3674 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 6.3VDC | 20% | Low | 0.24 | 13.86@2Min | Cylindrical | 0.26 | 2000 | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |