Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UPM1C331MPD
Cap Aluminum Lytic 330uF 16V 20% (8 X 15mm) Radial 3.5mm 0.455A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
421
0,0659 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Low | High Reliability|Low Impedance | 0.455 | 158.4@1Min | Aluminum Cylindrical Can | 0.16 | 3000 | Radial | 2 | 3.5 | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UZR0J470MCL1GB
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 3.9mm) SMD 0.045A 1000h 85°C T/R Automotive AEC-Q200
|
Bestand
889
0,1247 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | 0.045 | 3@2Min | Cylindrical | 0.3 | 1000 | 2 | 5 X 3.9 | 3.9 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||
UHV1V471MPD1TD
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.815A 6000h 105°C Ammo
|
Bestand
6.724
Von 0,3345 € bis 0,7175 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | 1.815 | 164.5@2Min | Aluminum Cylindrical Can | 0.11 | 6000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCZ1H100MCL1GS
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 2.8 Ohm 0.051A 1000h 125°C T/R Automotive AEC-Q200
|
Von 0,1084 € bis 0,1258 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 2.8 | Low | 0.051 | 5@2Min | Cylindrical | 0.16 | 1000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVR1H221MPD
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.43A 2000h 85°C Bulk
|
Bestand
2.131
Von 0,2037 € bis 0,4879 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | 0.43 | 330@1Min|110@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCM1E821MNL1GS
Cap Aluminum Lytic 820uF 25V 20% (10 X 10mm) SMD 1.19A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
125
Von 0,6035 € bis 1,1266 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 25VDC | 20% | Low | 1.19 | 205@2Min | Cylindrical | 0.14 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPM1E331MPD6
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 0.63A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
275
Von 0,0729 € bis 0,2028 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Low | High Reliability|Low Impedance | 0.63 | 247.5@1Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
URS2E220MHD
Cap Aluminum Lytic 22uF 250V 20% (16 X 15mm) Radial 7.5mm 0.28A 2000h 85°C Bulk
|
Bestand
147
0,1647 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 250VDC | 20% | 0.28 | 320@1Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 7.5 | 16 X 15 | 15 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
GYB1H680MCW1GS
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.500
Von 0,5763 € bis 1,2306 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 50VDC | 20% | 0.03 | Low | 1.8 | 34@2Min | Cylindrical | 0.1 | 10000 | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UUA1E470MCL1GS
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 0.063A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
45.609
Von 0,1751 € bis 0,5356 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | 0.063 | 11.75@2Min | Cylindrical | 0.16 | 3000 | 2 | 6.3 X 7.7 | 6.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
PCR1K680MCL1GS
Cap Aluminum Polymer 68uF 80VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
400
Von 1,7167 € bis 3,5444 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 80VDC | 20% | 0.028 | Low | High Reliability|High Ripple Current | 2.1 | 163@2Min | Cylindrical | 0.08 | 4000 | 2 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCD1E101MCL6GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
6.000
Von 0,1072 € bis 0,1453 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | Low Impedance | 0.3 | 25@2Min | Cylindrical | 0.14 | 2000 | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LNT1V224MSE
Cap Aluminum Lytic 0.22F 35V 20% (90 X 140mm) Clamp Mount Screw 17.4A 2000h 105°C Bulk
|
Bestand
3
60,5141 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.22F | 35VDC | 20% | 17.4 | 5@5Min | Aluminum Cylindrical Can | 1 | 2000 | Screw | 2 | 90 X 140 | 140 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UZT1H100MCL1GB
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 4.5mm) SMD 0.026A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
24.776
Von 0,2539 € bis 0,6915 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 0.026 | 5@2Min | Cylindrical | 0.14 | 1000 | 2 | 6.3 X 4.5 | 4.5 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LNUN7102MSEF
Cap Aluminum Lytic 1000uF 525V 20% (51 X 95mm) Clamp Mount Screw 5.4A 5000h 105°C Bulk
|
Bestand
1
25,8331 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 525VDC | 20% | 5.4 | 2170@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Screw | 2 | 51 X 95 | 95 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
GYF1E331MCW1GS
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,1788 € bis 0,1952 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 25VDC | 20% | 0.027 | Low | 2 | 82.5@2Min | Cylindrical | 0.14 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UPM1V560MED1TA
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 5mm 0.18A 2000h 105°C Ammo Automotive AEC-Q200
|
Bestand
3.900
0,0419 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 35VDC | 20% | Low | High Reliability|Low Impedance | 0.18 | 58.8@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UUD1A470MCL1GS
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.000
Von 0,1013 € bis 0,1185 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | Low | 0.23 | 4.7@2Min | Cylindrical | 0.2 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UWX1A470MCL1GB
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.4mm) SMD 0.052A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
653
Von 0,0765 € bis 0,1395 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | 0.052 | 4.7@2Min | Cylindrical | 0.2 | 2000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UCW1C221MCL1GS
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8.7mm) SMD 0.23A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
61.964
Von 0,1863 € bis 0,4749 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | Low | Low Impedance | 0.23 | 35.2@2Min | Cylindrical | 0.26 | 7000 | 2 | 6.3 X 8.7 | 8.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
GYB1V151MCQ1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
294
Von 0,4827 € bis 1,1266 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 35VDC | 20% | 0.027 | Low | 2.3 | 52.5@2Min | Cylindrical | 0.12 | 10000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
UHW2A101MHD6TO
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 15mm) Radial 5mm 1.43A 12000h 105°C Ammo
|
Bestand
572
Von 0,369 € bis 0,4463 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Low | Low Impedance|Miniature Sized | 1.43 | 100@2Min | Aluminum Cylindrical Can | 0.08 | 12000 | Radial | 2 | 5 | 12.5 X 15 | 15 | 12.5 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCS2G680MHD
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 1.47A 10000h 105°C Bulk
|
Bestand
582
Von 1,1786 € bis 2,4698 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 400VDC | 20% | Low | 1.47 | 1188@1Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 18 X 25 | 25 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCJ0G122MCL1GS
Cap Aluminum Polymer 1200uF 4VDC 20%( 8 X 12mm) SMD 0.009 Ohm 5.4A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
90
0,4587 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1200uF | 4VDC | 20% | 0.009 | Low | 5.4 | 960@2Min | Cylindrical | 0.12 | 2000 | 2 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCD1C471MCL6GS
Cap Aluminum Lytic 470uF 16V 20% (10 X 7.7mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
480
Von 0,2782 € bis 0,4021 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | 0.6 | 75.2@2Min | Cylindrical | 0.16 | 2000 | 2 | 10 X 7.7 | 7.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |