Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PLF1E100MCL7
Cap Aluminum Polymer 10uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.065 Ohm 1.5A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
5
1,0052 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 10uF | 25VDC | 20% | 0.065 | Ultra Low | 1.5 | 125@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 2.5 | 6.3 X 6 | 6 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
GYC1J330MCW1GS
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.9A 4000h 135°C Tape Automotive AEC-Q200
|
Bestand
500
Von 0,1918 € bis 0,2264 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 63VDC | 20% | 0.04 | Low | 1.9 | 20.79@2Min | Cylindrical | 0.08 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UVZ1V470MDD1TD
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2.5mm 0.093A 1000h 105°C Ammo
|
Bestand
1.898
0,0376 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | 0.093 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 0.14 | 1000 | Radial | 2 | 2.5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCB1C220MCL1GS
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) SMD 0.03A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
508
Von 0,1525 € bis 0,2634 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | 0.03 | 10.56@2Min | Cylindrical | 0.26 | 7000 | 2 | 5 X 7 | 7 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
QXK2E473KTPTZH
Cap Film 0.047uF 250V PET 10% (13.5 X 4.7 X 9.3mm) Radial 10.5mm 105°C Bulk
|
Bestand
785
Von 0,4567 € bis 1,0139 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.047uF | 250VDC|125VAC | 10% | PET | Radial | 10.5 | 13.5 X 4.7 X 9.3 | 9.3(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UPW1E821MPD
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1.44A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
10
0,2939 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 25VDC | 20% | Low | 1.44 | 615@1Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UBT1A222MHD
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1.75A 10000h 125°C Bulk Automotive AEC-Q200
|
Bestand
229
Von 0,5678 € bis 0,5966 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | 1.75 | 660@1Min | Aluminum Cylindrical Can | 0.22 | 10000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
RSB0E561MCN1GS
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.7mm) SMD 0.01 Ohm 3.8A 2000h 105°C T/R
|
Bestand
995
Von 0,26 € bis 0,4983 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 2.5VDC | 20% | 0.01 | Low | 3.8 | 700@2Min | Cylindrical | 0.12 | 2000 | 2 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
GYE1H151MCW1GS
Cap Aluminum Polymer Hybrid 150uF 50VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
Bestand
499
Von 0,2938 € bis 0,3151 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 50VDC | 20% | 0.028 | Low | 2 | 75@2Min | Cylindrical with Vibration Proof | 0.1 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
LGL2W561MELB50
Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 1.66A 2000h 105°C Bulk
|
Bestand
190
Von 8,9086 € bis 16,1186 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 560uF | 450VDC | 20% | 1.66 | 1500@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Snap-In | 2 | 10 | 30 X 50 | 50 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UUA1V100MCL1GS
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.027A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.060
Von 0,1751 € bis 0,4576 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | 0.027 | 3.5@2Min | Cylindrical | 0.13 | 3000 | 2 | 5 X 5.8 | 5.4 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UBT1H4R7MPD8
Cap Aluminum Lytic 4.7uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.085A 2000h 125°C Bulk Automotive AEC-Q200
|
Bestand
2.845
Von 0,1499 € bis 0,4749 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 50VDC | 20% | 0.085 | 7.05@1Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
RHS0J391MCN1GS
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.018 Ohm 3.2A 2000h 105°C T/R
|
Bestand
184
0,1656 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 390uF | 6.3VDC | 20% | 0.018 | Low | High Reliability|High Ripple Current|Long Life|Low ESR | 3.2 | 737@2Min | Cylindrical | 0.12 | 2000 | 2 | 8 X 6.7 | 6.7 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
UPW1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
Bestand
1.467
Von 0,143 € bis 0,4576 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | 0.555 | 165@1Min | Aluminum Cylindrical Can | 0.14 | 3000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCW1E221MNL1GS
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.6A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
34.278
Von 0,2418 € bis 0,7175 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | 0.6 | 55@2Min | Cylindrical | 0.16 | 7000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPS1J100MDD
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.11A 2000h 105°C Bulk
|
Bestand
2
0,2607 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 63VDC | 20% | Low | 0.11 | 18.9@1Min | Aluminum Cylindrical Can | 0.09 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
JUMT1225MPD
Cap Supercap 2.2F 2.7V 20% ( 8 X 20mm ) Radial 3.5mm 1 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
Bestand
8
2,3311 €
pro Stück
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 2.2F | 2.7VDC | 20% | 1 | Standard | 1000 | Radial | 2 | 3.5 | 8 X 20 | 20 | 8 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
UPJ1J560MPD6TD
Cap Aluminum Lytic 56uF 63V 20% (10 X 12.5mm) Radial 5mm 0.275A 5000h 105°C Ammo
|
Bestand
785
0,1017 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 63VDC | 20% | Low | 0.275 | 105.84@1Min | Aluminum Cylindrical Can | 0.08 | 5000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUE1C221MNS1GS
Cap Aluminum Lytic 220uF 16V 20% (10 X 10mm) SMD 0.19A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
200
Von 0,5009 € bis 1,1526 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | 0.19 | 105.6@1Min | Cylindrical with Vibration Proof | 0.2 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
PCG0E272MCL1GS
Cap Aluminum Polymer 2700uF 2.5VDC 20%( 10 X 10mm) SMD 0.012 Ohm 4.7A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2
0,5362 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 2700uF | 2.5VDC | 20% | 0.012 | Low | 4.7 | 1350@2Min | Cylindrical | 0.12 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UWJ1H010MCL1GB
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 0.0084A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
1.111
Von 0,0679 € bis 0,0756 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | 0.0084 | 3@2Min | Cylindrical | 0.12 | 2000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCD1V101MCL6GS
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.29A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
15.300
Von 0,0697 € bis 0,0796 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Low Impedance | 0.29 | 35@2Min | Cylindrical | 0.12 | 2000 | 2 | 6.8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
GXC1H151MCQ1GS
Cap Aluminum Polymer 150uF 50VDC 20%( 10 X 12.5mm) SMD 0.017 Ohm 4.6A 4000h 135°C Automotive AEC-Q200
|
Bestand
395
Von 0,4853 € bis 0,7221 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 50VDC | 20% | 0.017 | Low | 4.6 | 75@2Min | Cylindrical | 0.1 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
PCV1V151MCL1GS
Cap Aluminum Polymer 150uF 35VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 2.6A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
18
Von 1,39 € bis 2,1647 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 35VDC | 20% | 0.028 | Low | High Ripple Current|High Voltage|Long Life | 2.6 | 1050@2Min | Cylindrical | 0.12 | 3000 | 2 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UWG1E101MNL1GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.45A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
9.582
Von 0,2296 € bis 0,6742 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | 0.45 | 25@2Min | Cylindrical | 0.14 | 1000 | 2 | 8 X 10 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |