Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UCD1E681MNL1GS
Cap Aluminum Lytic 680uF 25V 20% (10 X 13.5mm) SMD 0.95A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
303
Von 0,5139 € bis 1,1612 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 25VDC | Low | 0.95 | 170@2Min | Cylindrical | 5000 | 2 | 0.14 | 10 X 13.5 | Low Impedance | 13.5 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
GYF1E331MCQ1GS
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
470
Von 0,3963 € bis 0,4118 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.027 | 2 | 82.5@2Min | Cylindrical | 4000 | 2 | 0.14 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UPW1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
Bestand
1.467
Von 0,143 € bis 0,4576 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.555 | 165@1Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.14 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVZ1E471MPD1TD
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.38A 2000h 105°C Ammo
|
Bestand
2.940
Von 0,1127 € bis 0,185 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.38 | 352.5@1Min|117.5@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.16 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUE1V101MNS1GS
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 0.15A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.500
Von 0,5096 € bis 1,1526 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.15 | 105@1Min | Cylindrical with Vibration Proof | 2000 | 2 | 0.14 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UPW1A471MPD1TD
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
Bestand
950
Von 0,1291 € bis 0,4151 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.555 | 141@1Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.19 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVZ2W2R2MPD
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 0.023A 2000h 105°C Bulk
|
Bestand
1.059
Von 0,1019 € bis 0,1185 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 450VDC | 0.023 | 139@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1J471MHD3
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1.77A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.800
Von 0,3336 € bis 0,7899 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Low | 1.77 | 888.3@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.09 | Radial | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPM1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 30.5mm) Radial 5mm 1.16A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
597
Von 0,4295 € bis 0,4334 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.16 | 493.5@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 10 X 30.5 | High Reliability|Low Impedance | 30.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPM1V560MED1TA
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 5mm 0.18A 2000h 105°C Ammo Automotive AEC-Q200
|
Bestand
3.900
0,0419 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 35VDC | Low | 0.18 | 58.8@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 6.3 X 11 | High Reliability|Low Impedance | 11 | 6.3 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
GYF1J121MCW1GS
Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2A 4000h 125°C Taping Automotive AEC-Q200
|
Bestand
125
Von 0,4297 € bis 0,5642 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 20% | 63VDC | Low | 0.03 | 2 | 75.6@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 10.5 | 0.08 | 10 X 10 | High Reliability | 10 | 10 | Polar | Taping | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
UPM1V102MHD1AA
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30.5mm) Radial 5mm 1.71A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.300
Von 0,5823 € bis 0,6066 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 1.71 | 1050@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVZ1V470MDD1TD
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2.5mm 0.093A 1000h 105°C Ammo
|
Bestand
1.898
0,0376 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.093 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.14 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UBT1A222MHD
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1.75A 10000h 125°C Bulk Automotive AEC-Q200
|
Bestand
229
Von 0,5678 € bis 0,5966 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | 1.75 | 660@1Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.22 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
RSB0E561MCN1GS
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.7mm) SMD 0.01 Ohm 3.8A 2000h 105°C T/R
|
Bestand
995
Von 0,26 € bis 0,4983 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2.5VDC | Low | 0.01 | 3.8 | 700@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPW1J122MHD
Cap Aluminum Lytic 1200uF 63V 20% (18 X 30.5mm) Radial 7.5mm 2.95A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
300
Von 0,8455 € bis 1,8198 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 63VDC | Low | 2.95 | 2268@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.09 | Radial | 18 X 30.5 | High Reliability|Low Impedance | 30.5 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UCPW6151MHD
Cap Aluminum Lytic 150uF 420V 20% (18 X 35.5mm) Radial 7.5mm 0.92A 10000h 105°C Bulk Automotive AEC-Q200
|
Bestand
39
Von 2,6934 € bis 2,7904 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 420VDC | Low | 0.92 | 2620@1Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.24 | Radial | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1H152MHD
Cap Aluminum Lytic 1500uF 50V 20% (16 X 30.5mm) Radial 7.5mm 2.7A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
256
Von 0,672 € bis 0,7163 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 50VDC | Low | 2.7 | 2250@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.1 | Radial | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
RSS0J331MCN1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.025 Ohm 2.5A 2000h 105°C T/R
|
Bestand
894
Von 0,3007 € bis 0,8389 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 6.3VDC | Low | 0.025 | 2.5 | 700@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 5.7 | High Reliability|High Ripple Current|Long Life|Low ESR | 5.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
UZT1H100MCL1GB
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 4.5mm) SMD 0.026A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
24.776
Von 0,2539 € bis 0,6915 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.026 | 5@2Min | Cylindrical | 1000 | 2 | 0.14 | 6.3 X 4.5 | 4.5 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LNUN7102MSEF
Cap Aluminum Lytic 1000uF 525V 20% (51 X 95mm) Clamp Mount Screw 5.4A 5000h 105°C Bulk
|
Bestand
1
25,8331 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 525VDC | 5.4 | 2170@5Min | Aluminum Cylindrical Can | 5000 | 2 | 0.2 | Screw | 51 X 95 | 95 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
PCX1D121MCL1GS
Cap Aluminum Polymer 120uF 20VDC 20%( 10 X 8mm) SMD 0.035 Ohm 1.8A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
19
0,7249 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 20VDC | Low | 0.035 | 1.8 | 480@2Min | Cylindrical | 3000 | 2 | 0.12 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCR1K680MCL1GS
Cap Aluminum Polymer 68uF 80VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
400
Von 1,7167 € bis 3,5444 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 80VDC | Low | 0.028 | 2.1 | 163@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 12.7 | High Reliability|High Ripple Current | 12.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCD1E101MCL6GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
6.000
Von 0,1072 € bis 0,1453 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.3 | 25@2Min | Cylindrical | 2000 | 2 | 0.14 | 8 X 6.2 | Low Impedance | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UWX1A470MCL1GB
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.4mm) SMD 0.052A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
653
Von 0,0765 € bis 0,1395 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 10VDC | 0.052 | 4.7@2Min | Cylindrical | 2000 | 2 | 0.2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |