Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVZ1V222MHD
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1.26A 2000h 105°C Bulk
|
Bestand
800
0,4907 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | 1.26 | 2310@1Min|770@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.16 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPJ1E221MPD
Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 3.5mm 0.455A 3000h 105°C Bulk
|
Bestand
1.200
Von 0,1177 € bis 0,4014 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.455 | 165@1Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.14 | Radial | 8 X 15 | High Reliability|Low Impedance | 15 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
PCR1V271MCL1GS
Cap Aluminum Polymer 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
10
1,5035 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 35VDC | Low | 0.02 | 3.1 | 283@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVZ0J471MED
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.23A 1000h 105°C Bulk
|
Bestand
8.000
Von 0,0678 € bis 0,0712 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 6.3VDC | 0.23 | 88.83@1Min|29.61@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.28 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW2W220MHD
Cap Aluminum Lytic 22uF 450V 20% (16 X 30.5mm) Radial 7.5mm 0.115A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
464
Von 1,1714 € bis 1,3383 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 450VDC | Low | 0.115 | 496@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.25 | Radial | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UTH2G820MND
Cap Aluminum Lytic 82uF 400V 20% (16 X 26mm) Radial 7.5mm 0.62A 5000h 105°C
|
Bestand
300
Von 1,3164 € bis 3,0183 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 400VDC | Low | 0.62 | 1412@1Min|681@5Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.2 | Radial | 16 X 26 | 26 | 16 | Polar | No | No | No | EAR99 | ||||||||||||||||||
LGX2G271MELZ50
Cap Aluminum Lytic 270uF 400V 20% (22 X 50mm) Snap-In 10mm 1.23A 5000h 105°C Bulk
|
Bestand
246
Von 3,5626 € bis 6,2048 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 400VDC | 1.23 | 980@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.15 | Snap-In | 22 X 50 | 50 | 22 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||||||
UWD1V331MCQ1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.67A 5000h 105°C Tape Automotive AEC-Q200
|
Bestand
68.000
Von 0,4732 € bis 0,5702 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.67 | 115.5@2Min | Cylindrical | 5000 | 2 | 0.14 | 10 X 10 | 10 | 10 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
UBT1H331MHD
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1.33A 10000h 125°C Bulk Automotive AEC-Q200
|
Bestand
188
Von 0,4827 € bis 1,3346 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | 1.33 | 495@1Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
ULH2G5R6MNL1GS
Cap Aluminum Lytic 5.6uF 400V 20% (10 X 10mm) SMD 0.045A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
5.690
Von 0,5347 € bis 1,2046 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 5.6uF | 20% | 400VDC | 0.045 | 189.6@1Min | Cylindrical | 4000 | 2 | 0.25 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LGG2W221MELA35
Cap Aluminum Lytic 220uF 450V 20% (25 X 35mm) Snap-In 10mm 0.87A 2000h 105°C Bulk
|
Bestand
100
Von 2,8936 € bis 3,3598 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 0.87 | 940@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UHD1C102MPD1TD
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Ammo
|
Bestand
500
0,1099 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | 1.82 | 160@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.16 | Radial | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVZ1E331MPD
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.315A 2000h 105°C Bulk
|
Bestand
47.400
Von 0,0711 € bis 0,2935 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | 0.315 | 247.5@1Min|82.5@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.16 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ2V100MPD
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 0.08A 2000h 105°C Bulk
|
Bestand
943
Von 0,214 € bis 0,2453 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 350VDC | 0.08 | 240@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
GYF1C561MCW1GS
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 8 X 10mm) SMD 0.025 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
Bestand
500
Von 0,2015 € bis 0,2304 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 20% | 16VDC | Low | 0.025 | 2 | 89.6@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.16 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
UPW1J220MED
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
21.115
Von 0,0919 € bis 0,1829 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | Low | 0.25 | 41.58@1Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.09 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHE1E221MPD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
Bestand
969
Von 0,1499 € bis 0,4402 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.64 | 55@2Min | Aluminum Cylindrical Can | 7000 | 3.5 | 2 | 0.14 | Radial | 8 X 11.5 | High Reliability|Low Impedance | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVR2W101MRD
Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Radial 10mm 0.35A 2000h 85°C Bulk
|
Bestand
5.895
Von 2,0885 € bis 4,281 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | 0.35 | 1900@1Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.25 | Radial | 22 X 40 | 40 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LGU2E221MELZ
Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1A 3000h 105°C Bulk
|
Bestand
178
Von 1,3357 € bis 1,4704 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 250VDC | Low | 1 | 700@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||
PCM1D101MCL1GS
Cap Aluminum Polymer 100uF 20VDC 20%( 6.3 X 6mm) SMD 0.041 Ohm 1.2A 6000h 125°C Automotive AEC-Q200
|
Bestand
965
Von 0,6595 € bis 1,4385 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 20VDC | Low | 0.041 | 1.2 | 60@2Min | Cylindrical | 6000 | 2 | 0.08 | 6.3 X 6 | 6 | 6.3 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
UWT1A471MNL1GS
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 0.21A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
9.428
Von 0,1595 € bis 0,5009 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.21 | 47@2Min | Cylindrical | 1000 | 2 | 0.24 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UUR1V101MCL6GS
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.132A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
7
0,1261 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.132 | 105@1Min | Cylindrical | 2000 | 2 | 0.14 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UUL0J221MCL1GS
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 0.101A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,2782 € bis 0,8302 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | 0.101 | 13.86@2Min | Cylindrical | 5000 | 2 | 0.32 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
| GYA1J220MCW1GS Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200 |
Bestand
900
Von 0,4801 € bis 1,1179 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 63VDC | 0.08 | 0.9 | 13.86@2Min | Cylindrical | 4000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
UVZ1C471MPD
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.315A 1000h 105°C Bulk
|
Bestand
455
0,0618 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.315 | 225.6@1Min|75.2@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 2 | 0.2 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |