Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UCS2V6R8MPD1TD Cap Aluminum Lytic 6.8uF 350V 20% (10 X 16mm) Radial 5mm 0.28A 8000h 105°C |
Bestand
26.000
0,0697 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6.8uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 0.28 | 195.2@1Min | 5 | 0.24 | Radial | 8000 | 2 | 10 X 16 | 16 | 10 | Polar | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
GYF1H470MCQ1GS
Cap Aluminum Polymer Hybrid 47uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.4A 4000h 125°C Automotive AEC-Q200
|
Bestand
900
0,2685 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 50VDC | 20% | 0.04 | Low | Cylindrical | 1.4 | 23.5@2Min | 0.1 | 4000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
GYF1J330MCQ1GS
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.1A 4000h 125°C Automotive AEC-Q200
|
Bestand
900
0,2704 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 63VDC | 20% | 0.08 | Low | Cylindrical | 1.1 | 20.79@2Min | 0.08 | 4000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
GYC1C561MCW1GS
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 2.4A 4000h 135°C Automotive AEC-Q200
|
Bestand
400
1,7341 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 16VDC | 20% | 0.016 | Low | Cylindrical with Vibration Proof | 2.4 | 89.6@2Min | 0.16 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
GYC1C561MCQ1GS
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 2.4A 4000h 135°C Automotive AEC-Q200
|
Bestand
400
1,5023 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 16VDC | 20% | 0.016 | Low | Cylindrical | 2.4 | 89.6@2Min | 0.16 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
GYF1E681MCW1GS
Cap Aluminum Polymer Hybrid 680uF 25VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Bestand
400
1,461 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 680uF | 25VDC | 20% | 0.016 | Low | Cylindrical with Vibration Proof | 3.5 | 170@2Min | 0.14 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
GYF1H221MCW1GS
Cap Aluminum Polymer Hybrid 220uF 50VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3A 4000h 125°C Automotive AEC-Q200
|
Bestand
400
1,4458 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 50VDC | 20% | 0.018 | Low | Cylindrical with Vibration Proof | 3 | 110@2Min | 0.1 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
GYF1J151MCQ1GS
Cap Aluminum Polymer Hybrid 150uF 63VDC 20%( 10 X 12.5mm) SMD 0.02 Ohm 3A 4000h 125°C Automotive AEC-Q200
|
Bestand
400
1,321 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 63VDC | 20% | 0.02 | Low | Cylindrical | 3 | 94.5@2Min | 0.08 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
UUD1H151MNL1GS
Cap Aluminum Lytic 150uF 50V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.000
Von 0,1813 € bis 0,2288 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 50VDC | 20% | Low | Cylindrical | 0.67 | 75@2Min | 0.14 | 5000 | Low Impedance | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1J681MHD6
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35.5mm) Radial 5mm 2.27A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
305
Von 0,4514 € bis 0,4752 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.27 | 1285.2@1Min | 5 | 0.09 | Radial | 7000 | High Reliability|Low Impedance | 2 | 12.5 X 35.5 | 35.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCJ1A331MCL1GS
Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 8mm) SMD 0.019 Ohm 3.39A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
850
Von 0,7131 € bis 1,6515 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 10VDC | 20% | 0.019 | Low | Cylindrical | 3.39 | 660@2Min | 0.12 | 2000 | 2 | 8 X 8 | 8 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LGU2G271MELA
Cap Aluminum Lytic 270uF 400V 20% (25 X 45mm) Snap-In 10mm 1.22A 3000h 105°C Bulk
|
Bestand
180
Von 2,5624 € bis 2,6312 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 980@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 25 X 45 | 45 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
LGL2G221MELZ30
Cap Aluminum Lytic 220uF 400V 20% (22 X 30mm) Snap-In 10mm 0.78A 2000h 105°C Bulk
|
Bestand
2.000
Von 4,7573 € bis 5,2969 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.78 | 880@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 22 X 30 | 30 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UVR1H101MPD
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 2000h 85°C Bulk
|
Bestand
1.113
Von 0,0632 € bis 0,1006 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.26 | 150@1Min|50@2Min | 3.5 | 0.12 | Radial | 2000 | Miniature Size | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUD1V331MNL1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
340.500
Von 0,1319 € bis 0,1743 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | Cylindrical | 0.67 | 115.5@2Min | 0.14 | 5000 | Low Impedance | 2 | 10.5 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LLG2W391MELC30
Cap Aluminum Lytic 390uF 450V 20% (35 X 30mm) Snap-In 10mm 2.1A 2000h 85°C Bulk
|
Bestand
110
4,1761 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 450VDC | 20% | Aluminum Cylindrical Can | 2.1 | 1250@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 35 X 30 | 30 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
LGU2E221MELY
Cap Aluminum Lytic 220uF 250V 20% (20 X 30mm) Snap-In 10mm 1A 3000h 105°C Bulk
|
Bestand
3.250
1,2127 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 250VDC | 20% | Low | Aluminum Cylindrical Can | 1 | 700@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 20 X 30 | 30 | 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
PCM1K120MCL1GS
Cap Aluminum Polymer 12uF 80VDC 20%( 6.3 X 8mm) SMD 0.05 Ohm 1A 6000h 125°C Tape Automotive AEC-Q200
|
Bestand
33
Von 1,144 € bis 1,9182 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 12uF | 80VDC | 20% | 0.05 | Low | Cylindrical | 1 | 28.8@2Min | 0.08 | 6000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LAQ2D331MELA25
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 1.2A 2000h 105°C Bulk
|
Bestand
250
Von 2,6321 € bis 3,8449 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 200VDC | 20% | Aluminum Cylindrical Can | 1.2 | 770@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 25 X 25 | 25 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LGU1H272MELA
Cap Aluminum Lytic 2700uF 50V 20% (25 X 25mm) Snap-In 10mm 1.7A 3000h 105°C Bulk
|
Bestand
250
Von 1,4552 € bis 2,9637 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.7 | 1100@5Min | 10 | 0.3 | Snap-In | 3000 | 2 | 25 X 25 | 25 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||
LGY1H222MELZ25
Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 1.4A 5000h 105°C Bulk
|
Bestand
250
1,7646 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.4 | 990@5Min | 10 | 0.3 | Snap-In | 5000 | 2 | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPS1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.6A 2000h 105°C Bulk
|
Bestand
1.414
Von 0,2278 € bis 0,4929 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.6 | 231@1Min | 5 | 0.12 | Radial | 2000 | Low Impedance|Miniature Sized | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPS1C331MPD1TD
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.41A 2000h 105°C Ammo
|
Bestand
1.000
0,0822 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.41 | 158.4@1Min | 3.5 | 0.16 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPS1C222MHD
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 1.55A 3000h 105°C Bulk
|
Bestand
2.372
Von 0,4163 € bis 1,015 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.55 | 1056@1Min | 5 | 0.18 | Radial | 3000 | Low Impedance|Miniature Sized | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPJ1H471MHD
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1.19A 5000h 105°C Bulk
|
Bestand
965
Von 0,3819 € bis 0,929 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.19 | 705@1Min | 5 | 0.1 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |