Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LGU2E391MELB
Cap Aluminum Lytic 390uF 250V 20% (30 X 25mm) Snap-In 10mm 1.49A 3000h 105°C Bulk
|
Bestand
1
1,3479 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 250VDC | 20% | Low | Aluminum Cylindrical Can | 1.49 | 930@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 30 X 25 | 25 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||
LGU2E151MELY
Cap Aluminum Lytic 150uF 250V 20% (20 X 25mm) Snap-In 10mm 0.79A 3000h 105°C Bulk
|
Bestand
706
Von 1,1612 € bis 2,7353 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 250VDC | 20% | Aluminum Cylindrical Can | 0.79 | 580@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 20 X 25 | 25 | 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
LGU1H472MELA
Cap Aluminum Lytic 4700uF 50V 20% (25 X 35mm) Snap-In 10mm 2.61A 3000h 105°C Bulk
|
Bestand
421
Von 1,8141 € bis 2,1607 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.61 | 1450@5Min | 10 | 0.3 | Snap-In | 3000 | 2 | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
LGL2W221MELZ40
Cap Aluminum Lytic 220uF 450V 20% (22 X 40mm) Snap-In 10mm 0.85A 2000h 105°C Bulk
|
Bestand
214
Von 7,2822 € bis 8,335 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.85 | 940@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 22 X 40 | 40 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LGU1V332MELZ
Cap Aluminum Lytic 3300uF 35V 20% (22 X 25mm) Snap-In 10mm 1.45A 3000h 105°C Bulk
|
Bestand
128
Von 1,1156 € bis 1,2361 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.45 | 1010@5Min | 10 | 0.35 | Snap-In | 3000 | 2 | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||
LGU2D271MELZ
Cap Aluminum Lytic 270uF 200V 20% (22 X 25mm) Snap-In 10mm 1.1A 3000h 105°C Bulk
|
Bestand
194
Von 1,6335 € bis 2,7697 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 200VDC | 20% | Low | Aluminum Cylindrical Can | 1.1 | 690@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UBT1H470MPD
Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.44A 2000h 125°C Bulk Automotive AEC-Q200
|
Bestand
10
0,1518 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.44 | 70.5@1Min | 3.5 | 0.1 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LGM2W471MELC30
Cap Aluminum Lytic 470uF 450V 20% (35 X 30mm) Snap-In 10mm 1A 2000h 105°C Bulk
|
Bestand
44
Von 13,1253 € bis 13,3549 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 450VDC | 20% | Aluminum Cylindrical Can | 1 | 1450@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 35 X 30 | 30 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LGU2G680MELY
Cap Aluminum Lytic 68uF 400V 20% (20 X 30mm) Snap-In 10mm 0.56A 3000h 105°C Bulk
|
Bestand
148
Von 1,3849 € bis 2,8213 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.56 | 490@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 20 X 30 | 30 | 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
PCR1E221MCL1GS
Cap Aluminum Polymer 220uF 25VDC 20%( 10 X 8mm) SMD 0.033 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.000
1,285 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 25VDC | 20% | 0.033 | Low | Cylindrical | 2.1 | 165@2Min | 0.08 | 4000 | 2 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UBT1E331MPD8
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 0.945A 5000h 125°C Bulk Automotive AEC-Q200
|
Bestand
2.240
Von 0,3544 € bis 0,849 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.945 | 247.5@1Min | 5 | 0.14 | Radial | 5000 | High Temperature | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHD1V271MPD1TD
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1.25A 3000h 105°C Ammo
|
Bestand
3.000
Von 0,1505 € bis 0,1936 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.25 | 94.5@2Min | 3.5 | 0.12 | Radial | 3000 | 2 | 8 X 20 | 20 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
RNE1C102MDNASQ
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C T/R
|
Bestand
3
0,7772 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 16VDC | 20% | 0.01 | Aluminum Cylindrical Can | 6.1 | 3200@2Min | 5 | Radial | 5000 | 10 X 12.5 | 12.5 | 10 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
GYB1E101MCW1GS
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
540
Von 0,461 € bis 1,101 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 25VDC | 20% | 0.03 | Low | Cylindrical | 2 | 25@2Min | 0.14 | 10000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
PCM1D101MCL1GS
Cap Aluminum Polymer 100uF 20VDC 20%( 6.3 X 6mm) SMD 0.041 Ohm 1.2A 6000h 125°C Automotive AEC-Q200
|
Bestand
965
Von 0,6546 € bis 1,4279 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20VDC | 20% | 0.041 | Low | Cylindrical | 1.2 | 60@2Min | 0.08 | 6000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
PCH1J220MCL4GS
Cap Aluminum Polymer 22uF 63VDC 20%( 6.3 X 8mm) SMD 0.045 Ohm 0.8A 2000h 135°C Automotive T/R
|
Bestand
4.500
Von 1,1922 € bis 1,2765 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 22uF | 63VDC | 20% | 0.045 | Low | Cylindrical | 0.8 | 41.58@2Min | 0.08 | 2000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1J680MCL1GS
Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2A 4000h 135°C Automotive T/R
|
Bestand
2.000
0,2481 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 63VDC | 20% | 0.028 | Low | Cylindrical | 2 | 128.52@2Min | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCL0J470MCL1GS
Cap Aluminum Polymer 47uF 6.3VDC 20%( 5 X 6mm) SMD 0.03 Ohm 1.9A 20000h 105°C Box/Carton Automotive AEC-Q200
|
Bestand
275
Von 0,2571 € bis 0,2747 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 6.3VDC | 20% | 0.03 | Low | Cylindrical | 1.9 | 148@2Min | 0.12 | 20000 | 2 | 5 X 6 | 6 | 5 | Polar | Box|Carton | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1H390MCL4GS
Cap Aluminum Polymer 39uF 50VDC 20%( 6.3 X 8mm) SMD 0.036 Ohm 0.9A 2000h 135°C Automotive T/R
|
Bestand
4.500
Von 1,132 € bis 1,2163 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 39uF | 50VDC | 20% | 0.036 | Low | Cylindrical | 0.9 | 58.5@2Min | 0.08 | 2000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1H220MCL1GS
Cap Aluminum Polymer 22uF 50VDC 20%( 6.3 X 6mm) SMD 0.05 Ohm 0.7A 2000h 135°C Automotive T/R
|
Bestand
5.000
Von 0,7828 € bis 0,843 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 22uF | 50VDC | 20% | 0.05 | Low | Cylindrical | 0.7 | 33@2Min | 0.08 | 2000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCH1V680MCL1GS
Cap Aluminum Polymer 68uF 35VDC 20%( 8 X 7mm) SMD 0.044 Ohm 0.8A 4000h 135°C Automotive T/R
|
Bestand
4.000
0,6355 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 35VDC | 20% | 0.044 | Low | Cylindrical | 0.8 | 71.4@2Min | 0.08 | 4000 | 2 | 8 X 7 | 7 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1E560MCL1GS
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) SMD 0.043 Ohm 0.9A 2000h 135°C Automotive T/R
|
Bestand
186
Von 0,3736 € bis 0,5875 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 56uF | 25VDC | 20% | 0.043 | Low | Cylindrical | 0.9 | 42@2Min | 0.08 | 2000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1D561MCL1GS
Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.2A 4000h 135°C Automotive T/R
|
Bestand
14
Von 1,1793 € bis 1,3797 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20VDC | 20% | 0.02 | Low | Cylindrical | 2.2 | 336@2Min | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LGU1V682MELZ
Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 2.41A 3000h 105°C Bulk
|
Bestand
246
4,4591 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.41 | 1460@5Min | 10 | 0.35 | Snap-In | 3000 | 2 | 22 X 40 | 40 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||
UUA1C471MNL1GS
Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.32A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
9.904
Von 0,3183 € bis 0,7028 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Cylindrical | 0.32 | 75.2@2Min | 0.2 | 5000 | Long Life | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |