Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UPW2A181MHD
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 30.5mm) Radial 5mm 0.79A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1
0,465 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 100VDC | Low | 0.79 | 540@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.08 | Radial | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
GYF1H221MCW1GS
Cap Aluminum Polymer Hybrid 220uF 50VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3A 4000h 125°C Automotive AEC-Q200
|
Bestand
400
Von 1,5686 € bis 1,6482 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 50VDC | Low | 0.018 | 3 | 110@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.1 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
UCD1V681MNQ1MS
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
93
Von 1,0107 € bis 1,5204 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Low | 1.1 | 238@2Min | Cylindrical | 5000 | 2 | 0.12 | 12.5 X 13.5 | Low Impedance | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCS2E221MHD
Cap Aluminum Lytic 220uF 250V 20% (18 X 30.5mm) Radial 7.5mm 3.13A 10000h 105°C Bulk
|
Bestand
600
Von 1,1435 € bis 1,2311 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 250VDC | Low | 3.13 | 2300@1Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.2 | Radial | 18 X 30.5 | 30.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RHS0J102MCN1GS
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 8 X 11.7mm) SMD 0.01 Ohm 5.15A 2000h 105°C T/R
|
Bestand
500
Von 0,5848 € bis 1,313 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 6.3VDC | Low | 0.01 | 5.15 | 1890@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 11.7 | 11.7 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
LGW2W471MELC45
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 2.67A 3000h 105°C Bulk
|
Bestand
98
Von 5,9613 € bis 6,3769 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Low | 2.67 | 1370@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 35 X 45 | 45 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
PCV1E151MCL7GS
Cap Aluminum Polymer 150uF 25VDC 20%( 8 X 10mm) SMD 0.023 Ohm 3.6A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
435
Von 0,8345 € bis 1,2007 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 25VDC | Low | 0.023 | 3.6 | 750@2Min | Cylindrical | 3000 | 2 | 0.12 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
GYC1J820MCQ1GS
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
450
Von 0,3722 € bis 0,4039 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 20% | 63VDC | Low | 0.03 | 2.3 | 51.66@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UPM1A222MHD
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1.53A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
690
Von 0,6073 € bis 1,3562 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | Low | 1.53 | 660@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.21 | Radial | 12.5 X 25 | High Reliability|Low Impedance | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UUP1C100MCL1GS
Cap Aluminum Lytic 10uF 16V 20% (5 X 5.8mm) SMD 0.023A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.367
Von 0,2125 € bis 0,6116 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | 0.023 | 10@2Min | Cylindrical | 1000 | 2 | 0.17 | 5 X 5.8 | 5.8 | 5 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UWJ1V220MCL1GB
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 0.045A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
3.490
Von 0,1166 € bis 0,3619 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | 0.045 | 7.7@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UPJ2A101MHD6TN
Cap Aluminum Lytic 100uF 100V 20% (16 X 15mm) Radial 7.5mm 0.475A 5000h 105°C Ammo
|
Bestand
936
0,5081 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | 0.475 | 300@1Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.08 | Radial | 16 X 15 | 15 | 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVZ1C332MHD1TO
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1.17A 2000h 105°C Ammo
|
Bestand
1.000
Von 0,2195 € bis 0,2458 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | 1.17 | 1584@1Min|528@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.24 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUD1H221MNL1GS
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
161.003
0,1797 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.67 | 110@2Min | Cylindrical | 5000 | 2 | 0.14 | 10 X 10 | Low Impedance | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UBC1E101MNS1GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.11A 1000h 150°C T/R Automotive AEC-Q200
|
Bestand
497
Von 0,393 € bis 1,0107 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.11 | 75@1Min | Cylindrical with Vibration Proof | 1000 | 2 | 0.16 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
UCW1V331MNL1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.85A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
37.500
Von 0,2096 € bis 0,2445 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.85 | 115.5@2Min | Cylindrical | 7000 | 2 | 0.14 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LGU2G151MELB
Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 0.88A 3000h 105°C Bulk
|
Bestand
37
Von 2,747 € bis 4,466 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 400VDC | Low | 0.88 | 730@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 30 X 25 | 25 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
LGN2W221MELB30
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1.05A 3000h 105°C Bulk
|
Bestand
167
Von 2,3954 € bis 2,633 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.05 | 940@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
ULD1E101MED1TD
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.21A 10000h 105°C
|
Bestand
1.116
0,0492 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.21 | 25@2Min | Aluminum Cylindrical Can | 10000 | 2.5 | 2 | 0.3 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
UWX1V220MCL1GB
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 0.046A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
77.000
Von 0,0537 € bis 0,1068 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | 0.046 | 7.7@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LNX2V102MSEF
Cap Aluminum Lytic 1000uF 350V 20% (51 X 60mm) Clamp Mount Screw 4.6A 20000h 85°C Bulk
|
Bestand
197
11,1003 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 350VDC | Low | 4.6 | 1770@5Min | Aluminum Cylindrical Can | 20000 | 2 | 0.2 | Screw | 51 X 60 | 60 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UBR2W500MND
Cap Aluminum Lytic 50uF 450V 20% (12.5 X 35.5mm) Radial 5mm 0.4A 5000h 125°C
|
Bestand
500
Von 0,8266 € bis 1,1424 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 50uF | 20% | 450VDC | Low | 0.4 | 1000@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.24 | Radial | 12.5 X 35.5 | 35.5 | 12.5 | Polar | ||||||||||||||||||||||
UUD1H680MNL1GS
Cap Aluminum Lytic 68uF 50V 20% (8 X 10mm) SMD 0.3A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.627
Von 0,2004 € bis 0,6116 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 50VDC | Low | 0.3 | 34@2Min | Cylindrical | 5000 | 2 | 0.14 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
RNU1E331MDNASQPH
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5A 5000h 105°C
|
Bestand
359
1,5039 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 25VDC | Low | 0.014 | 5 | 1650@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UVP1J330MPD
Cap Aluminum Lytic 33uF 63V 20% (10 X 12.5mm) Radial 5mm 0.135A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
3.200
0,2294 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 63VDC | 0.135 | 62.37@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |