Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UUG1V471MNQ1MS
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.58A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
124
0,4887 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Cylindrical | 0.58 | 493.5@1Min | 0.14 | 2000 | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHE2A470MPD1TD
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.325A 7000h 105°C Ammo
|
Bestand
48.500
0,0903 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.325 | 47@2Min | 5 | 0.08 | Radial | 7000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
QXP2J224KRPT
Cap Film 0.22uF 630V PP 10%( 26.5 X 9 X 18.3mm) Radial 22.5mm 105°C Bulk
|
Bestand
39
0,532 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.22uF | 630VDC|200VAC | 10% | 22.5 | Radial | PP | 26.5 X 9 X 18.3 | 18.3(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
UCS2C331MHD
Cap Aluminum Lytic 330uF 160V 20% (18 X 30.5mm) Radial 7.5mm 3.13A 10000h 105°C Bulk
|
Bestand
300
Von 1,2698 € bis 3,0839 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 160VDC | 20% | Low | Aluminum Cylindrical Can | 3.13 | 2212@1Min | 7.5 | 0.2 | Radial | 10000 | 2 | 18 X 30.5 | 30.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCX1V101MCL1GS
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.2 Ohm 0.27A 2000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
0,4286 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.2 | Low | Cylindrical | 0.27 | 35@2Min | 0.16 | 2000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVR1H330MDD
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 0.125A 2000h 85°C Bulk
|
Bestand
891
0,1094 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.125 | 49.5@1Min|16.5@2Min | 2 | 0.12 | Radial | 2000 | Miniature Size | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW1E471MPD1TD
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.05A 5000h 105°C Automotive Ammo
|
Bestand
115.856
Von 0,1449 € bis 0,472 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.05 | 352.5@1Min | 5 | 0.14 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UUX2E100MNL1GS
Cap Aluminum Lytic 10uF 250V 20% (10 X 10mm) SMD 0.064A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.346
Von 0,1926 € bis 0,6289 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 250VDC | 20% | Cylindrical | 0.064 | 200@1Min | 0.2 | 3000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPW1V331MPD1TD
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.05A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1.554
Von 0,2298 € bis 0,7066 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.05 | 346.5@1Min | 5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW1J101MPD1TD
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.54A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
3.000
Von 0,1118 € bis 0,1408 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.54 | 189@1Min | 5 | 0.09 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LLS1J103MELB
Cap Aluminum Lytic 10000uF 63V 20% (30 X 50mm) Snap-In 10mm 5.78A 3000h 85°C Bulk
|
Bestand
390
Von 2,9353 € bis 3,6799 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 63VDC | 20% | Aluminum Cylindrical Can | 5.78 | 2380@5Min | 10 | 0.25 | Snap-In | 3000 | 2 | 30 X 50 | 50 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
GYB1K220MCW1GS
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.3A 10000h 105°C Automotive AEC-Q200
|
Bestand
500
Von 0,8229 € bis 0,8533 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 80VDC | 20% | 0.045 | Low | Cylindrical with Vibration Proof | 1.3 | 88@2Min | 0.08 | 10000 | 2 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
UPB1E221MPD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.195A 5000h 105°C Bulk
|
Bestand
1.075
Von 0,2263 € bis 0,6246 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.195 | 3@2Min | 3.5 | 0.22 | Radial | 5000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UWT1E470MCL6GS
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.059A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
30
0,2186 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | Cylindrical | 0.059 | 11.75@2Min | 0.16 | 1000 | 2 | 6.3 X 5.8 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UBT1H101MPD8
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 0.555A 5000h 125°C Bulk Automotive AEC-Q200
|
Bestand
1.579
Von 0,3015 € bis 0,5831 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.555 | 150@1Min | 5 | 0.1 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCD1V471MNL6GS
Cap Aluminum Lytic 470uF 35V 20% (10 X 13.5mm) SMD 0.95A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
400
0,444 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Cylindrical | 0.95 | 164.5@2Min | 0.12 | 5000 | 2 | 10 X 13.5 | 13.5 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCW0G181MCO1GS
Cap Aluminum Polymer 180uF 4VDC 20%( 5 X 6mm) SMD 0.017 Ohm 1.72A 2000h 125°C
|
Bestand
2.000
Von 0,2413 € bis 0,155 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 180uF | 4VDC | 20% | 0.017 | Low | Cylindrical | 1.72 | 288@2Min | 0.08 | 2000 | 2 | 5 X 6 | 6 | 5 | Polar | EAR99 | Yes | Yes | ||||||||||||||||||||
GYC1J220MCQ1GS
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.3A 2000h 135°C T/R Automotive AEC-Q200
|
Bestand
790
Von 0,2067 € bis 0,2205 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 63VDC | 20% | 0.08 | Low | Cylindrical | 1.3 | 13.86@2Min | 0.08 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
| PCZ1D101MCL1GS Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 7mm) SMD 0.039 Ohm 0.6A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
500
Von 0,8811 € bis 2,0991 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20VDC | 20% | 0.039 | Low | Cylindrical | 0.6 | 60@2Min | 0.08 | 2000 | 2 | 8 X 7 | 7 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LGU2G271MELB
Cap Aluminum Lytic 270uF 400V 20% (30 X 35mm) Snap-In 10mm 1.22A 3000h 105°C Bulk
|
Bestand
173
Von 3,7655 € bis 5,4508 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 980@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 30 X 35 | 35 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UCW1V330MCL1GS
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 8.7mm) SMD 0.23A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
745
Von 0,1926 € bis 0,5339 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | Low | Cylindrical | 0.23 | 11.55@2Min | 0.14 | 7000 | 2 | 6.3 X 8.7 | 8.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVZ2E3R3MPD
Cap Aluminum Lytic 3.3uF 250V 20% (8 X 11.5mm) Radial 3.5mm 0.032A 1000h 105°C Bulk
|
Bestand
1.000
Von 0,0639 € bis 0,152 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3.3uF | 250VDC | 20% | Aluminum Cylindrical Can | 0.032 | 122.5@1Min | 3.5 | 0.2 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RHS0J102MCN1GS
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 8 X 11.7mm) SMD 0.01 Ohm 5.15A 2000h 105°C T/R
|
Bestand
500
Von 0,5848 € bis 1,313 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 6.3VDC | 20% | 0.01 | Low | Cylindrical | 5.15 | 1890@2Min | 0.12 | 2000 | 2 | 8 X 11.7 | 11.7 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
GYC1J820MCQ1GS
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
450
Von 0,3722 € bis 0,4039 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 63VDC | 20% | 0.03 | Low | Cylindrical | 2.3 | 51.66@2Min | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UCD1V681MNQ1MS
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
93
Von 1,0107 € bis 1,5204 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | Low | Cylindrical | 1.1 | 238@2Min | 0.12 | 5000 | Low Impedance | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |