Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UST1C100MDD
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 0.029A 1000h 105°C Bulk Automotive AEC-Q200
|
Bestand
7.943
Von 0,1002 € bis 0,2773 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.029 | 3@2Min | 1.5 | 0.18 | Radial | 1000 | 2 | 4 X 7 | 7 | 4 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPJ1H222MHD
Cap Aluminum Lytic 2200uF 50V 20% (18 X 40mm) Radial 7.5mm 2.3A 5000h 105°C Bulk
|
Bestand
260
Von 1,0193 € bis 2,1337 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.3 | 3300@1Min | 7.5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
GYC1V331MCQ1GS
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 3.5A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
120
Von 0,4347 € bis 0,4642 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 35VDC | 20% | 0.016 | Low | Cylindrical | 3.5 | 115.5@2Min | 0.12 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UWZ1V221MCL1GS
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.19A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,1164 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Cylindrical | 0.19 | 77@2Min | 0.14 | 1000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
GYF1C122MCW1GS
Cap Aluminum Polymer Hybrid 1200uF 16VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Bestand
400
1,7329 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 1200uF | 16VDC | 20% | 0.016 | Low | Cylindrical with Vibration Proof | 3.5 | 192@2Min | 0.16 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
LGN2W221MELB30
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1.05A 3000h 105°C Bulk
|
Bestand
167
Von 2,3954 € bis 2,633 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.05 | 940@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UBY2A221MHL
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 0.054 Ohm 2.05A 3000h 135°C Bulk Automotive AEC-Q200
|
Bestand
32.882
0,6462 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | 0.054 | Low | Aluminum Cylindrical Can | 2.05 | 0.03@1Min | 5 | 0.08 | Radial | 3000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1V151MPD1TD
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
Bestand
1.000
0,1496 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 157.5@1Min | 3.5 | 0.12 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
USR1C470MDD
Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 2mm 0.065A 2000h 85°C Bulk
|
Bestand
361
Von 0,0959 € bis 0,2151 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.065 | 7.52@2Min | 2 | 0.16 | Radial | 2000 | 2 | 5 X 7 | 7 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
TVX2V330MCD
Cap Aluminum Lytic 33uF 350V 20% (16 X 31.5mm) Axial 0.19A 2000h 85°C
|
Bestand
1
1,6318 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 350VDC | 20% | Aluminum Cylindrical Can | 0.19 | 562@1Min | 0.25 | Axial | 2000 | 2 | 16 X 31.5 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
UBC1V221MNS1MS
Cap Aluminum Lytic 220uF 35V 20% (12.5 X 13.5mm) SMD 0.55A 1000h 150°C T/R Automotive AEC-Q200
|
Bestand
119
Von 1,0366 € bis 2,2719 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Cylindrical with Vibration Proof | 0.55 | 231@1Min | 0.14 | 1000 | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UUD1H221MNL1GS
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
161.003
0,1797 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Low | Cylindrical | 0.67 | 110@2Min | 0.14 | 5000 | Low Impedance | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UFW1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.37A 2000h 85°C Bulk
|
Bestand
1.800
Von 0,1857 € bis 0,5148 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.37 | 231@1Min|77@2Min | 5 | 0.14 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ1C332MHD1TO
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1.17A 2000h 105°C Ammo
|
Bestand
1.000
Von 0,2195 € bis 0,2458 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 16VDC | 20% | Aluminum Cylindrical Can | 1.17 | 1584@1Min|528@2Min | 5 | 0.24 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVY1A222MPD
Cap Aluminum Lytic 2200uF 10V 20% (10 X 16mm) Radial 5mm 0.705A 2000h 105°C Bulk
|
Bestand
1.370
Von 0,2217 € bis 0,2507 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.705 | 660@1Min|220@2Min | 5 | 0.26 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPV1V101MGD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.46A 5000h 105°C Bulk
|
Bestand
4.973
Von 0,1881 € bis 0,2855 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.46 | 105@1Min | 3.5 | 0.12 | Radial | 5000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
GYB1C561MCW1GS
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.5mm) SMD 0.015 Ohm 3.5A 10000h 105°C Automotive AEC-Q200
|
Bestand
400
Von 1,5604 € bis 1,6395 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 16VDC | 20% | 0.015 | Low | Cylindrical with Vibration Proof | 3.5 | 89.6@2Min | 0.16 | 10000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
RL81V101MDN1
Cap Aluminum Polymer 100uF 35VDC 20%( 8 X 8mm) Radial 3.5mm 0.025 Ohm 3A 2000h 105°C Bulk
|
Bestand
3.184
Von 0,755 € bis 1,7795 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 35VDC | 20% | 0.025 | Low | Aluminum Cylindrical Can | 3 | 700@2Min | 3.5 | 0.12 | Radial | 2000 | 2 | 8 X 8 | 8 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
UCY2W220MHD
Cap Aluminum Lytic 22uF 450V 20% (12.5 X 25mm) Radial 5mm 0.3A 12000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.255
Von 0,5542 € bis 1,7968 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.3 | 496@1Min | 5 | 0.24 | Radial | 12000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
RSS1C101MCN1GS
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.7mm) SMD 0.024 Ohm 2.49A 2000h 105°C T/R
|
Bestand
845
Von 0,3602 € bis 0,6444 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 16VDC | 20% | 0.024 | Low | Cylindrical | 2.49 | 700@2Min | 0.12 | 2000 | 2 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
GYF1E561MCQ1GS
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,3823 € bis 0,1963 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 25VDC | 20% | 0.02 | Low | Cylindrical | 2.8 | 140@2Min | 0.14 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYC1C561MCW1GS
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 2.4A 4000h 135°C Automotive AEC-Q200
|
Bestand
400
Von 0,6456 € bis 1,1009 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 16VDC | 20% | 0.016 | Low | Cylindrical with Vibration Proof | 2.4 | 89.6@2Min | 0.16 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
GYA1V151MCQ1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.884
Von 0,5952 € bis 1,1316 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 35VDC | 20% | 0.027 | Low | Cylindrical | 1.6 | 52.5@2Min | 0.12 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
GXC1H470MCW1GS
Cap Aluminum Polymer 47uF 50VDC 20%( 8 X 10mm) SMD 0.024 Ohm 3.6A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,3649 € bis 0,2796 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 50VDC | 20% | 0.024 | Low | Cylindrical | 3.6 | 23.5@2Min | 0.1 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
LGU2W471MELC
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 1.85A 3000h 105°C Bulk
|
Bestand
52
Von 5,4197 € bis 7,442 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.85 | 1370@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 35 X 50 | 50 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No |