Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCV1E271MCL2GS
Cap Aluminum Polymer 270uF 25VDC 20%( 10 X 10mm) SMD 0.023 Ohm 3.7A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
27
Von 1,0828 € bis 0,2828 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 25VDC | Low | 0.023 | 3.7 | 1350@2Min | Cylindrical | 3000 | 2 | 0.12 | 10 X 10 | High Ripple Current|High Voltage|Long Life | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UBT1H101MPD
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 0.555A 5000h 125°C Bulk Automotive AEC-Q200
|
Bestand
15.440
Von 0,2919 € bis 0,7519 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.555 | 150@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||
LGU2W181MELZ
Cap Aluminum Lytic 180uF 450V 20% (22 X 50mm) Snap-In 10mm 1A 3000h 105°C Bulk
|
Bestand
166
Von 2,9073 € bis 5,6309 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | Low | 1 | 850@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 22 X 50 | 50 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
PCW0J151MCO1GS
Cap Aluminum Polymer 150uF 6.3VDC 20%( 5 X 6mm) SMD 0.018 Ohm 1.58A 2000h 125°C Automotive AEC-Q200
|
Bestand
1.800
Von 0,241 € bis 0,4162 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 6.3VDC | Low | 0.018 | 1.58 | 378@2Min | Cylindrical | 2000 | 2 | 0.08 | 5 X 6 | 6 | 5 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
UBT1H470MPD1TD
Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.44A 2000h 125°C Ammo Automotive AEC-Q200
|
Bestand
12
0,1729 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.44 | 70.5@1Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.22A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
6
0,3383 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.22 | 493.5@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 10 X 20 | High Reliability|Low Impedance | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UVZ2D100MPD
Cap Aluminum Lytic 10uF 200V 20% (10 X 12.5mm) Radial 5mm 0.065A 2000h 105°C Bulk
|
Bestand
1.862
Von 0,1204 € bis 0,3327 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 200VDC | 0.065 | 180@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.2 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1J271MHD
Cap Aluminum Lytic 270uF 63V 20% (16 X 15mm) Radial 7.5mm 1.41A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
696
Von 0,2802 € bis 0,9392 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 63VDC | Low | 1.41 | 510.3@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.09 | Radial | 16 X 15 | 15 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UUJ1H102MNL1MS
Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 0.82A 5000h 105°C T/R
|
Bestand
53
Von 0,7918 € bis 1,7759 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | 0.82 | 1500@1Min | Cylindrical | 5000 | 2 | 0.12 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
PCR1K680MCL1GS
Cap Aluminum Polymer 68uF 80VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
800
Von 1,7508 € bis 3,5431 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 80VDC | Low | 0.028 | 2.1 | 163@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 12.7 | High Reliability|High Ripple Current | 12.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCV1V121MCL7GS
Cap Aluminum Polymer 120uF 35VDC 20%( 8 X 12mm) SMD 0.023 Ohm 3.8A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
411
Von 2,3421 € bis 3,5447 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 35VDC | Low | 0.023 | 3.8 | 840@2Min | Cylindrical | 3000 | 2 | 0.12 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPW2V101MRD
Cap Aluminum Lytic 100uF 350V 20% (20 X 40mm) Radial 10mm 0.29A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
21
0,9237 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 350VDC | Low | 0.29 | 1500@1Min | Aluminum Cylindrical Can | 8000 | 10 | 2 | 0.2 | Radial | 20 X 40 | 40 | 20 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCL1D270MCL1GS
Cap Aluminum Polymer 27uF 20VDC 20%( 6.3 X 6mm) SMD 0.06 Ohm 1.4A 20000h 105°C Box/Carton Automotive AEC-Q200
|
Bestand
388
Von 0,2796 € bis 0,2987 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 27uF | 20% | 20VDC | Low | 0.06 | 1.4 | 108@2Min | Cylindrical | 20000 | 2 | 0.12 | 6.3 X 6 | 6 | 6.3 | Polar | Carton|Box | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UUG1V471MNQ1MS
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.58A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
124
0,4901 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | 0.58 | 493.5@1Min | Cylindrical | 2000 | 2 | 0.14 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
TVX2V330MCD
Cap Aluminum Lytic 33uF 350V 20% (16 X 31.5mm) Axial 0.19A 2000h 85°C
|
Bestand
1
1,6364 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 350VDC | 0.19 | 562@1Min | Aluminum Cylindrical Can | 2000 | 2 | 0.25 | Axial | 16 X 31.5 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
UUX1H101MNL1GS
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 0.31A 2000h 105°C Automotive T/R
|
Bestand
16.296
Von 0,2341 € bis 0,562 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.31 | 150@1Min | Cylindrical | 2000 | 2 | 10.5 | 0.1 | 10 X 10 | Wide Temperature Range | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1H560MED
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 2.5mm 0.36A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
2
0,1481 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 50VDC | Low | 0.36 | 84@1Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.1 | Radial | 6.3 X 15 | 15 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UTF2W101MND
Cap Aluminum Lytic 100uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1.16A 5000h 105°C Automotive AEC-Q200
|
Bestand
300
2,9835 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | Low | 1.16 | 1900@1Min|925@5Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.2 | Radial | 18 X 31.5 | 31.5 | 18 | Polar | Yes | AEC-Q200 | Yes | Unknown | ||||||||||||||||||
UVZ1C100MDD
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 0.035A 1000h 105°C Bulk
|
Bestand
1
0,0652 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | 0.035 | 4.8@1Min|3@2Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.2 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHW2A101MHD6TO
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 15mm) Radial 5mm 1.43A 12000h 105°C Ammo
|
Bestand
383
Von 0,3936 € bis 0,3159 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | 1.43 | 100@2Min | Aluminum Cylindrical Can | 12000 | 5 | 2 | 0.08 | Radial | 12.5 X 15 | Low Impedance|Miniature Sized | 15 | 12.5 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
GWC1V471MNX1GS
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4.1A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
Von 1,6453 € bis 1,6976 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 35VDC | Low | 0.011 | 4.1 | 164.5@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.12 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GYC1J560MCW1GS
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,4189 € bis 0,2151 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 63VDC | Low | 0.03 | 2.3 | 35.28@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UPS1V472MHD
Cap Aluminum Lytic 4700uF 35V 20% (18 X 40mm) Radial 7.5mm 3.3A 3000h 105°C Bulk
|
Bestand
90
1,1756 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | Low | 3.3 | 4935@1Min | Aluminum Cylindrical Can | 3000 | 7.5 | 2 | 0.18 | Radial | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPS2A330MPD1TD
Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 0.32A 2000h 105°C Ammo
|
Bestand
1.000
Von 0,0867 € bis 0,1013 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 100VDC | Low | 0.32 | 99@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.08 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
GYF1C181MCQ1GS
Cap Aluminum Polymer Hybrid 180uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.1A 4000h 125°C Automotive AEC-Q200
|
Bestand
950
Von 0,2195 € bis 0,2601 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 20% | 16VDC | Low | 0.05 | 1.1 | 28.8@2Min | Cylindrical | 4000 | 2 | 0.16 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |