Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UPW1H470MED1TA
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 5mm 0.3A 2000h 105°C Ammo Automotive AEC-Q200
|
Bestand
11.869
Von 0,0495 € bis 0,0551 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 0.3 | 2000 | 70.5@1Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 5 | 11 | 6.3 | Polar | Ammo | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1H101MPD1TD
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.485A 3000h 105°C Automotive Ammo
|
Bestand
60
Von 0,1684 € bis 0,3706 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.485 | 3000 | 150@1Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Ammo | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LGR2D471MELA35
Cap Aluminum Lytic 470uF 200V 20% (25 X 35mm) Snap-In 10mm 1.4A 10000h 105°C Bulk
|
Bestand
250
0,7805 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 200VDC | 1.4 | 10000 | 910@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 35 | 10 | 35 | 25 | Polar | Bulk | 0.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||
LGY1K332MELA45
Cap Aluminum Lytic 3300uF 80V 20% (25 X 45mm) Snap-In 10mm 2.4A 5000h 105°C Bulk
|
Bestand
250
Von 3,87 € bis 7,3858 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 80VDC | 2.4 | 5000 | 1540@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 45 | 10 | 45 | 25 | Polar | Bulk | 0.2 | No | No | No | No | No | No | ||||||||||||||||
UVR1J102MHD1TN
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1.3A 2000h 85°C Ammo
|
Bestand
17.500
0,4341 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 63VDC | Miniature Size | 1.3 | 2000 | 1890@1Min|630@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Ammo | 0.1 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LLS1V472MELA
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 2.43A 3000h 85°C Bulk
|
Bestand
250
1,1466 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | 2.43 | 3000 | 1210@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | Bulk | 0.35 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UHW1V561MPD
Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk
|
Bestand
1.400
Von 0,3015 € bis 0,8638 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 35VDC | Low | 2.5 | 10000 | 196@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.11 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUL1C471MNL1GS
Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.254A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
258
Von 0,5606 € bis 0,9589 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.254 | 5000 | 75.2@2Min | Cylindrical | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UPW0J153MHD
Cap Aluminum Lytic 15000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 3.68A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
70
0,8499 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 15000uF | 20% | 6.3VDC | Low | 3.68 | 8000 | 2835@1Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 35.5 | 7.5 | 35.5 | 18 | Polar | Bulk | 0.5 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPZ2G101MHD
Cap Aluminum Lytic 100uF 400V 20% (16 X 30.5mm) Radial 7.5mm 0.58A 2000h 105°C Bulk
|
Bestand
915
Von 1,2819 € bis 2,6779 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | Low | 0.58 | 2000 | 1700@1Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 30.5 | 7.5 | 30.5 | 16 | Polar | Bulk | 0.15 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWP1C330MCL1GB
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5.4mm) SMD 0.049A 1000h 85°C T/R Automotive AEC-Q200
|
Bestand
2
0,2281 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 16VDC | 0.049 | 1000 | 26.4@2Min | Cylindrical | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Non Polar | Tape and Reel | 0.17 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCV1H680MCL2GS
Cap Aluminum Polymer 68uF 50VDC 20%( 10 X 10mm) SMD 0.029 Ohm 3.4A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.320
Von 1,2673 € bis 1,2742 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 50VDC | Low | 0.029 | 3.4 | 3000 | 680@2Min | Cylindrical | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LGY1H472MELZ45
Cap Aluminum Lytic 4700uF 50V 20% (22 X 45mm) Snap-In 10mm 2.1A 5000h 105°C Bulk
|
Bestand
250
1,9656 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 50VDC | 2.1 | 5000 | 1450@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 45 | 10 | 45 | 22 | Polar | Bulk | 0.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
UUD0J470MCL1GS
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.8mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
935
Von 0,2587 € bis 0,4155 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 6.3VDC | Low | 0.15 | 2000 | 3@2Min | Cylindrical | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.26 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UBT1H221MPD8
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 0.93A 5000h 125°C Bulk Automotive AEC-Q200
|
Bestand
1.142
Von 0,298 € bis 0,8016 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.93 | 5000 | 330@1Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUR1E101MCL1GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.145A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
4
0,9502 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.145 | 2000 | 75@1Min | Cylindrical | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UZR1H010MCL1GB
Cap Aluminum Lytic 1uF 50V 20% (4 X 3.9mm) SMD 0.0084A 1000h 85°C T/R Automotive AEC-Q200
|
Bestand
19
0,5339 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | 0.0084 | 1000 | 3@2Min | Cylindrical | 2 | 4 X 3.9 | 3.9 | 4 | Polar | Tape and Reel | 0.14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UBC1V101MNS1GS
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 0.12A 1000h 150°C T/R Automotive AEC-Q200
|
Bestand
217
Von 0,4855 € bis 0,6548 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.12 | 1000 | 105@1Min | Cylindrical with Vibration Proof | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
LGU1H472MELB
Cap Aluminum Lytic 4700uF 50V 20% (30 X 30mm) Snap-In 10mm 2.58A 3000h 105°C Bulk
|
Bestand
196
Von 4,0341 € bis 4,0946 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 50VDC | Low | 2.58 | 3000 | 1450@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 30 | 10 | 30 | 30 | Polar | Bulk | 0.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
UPM1A102MHD6
Cap Aluminum Lytic 1000uF 10V 20% (12.5 X 15mm) Radial 5mm 0.9A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.550
Von 0,374 € bis 1,0193 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | High Reliability|Low Impedance | 0.9 | 5000 | 300@1Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 15 | 5 | 15 | 12.5 | Polar | Bulk | 0.19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPM1V101MPD1TD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.305A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
4.000
0,0989 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | High Reliability|Low Impedance | 0.305 | 3000 | 105@1Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Ammo | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UMA1V2R2MCD2
Cap Aluminum Lytic 2.2uF 35V 20% (3 X 5mm) Radial 1mm 0.0084A 2000h 85°C Bulk
|
Bestand
25.845
Von 0,055 € bis 0,1149 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 35VDC | 0.0084 | 2000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 3 X 5 | 1 | 5 | 3 | Polar | Bulk | 0.12 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UBW1H101MPD
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 0.555A 2000h 135°C Bulk Automotive AEC-Q200
|
Bestand
70
Von 0,2071 € bis 0,1437 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.555 | 2000 | 150@1Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVK1E102MPD1TD
Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 0.86A 2000h 85°C Ammo
|
Bestand
2.000
Von 0,141 € bis 0,1525 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | 0.86 | 2000 | 750@1Min|250@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Ammo | 0.16 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LGU2D331MELA
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 1.25A 3000h 105°C Bulk
|
Bestand
225
Von 1,9367 € bis 3,0407 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 200VDC | Low | 1.25 | 3000 | 770@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | Bulk | 0.15 | No | No | No | No | No | EAR99 | No |