Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JUK0E186MHD
Cap Supercap 18F 2.5V 20% (18 X 31.5mm) Radial Aluminum Cylindrical Can 7.5mm 9000uA 0.055 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
Bestand
250
Von 3,2135 € bis 6,0555 €
pro Stück
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 18F | 2.5VDC | 20% | 0.055 | Low | Aluminum Cylindrical Can | 9000 | 7.5 | Radial | 1000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUP1A330MCL1GS
Cap Aluminum Lytic 33uF 10V 20% (6.3 X 5.8mm) SMD 0.041A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.845
Von 0,2384 € bis 0,6591 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 10VDC | 20% | Cylindrical | 0.041 | 16.5@2Min | 0.2 | 1000 | 2 | 6.3 X 5.8 | 5.4 | 5 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
| UUE1H331MNQANAMS Aluminum Electrolytic Capacitors Chip Type |
Bestand
9.600
Von 0,52 € bis 0,7827 €
pro Stück
|
Nichicon | Kondensator, Aluminium | EAR99 | ||||||||||||||||||||||||||||||||||||||
LGU1K222MELB
Cap Aluminum Lytic 2200uF 80V 20% (30 X 25mm) Snap-In 10mm 2.1A 3000h 105°C Bulk
|
Bestand
1.000
1,8033 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 80VDC | 20% | Low | Aluminum Cylindrical Can | 2.1 | 1250@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 25 | 25 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
QXK2G474KTPTZH
Cap Film 0.47uF 400V PET 10% (20.5 X 10.1 X 16.9mm) Radial 17.5mm 105°C Bulk
|
Bestand
205
0,5953 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.47uF | 400VDC|200VAC | 10% | 17.5 | Radial | PET | 20.5 X 10.1 X 16.9 | 16.9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
GXC1E221MCQ1GS
Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 10mm) SMD 0.018 Ohm 4A 4000h 135°C Automotive AEC-Q200
|
Bestand
232
Von 0,3105 € bis 0,4063 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 25VDC | 20% | 0.018 | Low | Cylindrical | 4 | 55@2Min | 0.14 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
UWJ1E330MCL1GB
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.4mm) SMD 0.052A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
2.000
0,0498 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 25VDC | 20% | Cylindrical | 0.052 | 8.25@2Min | 0.14 | 2000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UVY2W220MHD
Cap Aluminum Lytic 22uF 450V 20% (12.5 X 25mm) Radial 5mm 0.1A 2000h 105°C Bulk
|
Bestand
820
Von 0,2928 € bis 0,3298 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.1 | 496@1Min | 5 | 0.25 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCJ1V101MCL1GS
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 1.5 Ohm 0.4A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
491
Von 0,3542 € bis 0,8189 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 1.5 | Low | Cylindrical | 0.4 | 105@1Min | 0.18 | 2000 | 2 | 10 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
RSA0J331MCN1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.014 Ohm 3.16A 2000h 105°C T/R
|
Bestand
567
Von 0,2911 € bis 0,8363 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 6.3VDC | 20% | 0.014 | Low | Cylindrical | 3.16 | 700@2Min | 0.12 | 2000 | 2 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
UUA1H220MCL1GS
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 0.058A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
0,1058 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Cylindrical | 0.058 | 11@2Min | 0.12 | 3000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UPW1C331MPD
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.044
Von 0,1158 € bis 0,3317 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 158.4@1Min | 3.5 | 0.16 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVK1E102MPD1TD
Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 0.86A 2000h 85°C Ammo
|
Bestand
2.000
Von 0,141 € bis 0,1525 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.86 | 750@1Min|250@2Min | 5 | 0.16 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1V101MPD1TD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.305A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
4.000
0,0989 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.305 | 105@1Min | 3.5 | 0.12 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UVZ2E010MED
Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11mm) Radial 2.5mm 0.015A 1000h 105°C Bulk
|
Bestand
1.528
Von 0,0688 € bis 0,0724 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1uF | 250VDC | 20% | Aluminum Cylindrical Can | 0.015 | 65@1Min | 2.5 | 0.2 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHE1H471MHD3TN
Cap Aluminum Lytic 470uF 50V 20% (16 X 15mm) Radial 7.5mm 1.69A 10000h 105°C Ammo
|
Bestand
67
Von 0,6092 € bis 1,3707 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.69 | 235@2Min | 7.5 | 0.1 | Radial | 10000 | 2 | 16 X 15 | 15 | 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHE2A820MPD
Cap Aluminum Lytic 82uF 100V 20% (10 X 20mm) Radial 5mm 0.518A 7000h 105°C Bulk
|
Bestand
3.935
Von 0,222 € bis 0,6375 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 82uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.518 | 82@2Min | 5 | 0.08 | Radial | 7000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPJ1J331MHD
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 25mm) Radial 5mm 1.09A 5000h 105°C Bulk
|
Bestand
1.600
Von 0,3613 € bis 0,3876 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.09 | 623.7@1Min | 5 | 0.08 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPW2A102MHD
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1.52A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
5.607
Von 1,3144 € bis 2,8323 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.52 | 3000@1Min | 7.5 | 0.08 | Radial | 8000 | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHV1V102MHD
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.92A 6000h 105°C Bulk
|
Bestand
3.468
Von 0,2409 € bis 0,56 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.92 | 350@2Min | 5 | 0.11 | Radial | 6000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHE1H821MHD6
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2.21A 10000h 105°C Bulk
|
Bestand
1.026
Von 0,8465 € bis 1,3649 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.21 | 410@2Min | 7.5 | 0.1 | Radial | 10000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHE2A271MHD6
Cap Aluminum Lytic 270uF 100V 20% (16 X 25mm) Radial 7.5mm 1.35A 10000h 105°C Bulk
|
Bestand
13
0,3753 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.35 | 270@2Min | 7.5 | 0.08 | Radial | 10000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UWT1H101MNL1GS
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.14A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
83.500
0,1017 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Cylindrical | 0.14 | 50@2Min | 0.14 | 1000 | Wide Temperature Range | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCM1C221MCL1GS
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 7mm) SMD 0.03 Ohm 1.5A 8000h 125°C Automotive AEC-Q200
|
Bestand
962
Von 1,0107 € bis 2,151 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 16VDC | 20% | 0.03 | Low | Cylindrical | 1.5 | 105.6@2Min | 0.08 | 8000 | 2 | 8 X 7 | 7 | 8 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
UPW1J681MHD3
Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 2.29A 8000h 105°C Automotive Bulk
|
Bestand
369
0,4336 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.29 | 1285.2@1Min | 7.5 | 0.09 | Radial | 8000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |