Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GYC1J151MNW1GS
Cap Aluminum Polymer 150uF 63VDC 20%( 10 X 16.5mm) SMD 0.015 Ohm 4.2A 4000h 135°C Automotive AEC-Q200
|
Bestand
250
Von 0,6303 € bis 1,1511 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 63VDC | Low | 0.015 | 4.2 | 94.5@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
GYC1V471MNW1GS
Cap Aluminum Polymer 470uF 35VDC 20%( 10 X 16.5mm) SMD 0.012 Ohm 4.8A 4000h 135°C Automotive AEC-Q200
|
Bestand
240
Von 0,6446 € bis 0,9446 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 35VDC | Low | 0.012 | 4.8 | 146.5@2Min | Cylindrical | 4000 | 2 | 0.12 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
GYC1J151MNZ1GS
Cap Aluminum Polymer 150uF 63VDC 20%( 10 X 16.5mm) SMD 0.015 Ohm 4.2A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
Von 0,5604 € bis 0,8134 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 63VDC | Low | 0.015 | 4.2 | 94.5@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
GYC1H221MNW1GS
Cap Aluminum Polymer 220uF 50VDC 20%( 10 X 16.5mm) SMD 0.014 Ohm 4.3A 4000h 135°C Tape Automotive AEC-Q200
|
Bestand
260
Von 0,6167 € bis 0,8806 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 50VDC | Low | 0.014 | 4.3 | 110@2Min | Cylindrical | 4000 | 2 | 0.1 | 10 X 16.5 | 16.5 | 10 | Polar | Tape | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYC1V471MNZ1GS
Cap Aluminum Polymer 470uF 35VDC 20%( 10 X 16.5mm) SMD 0.012 Ohm 4.8A 4000h 135°C Automotive AEC-Q200
|
Bestand
140
Von 0,5744 € bis 1,0322 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 35VDC | Low | 0.012 | 4.8 | 146.5@2Min | Cylindrical | 4000 | 2 | 0.12 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
PHC1854400KS
Metallized Polypropylene Film Capacitor
|
Bestand
78
3,1588 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | Flat | Axial | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| PSB2124200KRSD High Current High Frequency Snubber capacitor |
Bestand
44
6,9102 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| PPB1633100KGS Cap Film 0.1uF 630V PP 10%( 26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 105°C |
Bestand
623
0,4442 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | Snubber | 0.1uF | 10% | 630VDC|400VAC | PP | Plastic Rectangular Can | 22.5 | Radial | 26.5 X 8.5 X 17 | 17(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| GYD1V101MCW1GS Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.4A 4000h 150°C Taping Automotive AEC-Q200 |
Bestand
2
0,6511 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 35VDC | Low | 0.027 | 1.4 | 35@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.12 | 8 X 10 | 10 | 8 | Polar | Taping | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GYD1V101MCQ1GS
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.4A 1000h 150°C Automotive AEC-Q200
|
Bestand
70
Von 0,3787 € bis 0,6063 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 35VDC | Low | 0.027 | 1.4 | 35@2Min | Cylindrical | 1000 | 2 | 0.12 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
GYB1H680MCW1GS
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.500
Von 0,5711 € bis 1,2196 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | Low | 0.03 | 1.8 | 34@2Min | Cylindrical | 10000 | 2 | 0.1 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
GYD1E271MCQ1GS
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
Bestand
470
0,4544 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | 20% | 0.02 | 1.8 | 68 | 10 | 10 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||||
PCL1D101MCL1GS
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) SMD 0.022 Ohm 3.2A 20000h 105°C Box/Carton Automotive AEC-Q200
|
Bestand
397
0,6665 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 20VDC | Low | 0.022 | 3.2 | 400@2Min | Cylindrical | 20000 | 2 | 0.12 | 8 X 12 | 12 | 8 | Polar | Box|Carton | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCH1K680MCL1GS
Cap Aluminum Polymer 68uF 80VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 1.5A 4000h 135°C Automotive T/R
|
Bestand
1.200
0,529 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 80VDC | Low | 0.028 | 1.5 | 163.2@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
| PCZ1C471MCL1GS Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 8mm) SMD 0.032 Ohm 1.4A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
480
Von 1,4171 € bis 2,9201 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 16VDC | Low | 0.032 | 1.4 | 225@2Min | Cylindrical | 2000 | 2 | 0.08 | 10 X 8 | 8 | 10 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
PPA2124100KR
Metallized polypropylene Film Capacitor
|
Bestand
30
2,9321 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | Axial | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| EEC2E106HWNM05 Plastic Film Capacitor |
Bestand
400
2,8385 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
UWT1H330MCL1GS
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 0.06A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
942
Von 0,1202 € bis 0,3684 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | 0.06 | 16.5@2Min | Cylindrical | 1000 | 2 | 0.14 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPH2G151MHD
Cap Aluminum Lytic 150uF 400V 20% (16 X 40mm) Radial 7.5mm 0.92A 2000h 105°C Bulk
|
Bestand
40
2,4546 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 400VDC | Low | 0.92 | 2500@1Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.15 | Radial | 16 X 40 | 40 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCB1E101MNL1GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.116A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
496
Von 0,31 € bis 0,7025 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.116 | 75@2Min | Cylindrical | 7000 | 2 | 0.16 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHV1A102MPD6
Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 3.5mm 1.33A 6000h 105°C Bulk
|
Bestand
95
0,2981 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | 1.33 | 100@2Min | Aluminum Cylindrical Can | 6000 | 3.5 | 2 | 0.18 | Radial | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCW1V330MCL1GS
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 8.7mm) SMD 0.23A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
745
Von 0,2216 € bis 0,5308 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 35VDC | Low | 0.23 | 11.55@2Min | Cylindrical | 7000 | 2 | 0.14 | 6.3 X 8.7 | 8.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPS1J221MPD
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 0.7A 2000h 105°C Bulk
|
Bestand
704
Von 0,1776 € bis 0,1877 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | Low | 0.7 | 415.8@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.09 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUD1E220MCL1GS
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
29.261
Von 0,1331 € bis 0,213 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 25VDC | Low | 0.15 | 5.5@2Min | Cylindrical | 2000 | 2 | 0.14 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVY1J472MRD
Cap Aluminum Lytic 4700uF 63V 20% (22 X 50mm) Radial 10mm 2.45A 2000h 105°C Bulk
|
Bestand
1.078
Von 3,6174 € bis 3,9172 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 63VDC | 2.45 | 8883@1Min|2961@2Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.16 | Radial | 22 X 50 | 50 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |