NIDEC Copal Electronics DIP-Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S-8010
Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Coded Rotary Switch | SP8T | Flush Screwdriver | N.O./N.C. | 8 | 10000 | Through Hole | PC Pins | Straight | Bag | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CHP-080B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 1.27mm SMD Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 8 | Surface Mount | Gull Wing | 1.27 | Right Angle | Bag | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
| SMRR7016C-1E Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC Gull Wing 1.27mm SMD T/R |
|
NIDEC Copal Electronics | DIP-Schalter | DIP Rotary Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | 1.27 | Right Angle | Tape and Reel | 1000 | 100 | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SD-1030B
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | 2.54 | Straight | Bag | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CFS-0800MC-13
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Magazine
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 8 | Through Hole | PC Pins | 2.54 | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
SMR8016C-1
Switch DIP N.O./N.C. SP16T 16 Shaft 0.03A 15VDC Gull Wing 2.54mm SMD Tube
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Rotary Switch | SP16T | Shaft | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 100 | No | No | No | EAR99 | |||||||||||||
SS-10-23NP-LE
Switch DIP DP3T 3 Extended Shaft PC Pins 0.1A 5VDC Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | DP3T | Extended Shaft | N.O./N.C. | 3 | 500 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CVS-08TB
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC Gull Wing 1mm SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 8 | 1000 | Surface Mount | Gull Wing | 1 | Straight | Tape and Reel | 100 | 200 | Stainless Steel | No | Unknown | No | No | No | No | EAR99 | |||||||||
CFS-0403TB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Slide Switch | SPST | Raised Slide | OFF ON | 4 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
S-2110A
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | SP10T | Extended Shaft | N.O./N.C. | 10 | 10000 | Through Hole | PC Pins | Straight | Bulk | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CFS-0203TB
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Slide Switch | SPST | Raised Slide | OFF ON | 2 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CFS-0101TB
Switch DIP OFF ON SPST 1 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 1 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
SD-1010
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Through Hole | PC Pins | 2.54 | Straight | Bag | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CFS-0202MC
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Magazine
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Slide Switch | SPST | Raised Slide | OFF ON | 2 | Through Hole | PC Pins | 2.54 | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
S-2030A
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Through Hole | PC Pins | Straight | Bulk | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
S-2150
Switch DIP N.O./N.C. SP4T 4 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | SP4T | Extended Shaft | N.O./N.C. | 4 | 500 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CHP-081TA
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC J-Lead 1.27mm SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 8 | Surface Mount | J-Lead | 1.27 | Right Angle | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CFS-0802MC
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Magazine
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Slide Switch | SPST | Raised Slide | OFF ON | 8 | Through Hole | PC Pins | 2.54 | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
SA-7051C
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | Bulk | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CHP-040A
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC J-Lead 1.27mm SMD Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 4 | 1000 | Surface Mount | J-Lead | 1.27 | Right Angle | Bag | 1000 | 50 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | |||||||||
CHP-081A
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC J-Lead 1.27mm SMD Bag
|
|
NIDEC Copal Electronics | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 8 | Surface Mount | J-Lead | 1.27 | Right Angle | Bag | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CVS-08B
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC Gull Wing 1mm SMD Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | DIP Slide Switch | SPST | Recessed Slide | OFF ON | 8 | 1000 | Surface Mount | Gull Wing | 1 | Straight | Bulk | 100 | 200 | Stainless Steel | No | No | No | No | No | EAR99 | ||||||||||
S-1110A
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bulk
|
|
NIDEC Copal Electronics | DIP-Schalter | Rotary DIP Code Switch | SP16T | Extended Shaft | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | Straight | Bulk | 1000 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||||
CFP-0412C
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 4 | 1000 | Through Hole | PC Pins | 2.54 | Right Angle | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||||
CHP-021TA
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC J-Lead 1.27mm SMD T/R
|
|
NIDEC Copal Electronics | DIP-Schalter | Piano Switch | SPST | Piano | OFF ON | 2 | Surface Mount | J-Lead | 1.27 | Right Angle | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 |