Nuvoton Technology Corporation Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Supported Device Technology | Device Core | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | GPIO | Number of ADCs | SPI | Number of Timers | ADC Channels | PWM | Number of DACs | Display Type | Operating Systems | USB | PC Card Interface | USART | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Programmability | I2S | Core Architecture | Daughter Cards | Maximum Expanded Memory Size | Type | Packaging | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NK-HMIM467
M467HJHAN/M467JJHAN/M467KJHAN/M467SJHAN Microcontroller Evaluation Board 64MB RAM 32MB SPI Flash Linux/Win
|
Bestand
8
136,255 €
pro Stück
|
Nuvoton Technology | Eingebettete Systementwicklungsboards und -kits | M467HJHAN/M467JJHAN/M467KJHAN/M467SJHAN | Microcontroller | SPI Flash | 32MB | 64MB | LED | 3 | micro SD | No | Yes | 1 | 1 | Yes | Evaluation Board | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
NUC100RD2DN
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 64-Pin LQFP
|
Bestand
30
2,1969 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | NuMicro | 50 | RISC | ARM Cortex M0 | 50 | 32 | Flash | 64KB | 8KB | 1 | 51 | 1 | 2 | 4 | 8 | 4 | 0 | 0 | 3 | 0 | 0 | Yes | 0 | ARM | I2C/SPI/UART | 2 | 12 | 64 | LQFP | QFP | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
| W78E058DPG MCU 8-bit 8052 CISC 32KB Flash 2.5V/3.3V/5V 44-Pin PLCC |
Bestand
1
1,6765 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | W78 | 40 | CISC | 8052 | 40 | 8 | Flash | 32KB | 512B | 1 | 36 | 0 | 3 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | 8051 | UART | 0 | 44 | PLCC | LCC | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
|
Meist Gesucht
NUTINY-SDK-M051
M051 Microcontroller Development Board
|
|
Nuvoton Technology | Eingebettete Systementwicklungsboards und -kits | M051 | Microcontroller | 1 | No | Development Board | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
M032FC1AE
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP Bag
|
Von 0,4009 € bis 0,4345 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 20 | TSSOP | SO | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||||||||||||
| NUC029TAN MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 33-Pin QFN EP |
Von 0,7687 € bis 0,8414 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 50 | RISC | ARM Cortex M0+ | 50 | 32 | Flash | 32KB | 4KB | 24 | 1 | 1 | 4 | 5 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | ARM | I2C/SPI/UART | 2 | 12 | 33 | QFN EP | QFN | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
| M483SGCAE MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V 64-Pin LQFP |
Von 3,4285 € bis 3,6956 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 192 | RISC | ARM Cortex M4F | 192 | 32 | Flash | 256KB | 128KB | 44 | 1 | 6 | 4 | 16 | 1 | 1 | 0 | 6 | 2 | 0 | 5 | ARM | CAN/I2C/I2S/SPI/UART/USB | 3 | 12 | 2 | 12 | 64 | LQFP | QFP | No | Unknown | Yes | Unknown | 3A991a.2. | No | |||||||||||||||||||
| NUC131SD2AE MCU 32-bit ARM Cortex M0 RISC 68KB Flash 3.3V/5V 64-Pin LQFP |
Von 1,5356 € bis 1,6636 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | NuMicro | 50 | RISC | ARM Cortex M0 | 50 | 32 | Flash | 68KB | 8KB | 56 | 1 | 1 | 4 | 8 | 0 | 0 | 6 | 1 | 0 | 0 | ARM | CAN/I2C/LIN/SPI/UART | 2 | 12 | 64 | LQFP | No | Unknown | Yes | Unknown | No | |||||||||||||||||||||||
| ML56LD1AE MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin LQFP |
Von 1,0157 € bis 1,1007 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | NuMicro | 24 | CISC | 8051 | 24 | 8 | Flash | 64KB | 4KB | 42 | 1 | 2 | 4 | 10 | 0 | 0 | 2 | 0 | 0 | 0 | 8051 | I2C/SPI/UART | 2 | 12 | 48 | LQFP | No | No | No | No | No | |||||||||||||||||||||||
| M463SGCAE MCU 32-bit ARM Cortex M4F RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP |
Von 2,6074 € bis 2,8256 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | NuMicro | 200 | RISC | ARM Cortex M4F | 200 | 32 | Flash | 256KB | 128KB | 44 | 1 | 4 | 4 | 16 | 1 | 0 | 8 | 2 | 0 | 4 | ARM | CAN/I2C/I2S/SPI/UART/USB | 5 | 12 | 64 | LQFP | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||
| M031SG6AE 32-bit Microcontroller |
Von 1,5356 € bis 1,6636 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 64 | LQFP | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
| M463KGCAE MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 128-Pin LQFP |
Von 2,8058 € bis 3,0712 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 200 | RISC | ARM Cortex M4 | 200 | 32 | Flash | 256KB | 128KB | 100 | 1 | 4 | 4 | 16 | 1 | 0 | 8 | 2 | 0 | 4 | ARM | CAN/I2C/I2S/SPI/UART/USB | 5 | 12 | 128 | LQFP | No | No | No | No | No | ||||||||||||||||||||||||
| NANO100SE3BN MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V Medical 64-Pin LQFP |
Von 1,5356 € bis 1,6636 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | Nano100 | 42 | RISC | ARM Cortex M0 | 42 | 32 | Flash | 128KB | 16KB | 1 | 52 | 1 | 3 | 4 | 7 | 8 | 1 | 0 | 0 | 5 | 0 | 0 | Yes | 1 | ARM | I2C/I2S/SPI/UART | 2 | 12 | 2 | 12 | 64 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | No | ||||||||||||||
| NANO102LC2AN MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP |
Von 1,2676 € bis 1,3733 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | NuMicro | 32 | RISC | ARM Cortex M0 | 32 | 32 | Flash | 32KB | 8KB | 40 | 1 | 2 | 4 | 7 | 0 | 0 | 4 | 0 | 0 | Yes | 0 | ARM | I2C/SPI/UART | 2 | 12 | 48 | LQFP | QFP | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| NANO102SC2AN MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP |
Von 1,3097 € bis 1,4197 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | NuMicro | 32 | RISC | ARM Cortex M0 | 32 | 32 | Flash | 32KB | 8KB | 58 | 1 | 2 | 4 | 7 | 0 | 0 | 4 | 0 | 0 | Yes | 0 | ARM | I2C/SPI/UART | 2 | 12 | 64 | LQFP | QFP | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| M481LGCAE MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V 48-Pin LQFP |
Von 2,0707 € bis 2,2441 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 192 | RISC | ARM Cortex M4F | 192 | 32 | Flash | 256KB | 128KB | 41 | 1 | 5 | 4 | 12 | 1 | 0 | 0 | 6 | 0 | 0 | 4 | ARM | I2C/I2S/SPI/UART | 3 | 12 | 2 | 12 | 48 | LQFP | QFP | No | Unknown | Yes | Unknown | No | ||||||||||||||||||||
M481ZGCAE
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V 32-Pin QFN EP
|
Von 1,8809 € bis 2,0586 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 192 | RISC | ARM Cortex M4F | 192 | 32 | Flash | 256KB | 128KB | 26 | 1 | 5 | 4 | 10 | 1 | 0 | 0 | 6 | 0 | 0 | 4 | ARM | I2C/I2S/SPI/UART | 3 | 12 | 2 | 12 | 32 | QFN EP | QFN | No | Unknown | Yes | Unknown | No | ||||||||||||||||||||
| M483SGCAE2A MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V 64-Pin LQFP |
Von 2,4133 € bis 2,616 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 192 | RISC | ARM Cortex M4F | 192 | 32 | Flash | 256KB | 128KB | 44 | 1 | 6 | 4 | 16 | 1 | 1 | 0 | 6 | 2 | 0 | 5 | ARM | CAN/I2C/I2S/SPI/UART/USB | 3 | 12 | 2 | 12 | 64 | LQFP | QFP | No | Unknown | Yes | Unknown | No | ||||||||||||||||||||
M0A23OC1ACU-TR
Arm Cortex -M0-based Microcontroller
|
Von 1,1371 € bis 1,2324 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 20 | SSOP | SO | 3A991a.2. | No | |||||||||||||||||||||||||||||||||||||||||||||||||
| M482ZE8AE Arm Cortex -M4-based Microcontroller |
Von 1,7709 € bis 1,9384 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 32 | QFN EP | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
| M254SE3AE Arm Cortex -M23-based Microcontroller |
Von 1,3381 € bis 1,4506 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 64 | LQFP | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
| M032SE3AE MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Bag |
Von 1,1998 € bis 1,3003 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 48 | RISC | ARM Cortex M0 | 48 | 32 | Flash | 128KB | 16KB | 51 | 1 | 1 | 4 | 16 | 1 | 0 | 3 | 0 | 0 | Yes | 1 | ARM | Bag | I2C/I2S/SPI/UART/USB | 2 | 12 | 64 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||
NANO100LC2BN
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP
|
Von 1,3664 € bis 1,4806 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | Nano100 | 42 | RISC | ARM Cortex M0 | 42 | 32 | Flash | 32KB | 8KB | 1 | 38 | 1 | 3 | 4 | 7 | 6 | 1 | 0 | 0 | 4 | 0 | 0 | Yes | 1 | ARM | I2C/I2S/SPI/UART | 2 | 12 | 2 | 12 | 48 | LQFP | QFP | No | No | No | No | No | EAR99 | No | ||||||||||||||
| M032LC2AE MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Bag |
Von 0,5441 € bis 0,5896 €
pro Stück
|
Nuvoton Technology | Microcontrollers - MCUs | 48 | RISC | ARM Cortex M0 | 48 | 32 | Flash | 32KB | 8KB | 38 | 1 | 2 | 4 | 12 | 1 | 0 | 1 | 0 | 0 | Yes | 1 | ARM | Bag | I2S/SPI/UART/USB | 0 | 12 | 48 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||
| KM864807 HDMI2.1 Switch IC |
|
Nuvoton Technology | Videoprozessor | 378 | BGA | BGA | No | No |