onsemi IGBT Chip
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HGTD7N60C3S9A
Trans IGBT Chip N-CH 600V 14A 60W 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 14 | 60 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
NGTB15N120LWG
Trans IGBT Chip N-CH 1200V 30A 229W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 1200 | 30 | 229 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||
HGTP5N120BND
Trans IGBT Chip N-CH 1200V 21A 167W 3-Pin(3+Tab) TO-220 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 1200 | 21 | 167 | Tube | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGB3236-F085
Trans IGBT Chip N-CH 330V 44A 187W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
|
|
onsemi | IGBT-Chip | N | Single | ±12 | 330 | 44 | 187 | Tape and Reel | 3 | D2PAK | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
SGH10N60RUFDTU
Trans IGBT Chip N-CH 600V 16A 75W 3-Pin(3+Tab) TO-3P Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 16 | 75 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
NGTB30N60IHLWG
Trans IGBT Chip N-CH 600V 60A 250W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 60 | 250 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||
FGH50N6S2D
Trans IGBT Chip N-CH 600V 75A 463W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 75 | 463 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
SGP40N60UFTU
Trans IGBT Chip N-CH 600V 40A 160W 3-Pin(3+Tab) TO-220 Rail
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 40 | 160 | Rail | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGAF40N60UFDTU
Trans IGBT Chip N-CH 600V 40A 100W 3-Pin(3+Tab) TO-3PF Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 40 | 100 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
NGTB20N135IHRWG
Trans IGBT Chip N-CH 1350V 40A 394W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 1350 | 40 | 394 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||
|
NGB15N41CLT4G
Trans IGBT Chip N-CH 440V 15A 107W 3-Pin(2+Tab) D2PAK T/R
|
|
onsemi | IGBT-Chip | N | Single | 15 | 440 | 15 | 107 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | |||||||
| AFGY120T65SPD-B4 IGBT 650V, 120A Field Stop Trench IGBT Automotive AEC-Q101 |
|
onsemi | IGBT-Chip | 3 | TO-247 | No | Yes | AEC-Q101 | Yes | Yes | Yes | Yes | |||||||||||||
| NGTD14T65F2SWK Trans IGBT Chip N-CH 650V 3-Pin Die Container |
|
onsemi | IGBT-Chip | Field Stop II|Trench | N | Single | ±20 | 650 | Container | 3 | Die | No | No | No | No | No | EAR99 | No | No | ||||||
| NGTD14T65F2WP Trans IGBT Chip N-CH 650V 3-Pin Die WJAR |
|
onsemi | IGBT-Chip | Field Stop II|Trench | N | Single | ±20 | 650 | WJAR | 3 | Die | No | No | No | No | No | EAR99 | No | No | ||||||
HGTP7N60A4
Trans IGBT Chip N-CH 600V 34A 125W 3-Pin(3+Tab) TO-220 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 34 | 125 | Tube | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
ISL9V2540S3ST
Trans IGBT Chip N-CH 390V 15.5A 166.7W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
|
|
onsemi | IGBT-Chip | N | Single | ±10 | 390 | 15.5 | 166.7 | Tape and Reel | 3 | D2PAK | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
NGP8203N
Trans IGBT Chip N-CH 440V 20A 150W 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | IGBT-Chip | N | Single | ±15 | 440 | 20 | 150 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
HGTP7N60B3D
Trans IGBT Chip N-CH 600V 14A 60W 3-Pin(3+Tab) TO-220AB Rail
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 14 | 60 | Rail | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGA40T65SHD
Trans IGBT Chip N-CH 650V 80A 268W 3-Pin(3+Tab) TO-3P Tube
|
Von 1,6335 € bis 1,8172 €
pro Stück
|
onsemi | IGBT-Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 268 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
SGF80N60UFTU
Trans IGBT Chip N-CH 600V 80A 110W 3-Pin(3+Tab) TO-3PF Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 80 | 110 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGA30N65SMD
Trans IGBT Chip N-CH 650V 60A 300W 3-Pin(3+Tab) TO-3P Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 650 | 60 | 300 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
NGTB15N60S1EG
Trans IGBT Chip N-CH 650V 30A 117W 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 650 | 30 | 117 | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
SGP13N60UFDTU
Trans IGBT Chip N-CH 600V 13A 60W 3-Pin(3+Tab) TO-220 Rail
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 13 | 60 | Rail | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
| NGTD23T120F2WP Trans IGBT Chip N-CH 1200V 3-Pin Die WJAR |
|
onsemi | IGBT-Chip | Field Stop II|Trench | N | Single | ±20 | 1200 | WJAR | 3 | Die | No | No | No | No | No | EAR99 | No | No | ||||||
| SGB8206NSL3G TMOS IGBT |
|
onsemi | IGBT-Chip | No | Unknown | No | No | No | No | EAR99 | No |