onsemi Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Operation Mode | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Input Voltage - (V) | Maximum Supply Current - (mA) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCP154MX330280TAG
LDO Regulator Pos 2.8V3.3V 0.3A/0.3A 8-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | Fixed | 2.8|3.3 | 0.3 | 1.9 | 5.25 | 0.47@300mA|0.39@300mA|0.275@300mA|0.27@300mA|0.26@300mA|0.25@300mA | 0.1%/V | 40mV | Tape and Reel | 8 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCP606MN30T2G
LDO Regulator Pos 3V 0.5A 6-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3 | 0.5(Min) | 1.5 | 6 | 0.23@500mA | 4mV(Typ) | 10mV(Typ) | Tape and Reel | 6 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP582DXV29T2G
LDO Regulator Pos 2.9V 0.15A 6-Pin SOT-563 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.9 | 0.15(Min) | 2 | 6 | 0.35@150mA | 0.1%/V | 40mV | 500 | Tape and Reel | 6 | SOT-563 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||
CAT6243DCADJ-RKG
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Adjustable | ±2 | 0.8 to 5 | 1 | 1.8 | 5.5 | 0.6@300mA|0.11@300mA|0.085@300mA|0.625@1A|0.35@1A|0.275@1A | 0.2%/V | 2% | Tape and Reel | 6 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP170BXV310T2G
LDO Regulator Pos 3.1V 0.15A 6-Pin SOT-563 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.1 | 0.15(Min) | 2.2 | 5.5 | Tape and Reel | 6 | SOT-563 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| NCP4586DMU15TCG LDO Regulator Pos 1.5V 0.15A 4-Pin UDFN T/R |
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 1.5 | 0.15(Min) | 1.7 | 6.5 | 0.81@150mA | 0.02%/V(Typ) | 10mV(Typ) | 400 | Tape and Reel | 4 | UDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCV85082BPD33R2G
LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 8-Pin SOIC EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 3.3 | 0.25 | -0.3 | 45 | 50mV | 30mV | Tape and Reel | 8 | SOIC EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
NCP5663DS15R4G
LDO Regulator Pos 1.5V 3A 6-Pin(5+Tab) D2PAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.2 | 1.5 | 3 | 2 | 9 | 1.3@3A | 0.03%(Typ) | 0.2%(Typ) | Tape and Reel | 6 | D2PAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||
NCP5662DS25R4G
LDO Regulator Pos 2.5V 2A 6-Pin(5+Tab) D2PAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.5 | 2 | 2 | 9 | 1.3@2A | 0.03%(Typ) | 0.2%(Typ) | Tape and Reel | 6 | D2PAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||
NCP2860DMADJR2G
LDO Regulator Pos 1.25V to 5.8V 0.3A 8-Pin Micro T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | Adjustable | 1.25 to 5.8 | 0.3 | 3 | 6 | 0.25@300mA|0.15@150mA | 0.3%/V | 0.001%/mA(Typ) | Tape and Reel | 8 | Micro | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP4671DSN09T1G
LDO Regulator Pos 0.9V 0.4A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 0.9 | 0.4(Min) | 1 | 5.25 | 0.02%/V(Typ) | 30mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP4625HSN28T1G
LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 2.8 | 0.3(Min) | 2.6 | 10 | 1.08@300mA | 0.02%/V(Typ) | 10mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCV8664D50G
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin SOIC N Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.15 | 4.5 | 45 | 0.5@100mA|0.6@100mA | 25mV | 35mV | Tube | 8 | SOIC N | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||
KA7808ERTM
Standard Regulator Pos 8V 1A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | Fixed | ±4 | 8 | 1 | 35 | 160mV | 160mV | Tape and Reel | 3 | DPAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
| SCY99205AMX100TCG BIAS RAIL 500MA LDO 1. |
Von 0,138 € bis 0,1497 €
pro Stück
|
onsemi | Linear Regulators | |||||||||||||||||||||||||||||||||
NCP4625DSN18T1G
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 1.8 | 0.3(Min) | 2.6 | 10 | 1.3@300mA | 0.02%/V(Typ) | 10mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
KA317MRTM
LDO Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Adjustable | 1.2 to 37 | 0.25(Typ) | 40 | 0.04%/V | 0.5% | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
NCV8570BSN33T1G
LDO Regulator Pos 3.3V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 3.3 | 0.2 | 2.5 | 5.5 | 0.145@150mA|0.185@200mA | 0.1%/V | 5mV | Tape and Reel | 5 | TSOP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||
LM317LBDG
Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N Tube
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | Adjustable | 1.2 to 37 | 0.1(Min) | 2.8 | 40 | 0.04%/V | 0.5%/Vo | Tube | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||
NCP4626DSN033T1G
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 3.3 | 0.3(Min) | 3.5 | 16 | 1@300mA|1.8@300mA | 0.02%/V(Typ) | 60mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCV4299APA50R2G
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 14-Pin TSSOP EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.15 | 5.5 | 45 | 0.5@100mA | 25mV | 30mV | Tape and Reel | 14 | TSSOP EP | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
NCP103AMX150TCG
LDO Regulator Pos 1.5V 0.15A 4-Pin UDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.5 | 0.15 | 1.7 | 5.5 | 0.235@150mA | 0.01%/V(Typ) | 10mV(Typ) | Tape and Reel | 4 | UDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP4620HSN15T1G
LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.5 | 0.15(Min) | 2.6 | 10 | 1.1@150mA | 0.02%/V(Typ) | 5mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
| NCP4623HMX050TCG LDO Regulator Pos 5V 0.15A 6-Pin XDFN EP T/R |
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.15(Min) | 2 | 24 | 0.4@20mA | 0.2%/V | 75mV | 640 | Tape and Reel | 6 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
MC7912BD2TG
Standard Regulator Neg -12V 1A 3-Pin(2+Tab) D2PAK Tube
|
|
onsemi | Linear Regulators | Standard | 1 | Negative | Fixed | ±4 | -12 | 1(Min) | -35 | 240mV | 240mV | Tube | 3 | D2PAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes |