onsemi Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Operation Mode | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Input Voltage - (V) | Maximum Supply Current - (mA) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCV8715SQ21T2G
LDO Regulator Pos 2.1V 0.2A 5-Pin SC-88A T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.1 | 0.2 | 2.5 | 24 | 3mV(Typ) | 10mV(Typ) | Tape and Reel | 5 | SC-88A | SOT | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||
NCP603SN150T1G
LDO Regulator Pos 1.5V 0.3A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 1.5 | 0.3 | 1.75 | 6 | 0.225@150mA|0.4@300mA | 1mV(Typ) | 2mV(Typ) | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
LP2951ACN-3.3G
LDO Regulator Pos 3.3V 0.1A 8-Pin PDIP Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.5 | 3.3 | 0.1(Min) | 2.3 | 30 | 0.08@100uA|0.45@100mA | 0.1% | 0.1% | Tube | 8 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
MC7924CD2TG
Standard Regulator Neg -24V 1A 3-Pin(2+Tab) D2PAK Tube
|
|
onsemi | Linear Regulators | Standard | 1 | Negative | Fixed | ±4 | -24 | 1(Min) | -40 | 470mV | 480mV | Tube | 3 | D2PAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
KA78L10AZTA
Standard Regulator Pos 10V 0.1A 3-Pin TO-92 Fan-Fold
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 10 | 0.1 | 35 | 220mV | 94mV | 750 | Fan-Fold | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
NCP623MN-33R2G
LDO Regulator Pos 3.3V 0.15A 6-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 3.3 | 0.15 | 2.8 | 12 | 0.09@10mA|0.23@100mA|0.26@150mA | 2mV(Typ) | 20mV(Typ) | Tape and Reel | 6 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP4623HMX033TCG
LDO Regulator Pos 3.3V 0.15A 6-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.15(Min) | 2 | 24 | 0.4@20mA | 0.2%/V | 75mV | 640 | Tape and Reel | 6 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCP706MX22TAG
LDO Regulator Pos 2.2V 1A 8-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.2 | 1 | 2.4 | 5.5 | 0.3@1A | 2mV(Typ) | 2mV(Typ) | Tape and Reel | 8 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP703SN28T1G
LDO Regulator Pos 2.8V 0.3A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.8 | 0.3 | 2 | 5.5 | 600uV/V(Typ) | 20uV/mA(Typ) | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCV563SQ15T1G
LDO Regulator Pos 1.5V 0.28A Automotive AEC-Q100 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.5 | 0.28(Typ) | 2.3 | 6 | 0.8@80mA | 20mV | 40mV | Tape and Reel | 4 | SC-82AB | SOT | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||
NCV8715MX12TBG
LDO Regulator Pos 1.2V 0.2A 6-Pin XDFN T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.2 | 0.2 | 2.5 | 24 | 2mV(Typ) | 5mV(Typ) | Tape and Reel | 6 | XDFN | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
NCV8504PW50G
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 16-Pin SOIC W EP Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.4 | -15 | 45 | 0.15@1mA|0.6@400mA | 25mV | 30mV | Tube | 16 | SOIC W EP | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
NCP703SN30T1G
LDO Regulator Pos 3V 0.3A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3 | 0.3 | 2 | 5.5 | 600uV/V(Typ) | 20uV/mA(Typ) | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP502SN37T1G
LDO Regulator Pos 3.7V 0.18A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.7 | 0.18(Typ) | 3.4 | 12 | 1.2@80mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCV8720BMT100TBG
LDO Regulator Pos 1V 0.35A Automotive AEC-Q100 6-Pin WDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1 | 0.35 | 0.8 | 5.5 | 0.2@350mA | 5uV/V(Typ) | -1uV/mA(Typ) | Tape and Reel | 6 | WDFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
NCV4279A50D2R2G
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 14-Pin SOIC N T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.15 | -40 | 45 | 0.5@100mA | 30mV | 20mV | Tape and Reel | 14 | SOIC N | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||
NCP4587DSN12T1G
LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.2 | 0.15 | 1.4 | 5.25 | 0.4@150mA | 0.02%/V(Typ) | 18mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCP154MX180270TAG
LDO Regulator Pos 1.8V2.7V 0.3A/0.3A 8-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | Fixed | 1.8|2.7 | 0.3 | 1.9 | 5.25 | 0.47@300mA|0.39@300mA|0.275@300mA|0.27@300mA|0.26@300mA|0.25@300mA | 0.1%/V | 40mV | Tape and Reel | 8 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | ||||||||||
KA78M12TU
Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Rail
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | Fixed | 12 | 0.5 | 35 | 100mV | 240mV | Rail | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
| SCY99205AMX120TCG BIAS RAIL 500MA LDO 1. |
Von 0,1398 € bis 0,1515 €
pro Stück
|
onsemi | Linear Regulators | |||||||||||||||||||||||||||||||||
KA78RH33RTM
LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.8(Min) | 15 | 1.2@100mA|1.25@500mA|1.4@800mA | 10mV | 20mV | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
NCV8703SN18T1G
LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.8 | 0.3 | 2 | 5.5 | 600uV/V(Typ) | 20uV/mA(Typ) | Tape and Reel | 5 | TSOP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
MC7809CD2TG
Standard Regulator Pos 9V 1A 3-Pin(2+Tab) D2PAK Tube
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | Fixed | ±4 | 9 | 1(Min) | 7 | 35 | 32mV | 35mV | Tube | 3 | D2PAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||
NCV4275ADS50G
LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.45 | 5.5 | 42 | 0.5@300mA | 15mV | 30mV | Tube | 6 | D2PAK | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | Yes | |||||||
NCP115CMX180TBG
LDO Regulator Pos 1.8V 0.3A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 0.3 | 1.7 | 5.5 | 0.56@300mA | 0.01%/V(Typ) | 12mV(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | No | No | No | EAR99 | No | No |