Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16SVPS180M
Cap Aluminum Polymer 180uF 16VDC 20%( 10 X 7.9mm) SMD 0.029 Ohm 3.43A 5000h 105°C T/R
|
Bestand
170
0,1357 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 16VDC | 20% | 0.029 | Standard | Cylindrical | 3.43 | 576@2Min | 0.12 | 5000 | 2 | 10 X 7.9 | 7.9 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ETPE330MA9GB
Cap Tant Polymer 330uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.009 Ohm 105°C T/R
|
Von 0,4214 € bis 0,4359 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 2.5VDC | 20% | 0.009 | Low | Flat | 3.2 | 165 | 8 | Inward L | Low ESR | 2 | Molded | B2 | 3528-20 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
4SEPC560MW
Cap Aluminum Polymer 560uF 4VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bag
|
Bestand
14
0,0503 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 4VDC | 20% | 0.007 | Super Low | Aluminum Cylindrical Can | 5.6 | 500@2Min | 2.5 | 0.1 | Radial | 5000 | 2 | 6.3 X 9 | 9(Max) | 6.3 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEE-TG1E221P
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 0.3 Ohm 0.27A 2000h 125°C Automotive T/R
|
Bestand
5
0,0794 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | 0.3 | Low | Cylindrical | 0.27 | 55@2Min | 0.18 | 2000 | Low ESR | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECQ-UAAF106SA
Cap Film Suppression X2 10uF 275VAC PP 20% (41 X 28 X 42.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Automotive AEC-Q200 Tray
|
Bestand
40
4,4874 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 10uF | 275VAC | 20% | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | X2 | 41 X 28 X 42.5 | 42.5 | Non Polar | Tray | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
ECQ-UBAF152M
Cap Film Suppression Y2/X1 0.0015uF 300VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bulk
|
Bestand
395
0,1356 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.0015uF | 300VAC | 20% | Plastic Rectangular Can | 12.5 | Radial | PP | 2 | Y2/X1 | 15.3 X 5 X 11.5 | 11.5 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECQ-UAAV184TA
Cap Film Suppression X2 0.18uF 310VAC PP 10% (18.5 X 8 X 16.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk
|
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.18uF | 310VAC | 10% | Plastic Rectangular Can | 15 | Radial | PP | 2 | X2 | 18.5 X 8 X 16.5 | 16.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEE-TG1H470UP
Cap Aluminum Lytic 47uF 50V 20% (8 X 10.2mm) SMD 0.75 Ohm 0.133A 2000h 125°C Automotive T/R
|
Bestand
5.500
Von 0,2691 € bis 0,3172 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | 0.75 | Low | Cylindrical | 0.133 | 23.5@2Min | 0.14 | 2000 | Low ESR | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-HA1E101P
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.13A 1000h 105°C Automotive T/R
|
Bestand
284
0,1449 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Cylindrical | 0.13 | 25@2Min | 0.16 | 1000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEH-ZV1E221V
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.016 Ohm 2.9A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,3514 € bis 1,4727 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 25VDC | 20% | 0.016 | Low | Cylindrical | 2.9 | 55@2Min | 0.14 | 4000 | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||
EEE-FK1C470P
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
32.000
0,0864 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Low | Cylindrical | 0.24 | 7.52@2Min | 0.16 | 2000 | Low Impedance | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECW-F4104JB
Cap Film 0.1uF 400V PP 5%( 18 X 7.5 X 14mm) Radial 15mm 105°C Bulk
|
Bestand
237
Von 1,4112 € bis 1,5562 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 400VDC | 5% | 15 | Radial | PP | Flame Retardant Epoxy Resin Coating | 2 | 18 X 7.5 X 14 | 14(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
EEF-ST0E271R
Cap Aluminum Polymer 270uF 2.5VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
3.339
Von 0,6497 € bis 0,719 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 2.5VDC | 20% | 0.006 | Low | Flat | 7.5 | 67.5@2Min | 0.06 | 2000 | High Temperature Reflow Soldering Applicable|Large Capacitance|Low ESL|Low ESR|Low Profile | 2 | 4.5 | ST | 7.3 X 4.3 X 1.4 | 1.4 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
EZP-Q60475MTE
Cap Film 4.7uF 600VAC PP 10%( 57.5 X 30 X 51mm) Plastic Rectangular Can 52.5mm 0.007 Ohm 105°C Bulk
|
Bestand
50
Von 5,7843 € bis 2,4516 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 4.7uF | 600VAC | 10% | 0.007 | Plastic Rectangular Can | 52.5 | PC Pin | PP | 4 | 57.5 X 30 X 51 | 51 | Non Polar | Bulk | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||
25SVP33M
Cap Aluminum Polymer 33uF 25VDC 20%( 8 X 11.9mm) SMD 0.03 Ohm 2.98A 2000h 105°C T/R
|
Bestand
37
Von 0,6236 € bis 0,1546 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 25VDC | 20% | 0.03 | Standard | Cylindrical | 2.98 | 413@2Min | 12 | 2000 | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-FK0J470R-CUT TAPE
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
973
Von 0,137 € bis 0,1407 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | Low | Cylindrical | 0.16 | 3@2Min | 0.26 | 2000 | Low Impedance | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECH-U1H273GX5
Cap Film 0.027uF 50V PPS 2%( 3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
|
Bestand
1.326
Von 0,206 € bis 0,1403 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.027uF | 50VDC | 2% | Stacked | PPS | Small Size | 2 | 1210 | 3.2 X 2.5 X 1.5 | 1.5 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
ECQ-E6104KF3
Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 19mm) Radial 5mm 105°C Ammo
|
Bestand
500
0,1508 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 630VDC | 10% | 5 | Radial | PET | 18.5 X 6.3 X 19 | 19(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEE-FK1V330P
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
57.053
0,0949 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | Low | Cylindrical | 0.24 | 11.55@2Min | 0.12 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECQ-UAAF685SA
Cap Film Suppression X2 6.8uF 275VAC PP 20% (41 X 23 X 37.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Automotive AEC-Q200 Tray
|
Bestand
15
1,9933 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 6.8uF | 275VAC | 20% | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | X2 | 41 X 23 X 37.5 | 37.5 | Non Polar | Tray | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEE-FP1E151AP
Cap Aluminum Lytic 150uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
310
0,2503 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 25VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 37.5@2Min | 0.14 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECQ-E2104JF
Cap Film 0.1uF 250V PET 5% (10.3 X 5.8 X 8.4mm) Radial 7.5mm 105°C Bulk
|
Bestand
671
0,084 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 250VDC | 5% | 7.5 | Radial | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 2 | 10.3 X 5.8 X 8.4 | 8.4(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEF-HX0E331R4
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8.5A 1000h 125°C T/R
|
Bestand
3.500
Von 0,5024 € bis 0,5458 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 2.5VDC | 20% | 0.0045 | Low | Flat | 8.5 | 82.5@2Min | 0.1 | 1000 | 2 | HX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
ECW-FA2J155J
Cap Film 1.5uF 630V PP 5%( 26 X 13.5 X 18.6mm) Radial 22.5mm 105°C Bag
|
Bestand
550
Von 0,6411 € bis 0,745 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.5uF | 630VDC | 5% | 22.5 | Radial | PP | 26 X 13.5 X 18.6 | 18.6(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEE-FT1H470AL
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 5.8mm) SMD 0.68 Ohm 0.195A 2000h 105°C Automotive T/R
|
Bestand
8
0,1428 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | 0.68 | Low | Cylindrical | 0.195 | 23.5@2Min | 0.1 | 2000 | Downsizing|Low ESR|high Ripple Current | 2 | 6.8 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |