Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-FK1E100R-T/R
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C Automotive T/R
|
Bestand
2.108
Von 0,0955 € bis 0,1131 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | Low | 0.09 | 3@2Min | Cylindrical | 0.14 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECQ-E1564JF
Cap Film 0.56uF 100V PET 5% (12 X 5.5 X 10.9mm) Radial 10mm 105°C Bulk
|
Bestand
1.000
Von 0,311 € bis 0,3542 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.56uF | 100VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 10 | 12 X 5.5 X 10.9 | 10.9(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ECQ-UAAF104M
Cap Film Suppression X2 0.1uF 275VAC PP 20%( 17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Automotive Bag
|
Bestand
30
0,1681 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.1uF | 275VAC | 20% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 17.5 X 5 X 12 | 12 | Non Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
ECH-U1104JC9
Cap Film 0.1uF 100V PPS 5%( 7.1 X 5 X 3mm) SMD 105°C T/R
|
Bestand
2
0,1107 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.1uF | 100VDC | 5% | Flat | PPS | 7.1 X 5 X 3 | 3 | Non Polar | Tape and Reel | 2820 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6SVPT820M
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4.7A 20000h 105°C T/R
|
Bestand
97
Von 0,6285 € bis 0,125 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 820uF | 6.3VDC | 20% | 0.012 | Low | 4.7 | 1033@2Min | Cylindrical | 0.12 | 20000 | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
ECQ-E4154KF
Cap Film 0.15uF 400V PET 10%( 18.5 X 5 X 12.4mm) Radial 15mm 105°C Bag
|
Bestand
1.000
Von 0,1303 € bis 0,1376 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.15uF | 400VDC | 10% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 15 | 18.5 X 5 X 12.4 | 12.4(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
EEE-FK1E220AR
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
1.002
0,0823 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | Low | 0.16 | 5.5@2Min | Cylindrical | 0.14 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
20SVPG680M
Cap Aluminum Polymer 680uF 20VDC 20%( 10 X 12.6mm) SMD 0.009 Ohm 6.2A 5000h 105°C
|
Bestand
400
Von 0,7125 € bis 1,2732 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 680uF | 20VDC | 20% | 0.009 | Low | 6.2 | 2720@2Min | Cylindrical | 0.12 | 5000 | 2 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Unknown | Unknown | Unknown | No | |||||||||||||||||||||
20SVPS22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 5000h 105°C T/R
|
Bestand
2.565
0,2636 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20VDC | 20% | 0.06 | Standard | 1.45 | 88@2Min | Cylindrical | 0.1 | 5000 | 2 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
ECW-HA3C393H
Cap Film 0.039uF 1600V PP 3%( 20.6 X 12.1 X 18mm) Radial 17.5mm 105°C Ammo
|
Bestand
850
Von 0,5615 € bis 0,6565 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.039uF | 1600VDC | 3% | PP | Radial | 17.5 | 20.6 X 12.1 X 18 | 18(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-HC3F103J
Cap Film 0.01uF 3000V PP 5% (25.8 X 8.2 X 16.1mm) Radial 22.5mm 85°C Bulk
|
Bestand
40
0,3299 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.01uF | 3000VDC | 5% | PP | Radial | 22.5 | 25.8 X 8.2 X 16.1 | 16.1(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ECO-S2WP151BA
Cap Aluminum Lytic 150uF 450V 20% (22 X 50mm) Snap-In 10mm 1.105 Ohm 1.19A 3000h 85°C Bulk
|
Bestand
796
1,6758 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 450VDC | 20% | 1.105 | Standard | 1.19 | 779.42@5Min | Aluminum Cylindrical Can | 15 | 3000 | Snap-In | 2 | 10 | 22 X 50 | 50 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
ECQ-UAAF154K
Cap Film Suppression X2 0.15uF 275VAC PP 10%( 17.5 X 6 X 13mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
|
Bestand
85.580
Von 0,1037 € bis 0,1114 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.15uF | 275VAC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 17.5 X 6 X 13 | 13 | Non Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
ECQ-UAAF335RD
Cap Film Suppression X2 3.3uF 275VAC PP 20%( 41 X 15 X 30mm) Radial Plastic Rectangular Can 37.5mm 110°C Automotive AEC-Q200 Tray
|
Bestand
95
2,3756 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 3.3uF | 275VAC | 20% | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | X2 | 41 X 15 X 30 | 30 | Non Polar | Tray | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEE-1VA330WAP
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.4mm) SMD 0.06A 1000h 85°C Automotive T/R
|
Bestand
520
0,08 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | 0.06 | 11.55@2Min | Cylindrical | 0.16 | 1000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
EEE-FK1E101XP
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
4.500
Von 0,1011 € bis 0,1057 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | Low Impedance | 0.28 | 25@2Min | Cylindrical | 0.14 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECW-FE2J225QD
Cap Film 2.2uF 630V PP 10% (31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Bag
|
Bestand
135
0,9934 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 2.2uF | 630VDC | 10% | Excellent Frequency Characteristics|Low Loss|Small Size | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | 31 X 13 X 23 | 23 | Non Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-HA1C101WP
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 0.07A 1000h 105°C Automotive T/R
|
Bestand
4.032
Von 0,1106 € bis 0,3058 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 0.07 | 16@2Min | Cylindrical | 0.26 | 1000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECW-HC3F822JD
Cap Film 0.0082uF 3000V PP 5%( 25.8 X 7.5 X 15.3mm) Radial 22.5mm 85°C Bag
|
Bestand
6
0,6208 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0082uF | 3000VDC | 5% | PP | Radial | 2 | 22.5 | 25.8 X 7.5 X 15.3 | 15.3(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-FC1A102P
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.67A 1000h 105°C Automotive T/R
|
Bestand
500
0,1875 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | Low | 0.67 | 100@2Min | Cylindrical | 0.19 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
2R5TAE220M9
Cap Tant Polymer 220uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.009 Ohm 105°C Automotive T/R
|
Bestand
1.092
Von 0,7416 € bis 0,762 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 220uF | 2.5VDC | 20% | 0.009 | Standard | 3.9 | 110 | Flat | 10 | Inward L | 2 | Molded | D2E | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | 7343-20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||
ECE-A0JKA221
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 0.103A 1000h 85°C Automotive Bag
|
Bestand
127
0,0898 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 6.3VDC | 20% | 0.103 | 13.86@2Min | Aluminum Cylindrical Can | 0.24 | 1000 | Radial | 2 | 2.5 | 6.3 X 7 | 7 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECE-A0JKA330
Cap Aluminum Lytic 33uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk
|
Bestand
23.800
0,0259 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 6.3VDC | 20% | 3@2Min | Aluminum Cylindrical Can | 1000 | Radial | 2 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
ECE-A1AKA101
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 0.08A 1000h 85°C Bag Automotive AEC-Q200
|
Bestand
800
0,0632 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 10VDC | 20% | 0.08 | 10@2Min | Aluminum Cylindrical Can | 0.2 | 1000 | Radial | 2 | 2.5 | 6.3 X 7 | 7 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECE-A1AKA221
Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 2.5mm 0.12A 1000h 85°C Bag Automotive AEC-Q200
|
Bestand
62
0,0903 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | 0.12 | 22@2Min | Aluminum Cylindrical Can | 0.2 | 1000 | Radial | 2 | 2.5 | 8 X 7 | 7 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |