Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-HA0J331XP
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C Automotive T/R
|
Bestand
800
0,0881 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | 0.105 | 1000 | 20.79@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.3 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFN1E270UR|EEE-FN Series
Cap Aluminum Lytic 27uF 25V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.895
0,0583 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 25VDC | Standard | 1.35 | 0.09 | 2000 | 6.75@2Min | Cylindrical | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECQ-E2565JF
Cap Film 5.6uF 250V PET 5% (31 X 11.8 X 21mm) Radial 27.5mm 105°C Bulk
|
Bestand
1.990
0,2301 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 5.6uF | 5% | 250VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 2 | Radial | 31 X 11.8 X 21 | 27.5 | 21(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
|
Meist Gesucht
16SVPF560M
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 4.95A 5000h 105°C T/R
|
Von 0,4635 € bis 0,5428 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 16VDC | Standard | 0.014 | High Voltage|Large Capacitance | 4.95 | 5000 | 1792@2Min | Cylindrical | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
|
Meist Gesucht
16SVP22M
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 5.9mm) SMD 0.09 Ohm 1.06A 2000h 105°C T/R
|
Bestand
352
Von 0,3824 € bis 0,4425 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 16VDC | Standard | 0.09 | 1.06 | 2000 | 176@2Min | Cylindrical | 2 | 5.5 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
6SVPA220MAA
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
Bestand
6
0,3301 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 6.3VDC | Low | 0.022 | 3.22 | 2000 | 500@2Min | Cylindrical | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EEH-AZF1H560
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.035 Ohm 0.7A 1000h 150°C Automotive AEC-Q200
|
Bestand
718
0,4317 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 50VDC | Standard | 0.035 | 0.7 | 1000 | 28@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 9.5 | 3.5 | 9.5 | 8 | Polar | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-UAAV124SA
Cap Film Suppression X2 0.12uF 310VAC PP 20% (18.5 X 8 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
1.590
0,0266 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.12uF | 20% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 18.5 X 8 X 12.5 | 15 | 12.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEF-TX0D331RE
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 135°C T/R
|
Bestand
3.500
Von 0,3809 € bis 0,4328 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2VDC | Low | 0.009 | 6.3 | 5500 | 66@2Min | Flat | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEU-FR1A222L
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
|
Bestand
39.001
0,2794 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | Low | 2.47 | 10000 | 220@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEEFH1V330XL| EEE-FH Series
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.3A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,0836 € bis 0,3429 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 35VDC | 0.45 | 0.3 | 7000 | 11.55@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEU-FC1E681
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.22A 3000h 105°C Automotive Bag
|
Bestand
567
0,5209 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 25VDC | Low | Low Impedance | 1.22 | 3000 | 170@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bag | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FK0J271SL
Cap Aluminum Lytic 270uF 6.3V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
1.965
Von 0,0237 € bis 0,0266 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 6.3VDC | Standard | 0.36 | 0.24 | 2000 | 17@2Min | Cylindrical | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.26 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
20SEP33M
Cap Aluminum Polymer 33uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 1.89A 3000h 105°C Bag
|
Bestand
1
0,1357 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 20VDC | Standard | 0.045 | 1.89 | 3000 | 330@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 7 | 3.5 | 7(Max) | 8 | Polar | Bag | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-FC1C121
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 0.29A 1000h 105°C Automotive Bag
|
Bestand
819
0,0875 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 16VDC | Low | Low Impedance | 0.29 | 1000 | 19.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | Bag | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FP1A221AL
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.18 Ohm 0.5A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0876 € bis 0,108 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.18 | 0.5 | 2000 | 22@2Min | Cylindrical | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.19 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECQ-UAAV274TA
Cap Film Suppression X2 0.27uF 310VAC PP 10% (18.5 X 9 X 18mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
1.000
0,0385 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.27uF | 10% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 18.5 X 9 X 18 | 15 | 18 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
4SVPT1500M
Cap Aluminum Polymer 1500uF 4VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4.7A 20000h 105°C T/R
|
Bestand
77
Von 0,6895 € bis 0,7247 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 1500uF | 20% | 4VDC | Low | 0.012 | 4.7 | 20000 | 1200@2Min | Cylindrical | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | No | |||||||||||||||||
EEF-LX0E471R
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
3.500
Von 0,1135 € bis 0,127 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2.5VDC | Low | 0.006 | 7.5 | 2000 | 117.5@2Min | Flat | 2 | LX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.06 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEE-FK1K470L
Cap Aluminum Lytic 47uF 80V 20% (10 X 10.2mm) SMD 0.2A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1205 € bis 0,2794 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 80VDC | Low | 0.2 | 2000 | 37.6@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.08 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFH0J681L| EEE-FH Series
Cap Aluminum Lytic 680uF 6.3V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.85A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,1584 € bis 0,1746 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 6.3VDC | 0.15 | 0.85 | 10000 | 42.84@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.32 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ECW-U4222V17
Cap Film 0.0022uF 400V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R
|
Bestand
3.842
Von 0,0868 € bis 0,126 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0022uF | 5% | 400VDC | PEN | Stacked | 4.8 X 3.3 X 1.4 | 1.4 | Non Polar | Tape and Reel | 1913 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECH-U1683JC9
Cap Film 0.068uF 100V PPS 5%( 6 X 4.1 X 3.2mm) SMD 105°C T/R
|
Bestand
90
Von 0,8423 € bis 1,5592 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.068uF | 5% | 100VDC | PPS | Flat | 6 X 4.1 X 3.2 | 3.2 | Non Polar | Tape and Reel | 2416 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEE-FK1E471SL
Cap Aluminum Lytic 470uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
990
Von 0,061 € bis 0,1783 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Standard | 0.16 | 0.6 | 2000 | 117.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-EB1A471
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 0.278A 10000h 105°C Automotive Bag
|
Bestand
800
0,108 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.278 | 10000 | 47@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 15 | 3.5 | 15 | 8 | Polar | Bag | 0.3 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |