Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECQ-E4684KF
Cap Film 0.68uF 400V PET 10%( 26 X 7 X 16.5mm) Radial 22.5mm 105°C Bag
|
Bestand
896
Von 0,2918 € bis 0,3305 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.68uF | 400VDC | 10% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 22.5 | 26 X 7 X 16.5 | 16.5(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEH-ZV1J820P
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
980
Von 0,8432 € bis 0,9567 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 63VDC | 20% | 0.016 | Low | 3 | 51.66@2Min | Cylindrical | 0.08 | 4000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
16SEPC180MX
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5A 5000h 105°C Bag
|
Bestand
200
0,2998 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 16VDC | 20% | 0.01 | Super Low | 5 | 576@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 3.5 | 8 X 9 | 9(Max) | 8 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEEFN1C471P|EEE-FN Series
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
969
0,2192 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | 0.16 | Standard | 0.6 | 75.2@2Min | Cylindrical | 0.16 | 2000 | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FT1H331AP-T/R
Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 0.9A 2000h 105°C Automotive T/R
|
Bestand
1.820
Von 0,4789 € bis 0,5406 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | 0.12 | Low | Low ESR | 0.9 | 165@2Min | Cylindrical | 0.1 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EZP-V70126MTA
Cap Film 12uF 700V PP 10%( 31 X 20.5 X 41.5mm) Plastic Rectangular Can 27.5mm 0.0099 Ohm 105°C Bulk
|
Bestand
200
Von 4,7484 € bis 5,1556 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 12uF | 700VDC | 10% | 0.0099 | Plastic Rectangular Can | PP | PC Pin | 4 | 27.5 | 31 X 20.5 X 41.5 | 41.5 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-TP1E471
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 1.1A 3000h 135°C Automotive Bag
|
Bestand
81
0,0708 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.13 | Low | 1.1 | 117.5@2Min | Aluminum Cylindrical Can | 0.14 | 3000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FK1V221GP
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.6A 5000h 105°C Automotive T/R
|
Bestand
350
Von 0,3171 € bis 0,9358 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Low Impedance | 0.6 | 77@2Min | Cylindrical | 0.12 | 5000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-HA1E100WR
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.4mm) SMD 0.022A 1000h 105°C Automotive T/R
|
Bestand
7
0,0235 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | High Temperature | 0.022 | 3@2Min | Cylindrical | 0.2 | 1000 | 2 | 4.5 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEU-EE2E101SB
Cap Aluminum Lytic 100uF 250V 20% (18 X 25mm) Radial 7.5mm 2.1A 10000h 105°C T/R
|
Bestand
250
0,989 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 250VDC | 20% | Low | 2.1 | 160@2Min | Aluminum Cylindrical Can | 0.15 | 10000 | Radial | 2 | 7.5 | 18 X 25 | 25 | 18 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EEV-TG1H681UM
Cap Aluminum Lytic 680uF 50V 20% (16 X 16.5mm) SMD 0.15 Ohm 0.9A 2000h 125°C Automotive T/R
|
Bestand
2.250
Von 0,3608 € bis 0,361 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 50VDC | 20% | 0.15 | Low | Low ESR | 0.9 | 340@2Min | Cylindrical | 0.14 | 2000 | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEU-ED2D470
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 0.79A 10000h 105°C Bulk
|
Bestand
124
0,2863 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 200VDC | 20% | Low | 0.79 | 574@2Min | Aluminum Cylindrical Can | 0.15 | 10000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ECQ-UAAF683MA
Cap Film Suppression X2 0.068uF 275VAC PP 20% (17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
|
Bestand
950
0,1473 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.068uF | 275VAC | 20% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 17.5 X 5 X 12 | 12 | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
EEU-FR1H821L
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35mm) Radial 5mm 3.27A 10000h 105°C Bulk
|
Bestand
345
Von 0,6004 € bis 0,6561 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 50VDC | 20% | Low | 3.27 | 410@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 2 | 5 | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEF-CX0D391R
Cap Aluminum Polymer 390uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
Bestand
3.490
Von 0,4311 € bis 0,4605 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 390uF | 2VDC | 20% | 0.015 | Low | High Ripple Current|High Voltage|Low Profile | 5.1 | 78@2Min | Flat | 0.06 | 2000 | 2 | CX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-FR1H271
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.89A 10000h 105°C Bulk
|
Bestand
3.166
0,1899 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 270uF | 50VDC | 20% | Low | Low ESR | 1.89 | 135@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 2 | 0.65 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
EEE-FK1H100UR-Cut Tape
Cap Aluminum Lytic 10uF 50V 20% (5 X 5.8mm) SMD 0.085A 2000h 105°C Automotive T/R
|
Bestand
1.995
Von 0,1003 € bis 0,1166 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Low | 0.085 | 5@2Min | Cylindrical | 0.1 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FC1A471P
Cap Aluminum Lytic 470uF 10V 20% (10 X 10.2mm) SMD 0.67A 1000h 105°C Automotive T/R
|
Bestand
13
0,1943 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | 0.67 | 47@2Min | Cylindrical | 0.19 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-EB1H471
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.37A 10000h 105°C Automotive Bag
|
Bestand
575
Von 0,1178 € bis 0,2419 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Low | 0.37 | 235@2Min | Aluminum Cylindrical Can | 0.15 | 10000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
ECE-A1VN101U
Cap Aluminum Lytic 100uF 35V 20% (10 X 16mm) Radial 5mm 0.23A 2000h 85°C Automotive Bag
|
Bestand
600
Von 0,1914 € bis 0,1989 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.23 | 108@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Non Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
ECQ-UAAF683M
Cap Film Suppression X2 0.068uF 275VAC PP 20% (17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
|
Bestand
914
0,1438 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.068uF | 275VAC | 20% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 17.5 X 5 X 12 | 12 | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
EEH-ZV1H101V
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.014 Ohm 3.2A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
747
Von 1,655 € bis 1,811 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 50VDC | 20% | 0.014 | Low | 3.2 | 50@2Min | Cylindrical with Vibration Proof | 0.1 | 4000 | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
ECW-F2105JA
Cap Film 1uF 250V PP 5%( 18.1 X 8.5 X 13.3mm) Radial 15mm 105°C Bag
|
Bestand
5
0,3682 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1uF | 250VDC | 5% | PP | Radial | 15 | 18.1 X 8.5 X 13.3 | 13.3(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
2R5TPF680ML
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.01 Ohm 105°C T/R
|
Von 0,7415 € bis 0,8363 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 680uF | 2.5VDC | 20% | 0.01 | Super Low | High Capacitance|Low ESR | 4.4 | 170 | Flat | 10 | Inward L | 2 | 4.5 | Molded | D3L | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
EEU-FS1E222
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Bulk
|
Bestand
50
0,4302 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Low | 3.19 | 550@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | Yes | No | No | No | No | EAR99 | No |