Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEF-CX0D471R
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
Bestand
2.876
Von 0,1807 € bis 0,199 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2VDC | Low | 0.015 | High Ripple Current|High Voltage|Low Profile | 5.1 | 2000 | 94@2Min | Flat | 2 | CX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.06 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1E101
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 2000h 105°C
|
Bestand
2.782
0,0562 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | Low ESR|Low Impedance | 0.455 | 2000 | 25@2Min | Aluminum Cylindrical Can | 2 | 0.55 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEU-TA1C222
Cap Aluminum Lytic 2200uF 16V 20% (16 X 25mm) Radial 7.5mm 2.3A 2000h 125°C Automotive
|
Bestand
74
1,1784 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | 2.3 | 2000 | 352@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | 0.18 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECH-U1H122GX5-T/R
Cap Film 0.0012uF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
3.000
0,1548 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0012uF | 2% | 50VDC | PPS | Stacked | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | 0805 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEE-FP1A681AP
Cap Aluminum Lytic 680uF 10V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
3.000
0,1138 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 10VDC | Low | 0.08 | 0.85 | 2000 | 68@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EZP-V70126LTB
Cap Film 12uF 700V PP 10%( 41 X 22 X 36mm) Radial Plastic Rectangular Can 37.5mm 0.0125 Ohm 105°C Bulk
|
Bestand
150
Von 4,2111 € bis 4,4018 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 12uF | 10% | 700VDC | 0.0125 | PP | Plastic Rectangular Can | 2 | Radial | 41 X 22 X 36 | 37.5 | 36 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECW-FA2J225J
Cap Film 2.2uF 630V PP 5% (26 X 16.3 X 21.4mm) Radial 22.5mm 105°C Bag
|
Bestand
1
1,6983 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 2.2uF | 5% | 630VDC | Small Size | PP | 2 | Radial | 26 X 16.3 X 21.4 | 22.5 | 21.4(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEH-ZV1J820P
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
980
Von 0,8432 € bis 0,9567 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 20% | 63VDC | Low | 0.016 | 3 | 4000 | 51.66@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.08 | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
16SEPC180MX
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5A 5000h 105°C Bag
|
Bestand
200
0,2998 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20% | 16VDC | Super Low | 0.01 | 5 | 5000 | 576@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 9 | 3.5 | 9(Max) | 8 | Polar | Bag | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEE-FT1H331AP-T/R
Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 0.9A 2000h 105°C Automotive T/R
|
Bestand
1.820
Von 0,4789 € bis 0,5406 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | 0.12 | Low ESR | 0.9 | 2000 | 165@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.1 | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EZP-V70126MTA
Cap Film 12uF 700V PP 10%( 31 X 20.5 X 41.5mm) Plastic Rectangular Can 27.5mm 0.0099 Ohm 105°C Bulk
|
Bestand
200
Von 4,7484 € bis 5,1556 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 12uF | 10% | 700VDC | 0.0099 | PP | Plastic Rectangular Can | 4 | PC Pin | 31 X 20.5 X 41.5 | 27.5 | 41.5 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEEFN1C471P|EEE-FN Series
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
969
0,2192 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Standard | 0.16 | 0.6 | 2000 | 75.2@2Min | Cylindrical | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEF-UE0E471LE
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3.7A 1000h 105°C T/R
|
Bestand
8
0,9856 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2.5VDC | Low | 0.007 | 3.7 | 1000 | 117.5@2Min | Flat | 2 | UE | 7.3 X 4.3 X 4.2 | 4.2 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ECH-U1C102GX5-Cut Tape
Cap Film 0.001uF 16V PPS 2%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
Bestand
3.040
Von 0,121 € bis 0,1529 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.001uF | 2% | 16VDC | PPS | Stacked | 1.6 X 0.8 X 0.7 | 0.7 | Non Polar | Tape and Reel | 0603 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
ECA-1CHG682
Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1.78A 2000h 105°C Automotive Bag
|
Bestand
98
Von 1,6553 € bis 1,7264 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 16VDC | 1.78 | 2000 | 1088@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 31.5 | 7.5 | 31.5 | 16 | Polar | Bag | 0.3 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEEFN1V221L|EEE-FN Series
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
770
Von 0,0918 € bis 0,1458 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Standard | 0.16 | 0.6 | 2000 | 77@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-F2W105JA
Cap Film 1uF 450V PP 5%( 18.1 X 9.3 X 12.6mm) Radial 15mm 105°C Bag
|
Bestand
70
0,391 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1uF | 5% | 450VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PP | 2 | 0.85 | Radial | 18.1 X 9.3 X 12.6 | 15 | 12.6(Max) | Non Polar | Bag | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EEU-FC1V560
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 0.29A 1000h 105°C Automotive Bag
|
Bestand
200
0,0966 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 35VDC | Low | Low Impedance | 0.29 | 1000 | 19.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FT1E471GP
Cap Aluminum Lytic 470uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 5000h 105°C Automotive T/R
|
Bestand
3.500
Von 0,3205 € bis 0,36 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.08 | 0.85 | 5000 | 117.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECA-2EM470
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 0.33A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
325
Von 0,2726 € bis 0,2791 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 250VDC | 0.33 | 2000 | 715@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.18 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-EB1J100S
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.03A 5000h 105°C Automotive Bag
|
Bestand
2.167
Von 0,0654 € bis 0,0702 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 63VDC | Low | 0.03 | 5000 | 6.3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||
EEH-ZL1V820V
Cap Aluminum Polymer Hybrid 82uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.04 Ohm 1.4A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,0744 € bis 1,1611 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 20% | 35VDC | Low | 0.04 | 1.4 | 4000 | 28.7@2Min | Cylindrical with Vibration Proof | 2 | D | 6.3 X 6.1 | 6.1 | 6.3 | Polar | Tape and Reel | 0.12 | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
EEF-SX0D331XE
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
276.995
0,4332 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2VDC | Low | 0.006 | 7.5 | 2000 | 66@2Min | Flat | 2 | 4.5 | SX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.06 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ECA-1CM102B
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.68A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
9.000
Von 0,1343 € bis 0,1424 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | 0.68 | 2000 | 160@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Ammo | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEU-EE2E220
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 0.785A 8000h 105°C
|
Bestand
600
0,2976 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 250VDC | Low | 0.785 | 8000 | 43@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | 0.15 | No | Unknown | No | No | No | No | EAR99 | No |