Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4SVPT1500M
Cap Aluminum Polymer 1500uF 4VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4.7A 20000h 105°C T/R
|
Bestand
77
Von 0,6895 € bis 0,7247 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 1500uF | 20% | 4VDC | Low | 0.012 | 4.7 | 20000 | 1200@2Min | Cylindrical | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | No | |||||||||||||||||
ECE-A1CN220U
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 0.06A 2000h 85°C Automotive Bag
|
Bestand
3.000
Von 0,0657 € bis 0,0741 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | 0.06 | 2000 | 13.56@5Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Non Polar | Bag | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
EEU-FS1A822
Cap Aluminum Lytic 8200uF 10V 20% (16 X 25mm) Radial 7.5mm 3.82A 10000h 105°C Bulk
|
Bestand
2
0,693 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 10VDC | Low | 3.82 | 10000 | 820@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.33 | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEEFN1V820UL|EEE-FN Series
Cap Aluminum Lytic 82uF 35V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0435 € bis 0,062 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 35VDC | Standard | 0.36 | 0.24 | 2000 | 28.7@2Min | Cylindrical | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
|
Meist Gesucht
16SVPC270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4.07A 2000h 105°C T/R
|
Bestand
467
0,5407 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | Low | 0.016 | Large Capacitance|Low ESR | 4.07 | 2000 | 864@2Min | Cylindrical | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEEFN1K220L|EEE-FN Series
Cap Aluminum Lytic 22uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.13A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1129 € bis 0,3217 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 80VDC | Standard | 1.3 | 0.13 | 2000 | 17.6@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-EB1A471
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 0.278A 10000h 105°C Automotive Bag
|
Bestand
800
0,108 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.278 | 10000 | 47@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 15 | 3.5 | 15 | 8 | Polar | Bag | 0.3 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
ECQ-UAAV274R1
Cap Film Suppression X2 0.27uF 310VAC PP 20% (26 X 8 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
300
Von 0,1422 € bis 0,1467 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.27uF | 20% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 26 X 8 X 15 | 22.5 | 15 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEE-FK1E471SL
Cap Aluminum Lytic 470uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
990
Von 0,061 € bis 0,1783 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Standard | 0.16 | 0.6 | 2000 | 117.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FK1K470L
Cap Aluminum Lytic 47uF 80V 20% (10 X 10.2mm) SMD 0.2A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1205 € bis 0,2794 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 80VDC | Low | 0.2 | 2000 | 37.6@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.08 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEF-LX0E471R
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
3.500
Von 0,1135 € bis 0,127 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2.5VDC | Low | 0.006 | 7.5 | 2000 | 117.5@2Min | Flat | 2 | LX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.06 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-TA1J221L
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 25mm) Radial 5mm 1.325A 2000h 125°C Automotive
|
Bestand
200
0,2784 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 1.325 | 2000 | 138.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | 0.09 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECH-U1683JC9
Cap Film 0.068uF 100V PPS 5%( 6 X 4.1 X 3.2mm) SMD 105°C T/R
|
Bestand
90
Von 0,8423 € bis 1,5592 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.068uF | 5% | 100VDC | PPS | Flat | 6 X 4.1 X 3.2 | 3.2 | Non Polar | Tape and Reel | 2416 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEU-FS0J512
Cap Aluminum Lytic 5100uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Bulk
|
Bestand
1.973
0,411 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 5100uF | 20% | 6.3VDC | Low | 3.19 | 10000 | 321.3@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.3 | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEF-HX0E331R4
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8.5A 1000h 125°C T/R
|
Bestand
2.770
Von 0,1302 € bis 0,1435 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2.5VDC | Low | 0.0045 | 8.5 | 1000 | 82.5@2Min | Flat | 2 | HX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.1 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
ECW-FD2W224KB
Cap Film 0.22uF 450V PP 10%( 12.6 X 5 X 14.6mm) Radial 7.5mm 110°C Bag
|
Bestand
2.178
0,1127 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 10% | 450VDC | PP | Plastic Rectangular Can | 2 | Radial | 12.6 X 5 X 14.6 | 7.5 | 14.6(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-FC1C821S
Cap Aluminum Lytic 820uF 16V 20% (12.5 X 15mm) Radial 5mm 1.205A 5000h 105°C Automotive Ammo
|
Bestand
200
Von 0,1122 € bis 0,1159 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 16VDC | Low | Low Impedance | 1.205 | 5000 | 131.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 15 | 5 | 15 | 12.5 | Polar | Ammo | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECW-HC3F562JD
Cap Film 0.0056uF 3000V PP 5%( 25.8 X 7.3 X 12mm) Radial 22.5mm 85°C Bag
|
Bestand
90
0,3089 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0056uF | 5% | 3000VDC | PP | 2 | Radial | 25.8 X 7.3 X 12 | 22.5 | 12(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEU-TP1E272B
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2.3A 5000h 135°C Automotive Ammo
|
Bestand
250
0,5223 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 25VDC | Low | 0.022 | 2.3 | 5000 | 675@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Ammo | 0.16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEEFN2A270UL|EEE-FN Series
Cap Aluminum Lytic 27uF 100V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.13A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1137 € bis 0,1793 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 100VDC | Standard | 1.3 | 0.13 | 2000 | 27@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.07 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
|
Meist Gesucht
35SVPF120M
Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 12.6mm) SMD 0.018 Ohm 4.4A 5000h 105°C T/R
|
Bestand
1.600
0,657 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 35VDC | Standard | 0.018 | High Voltage|Large Capacitance | 4.4 | 5000 | 840@2Min | Cylindrical | 2 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
ECH-U1C562GX5
Cap Film 0.0056uF 16V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
3.319
Von 0,1394 € bis 0,1472 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0056uF | 2% | 16VDC | PPS | Stacked | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | 0805 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
EEF-TX0E391RE
Cap Aluminum Polymer 390uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 135°C T/R
|
Bestand
3.500
Von 0,4892 € bis 0,5557 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 2.5VDC | Low | 0.009 | 6.3 | 5500 | 97.5@2Min | Flat | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
20SVPS22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 5000h 105°C T/R
|
Bestand
3.272
Von 0,2686 € bis 0,2749 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 20VDC | Standard | 0.06 | 1.45 | 5000 | 88@2Min | Cylindrical | 2 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | 0.1 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
ECQ-UAAF685TA
Cap Film Suppression X2 6.8uF 275VAC PP 10% (41 X 23 X 37.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Automotive AEC-Q200 Tray
|
Bestand
40
2,8388 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 6.8uF | 10% | 275VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 41 X 23 X 37.5 | 37.5 | 37.5 | Non Polar | Tray | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |