Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EET-UQ2D681JA
Cap Aluminum Lytic 680uF 200V 20% (25 X 30mm) Snap-In 10mm 0.293 Ohm 2.68A 2000h 85°C Bulk
|
Bestand
222
Von 2,3311 € bis 2,4265 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 200VDC | 20% | 0.293 | Standard | Aluminum Cylindrical Can | 2.68 | 1106.35@5Min | 10 | 15 | Snap-In | 2000 | 2 | 25 X 30 | 30 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-FE2J155J
Cap Film 1.5uF 630V PP 5% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo
|
Bestand
74
0,3129 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.5uF | 630VDC | 5% | Plastic Rectangular Can | 22.5 | Radial | PP | Excellent Frequency Characteristics|Low Loss|Small Size | 2 | 0.85 | 26 X 12 X 19 | 19 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EEU-FR1E101B
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 0.455A 5000h 105°C Ammo
|
Bestand
6.365
0,0875 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.455 | 25@2Min | 5 | 0.14 | Radial | 5000 | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-HA1A330WR
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.4mm) SMD 0.029A 1000h 105°C Automotive T/R
|
Bestand
50
Von 0,1083 € bis 0,13 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 10VDC | 20% | Cylindrical | 0.029 | 3.3@2Min | 0.3 | 1000 | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEV-FK1A682M
Cap Aluminum Lytic 6800uF 10V 20% (18 X 16.5mm) SMD 2A 5000h 105°C Automotive T/R
|
Bestand
3
0,2913 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 6800uF | 10VDC | 20% | Low | Cylindrical | 2 | 680@2Min | 0.29 | 5000 | 2 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECA-1AM332
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1.09A 2000h 85°C Automotive Bag
|
Bestand
200
0,1768 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3300uF | 10VDC | 20% | Aluminum Cylindrical Can | 1.09 | 330@2Min | 5 | 0.28 | Radial | 2000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECW-FD2W225K4
Cap Film 2.2uF 450V PP 10%( 17.5 X 11.1 X 19.3mm) Radial 7.5mm 110°C Ammo
|
Bestand
420
0,1762 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 2.2uF | 450VDC | 10% | Plastic Rectangular Can | 7.5 | Radial | PP | 17.5 X 11.1 X 19.3 | 19.3(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEH-ZC1H101V
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C Automotive T/R
|
Bestand
19.551
0,7372 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 50VDC | 20% | 0.028 | Low | Cylindrical with Vibration Proof | 1.6 | 50@2Min | 0.1 | 4000 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 2 | G | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECQ-U2A332ML
Cap Film Suppression X2/Y2 0.0033uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag
|
Bestand
1
0,0668 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.0033uF | 275VAC | 20% | Plastic Rectangular Can | 12.5 | Radial | PET | Flame Retardant Plastic Case|Non Combustible Resin | 2 | X2/Y2 | 15 X 5 X 11.5 | 11.5 | Non Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ECH-U1C391JX5
Cap Film 390pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
Bestand
4.000
0,1197 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 390pF | 16VDC | 5% | Stacked | PPS | 0603 | 1.6 X 0.8 X 0.7 | 0.7 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEE-FK1E470P
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
84.000
0,0849 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | Low | Cylindrical | 0.24 | 11.75@2Min | 0.14 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK1V100UR-CUT TAPE
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C Automotive T/R
|
Bestand
2.323
Von 0,0822 € bis 0,0956 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Low | Cylindrical | 0.09 | 3.5@2Min | 0.12 | 2000 | Low Impedance|Miniaturized | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECW-H16182JV
Cap Film 0.0018uF 1600V PP 5% (18 X 7 X 14mm) Radial 15mm 105°C Bulk
|
Bestand
434
Von 0,2706 € bis 0,2956 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0018uF | 1600VDC | 5% | 15 | Radial | PP | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | 2 | 18 X 7 X 14 | 14(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-FC1J681L
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2.265A 5000h 105°C Automotive Bag
|
Bestand
665
Von 0,431 € bis 0,4513 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.265 | 428.4@2Min | 5 | 0.08 | Radial | 5000 | Low Impedance | 2 | 12.5 X 35 | 35 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEV-FK1A472M
Cap Aluminum Lytic 4700uF 10V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C Automotive T/R
|
Bestand
11.125
Von 0,7256 € bis 0,8049 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4700uF | 10VDC | 20% | Low | Cylindrical | 1.8 | 470@2Min | 0.25 | 5000 | Low Impedance | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-FS1J561B
Cap Aluminum Lytic 560uF 63V 20% (12.5 X 25mm) Radial 5mm 1.995A 10000h 105°C Ammo
|
Bestand
995
Von 0,4298 € bis 0,583 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.995 | 352.8@2Min | 5 | 0.09 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
ECQ-E10472KFB
Cap Film 0.0047uF 1000V PET 10% (15.5 X 7 X 17.5mm) Radial 10mm 105°C Bulk
|
Bestand
2.855
0,1551 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0047uF | 1000VDC | 10% | 10 | Radial | PET | 15.5 X 7 X 17.5 | 17.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEE-FT1E470AR
Cap Aluminum Lytic 47uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
629
Von 0,1595 € bis 0,4498 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | 0.36 | Low | Cylindrical | 0.24 | 11.75@2Min | 0.14 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FT1H331AP
Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 0.9A 2000h 105°C Automotive T/R
|
Bestand
39.502
0,4523 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | 0.12 | Low | Cylindrical | 0.9 | 165@2Min | 0.1 | 2000 | Low ESR | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEF-SX0E391ER
Cap Aluminum Polymer 390uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
Bestand
3.500
0,229 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 390uF | 2.5VDC | 20% | 0.009 | Low | Flat | 6.3 | 97.5@2Min | 0.06 | 2000 | 2 | X | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEEFH1V221L| EEE-FH Series
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.85A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
63
Von 0,3616 € bis 0,5615 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 0.15 | Cylindrical | 0.85 | 77@2Min | 0.16 | 10000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
4THE220M
Cap Tant Polymer 220uF 4VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.025 Ohm 125°C T/R
|
Bestand
2.650
0,4037 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 220uF | 4VDC | 20% | 0.025 | Standard | Flat | 2.4 | 88 | 10 | Inward L | 2 | Molded | D2E | 7343 | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
EEH-ZT1H680P
Cap Aluminum Polymer 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.025 Ohm 2.7A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.145
Von 0,5796 € bis 0,6889 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 68uF | 50VDC | 20% | 0.025 | Standard | Cylindrical | 2.7 | 34@2Min | 0.1 | 4000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
16TQC33MB2
Cap Aluminum Polymer 33uF 16VDC 20%( 3.5 X 2.8 X 1.9mm) SMD 0.09 Ohm 1A 2000h 105°C T/R
|
Bestand
2.000
Von 0,438 € bis 0,8271 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 16VDC | 20% | 0.09 | Standard | Flat | 1 | 158.4@5Min | 0.1 | 2000 | 2 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | |||||||||||||||||||||||||
EEEFH1A101XL| EEE-FH Series
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.3A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
29
Von 0,1584 € bis 0,1638 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 10VDC | 20% | 0.45 | Cylindrical | 0.3 | 10@2Min | 0.3 | 7000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |