Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-FKJ331XAL
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
1.800
Von 0,0668 € bis 0,0861 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | Low | 0.28 | 2000 | 20.7@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.26 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECA-2DHG100
Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 0.08A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
67
0,1094 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 200VDC | 0.08 | 2000 | 130@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.15 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-UAAV274QA
Cap Film Suppression X2 0.27uF 310VAC PP 10% (26 X 8 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
900
0,038 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.27uF | 10% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 26 X 8 X 15 | 22.5 | 15 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEE-FK1H181SL
Cap Aluminum Lytic 180uF 50V 20% (8 X 10.2mm) SMD 0.34 Ohm 0.35A 2000h 105°C Automotive T/R
|
Bestand
500
Von 0,2417 € bis 0,4393 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 50VDC | Standard | 0.34 | 0.35 | 2000 | 90@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-UAAV274Q1
Cap Film Suppression X2 0.27uF 310VAC PP 10% (26 X 8 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
1.250
0,0378 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.27uF | 10% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 26 X 8 X 15 | 22.5 | 15 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
35SVF22M
Cap Aluminum Polymer 22uF 35VDC 20%( 6.3 X 5.9mm) SMD 0.035 Ohm 0.82A 1000h 125°C T/R
|
Bestand
1.665
Von 0,1141 € bis 0,1277 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 35VDC | Standard | 0.035 | 0.82 | 1000 | 154@2Min | Aluminum Cylindrical Can | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||||||||
ECW-H8183HA
Cap Film 0.018uF 800V PP 3% (15.7 X 6.6 X 11mm) Radial 12.5mm 105°C Bag
|
Bestand
2
0,0036 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.018uF | 3% | 800VDC | PP | Radial | 15.7 X 6.6 X 11 | 12.5 | 11(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
|
Meist Gekauft
20SVP22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 2000h 105°C T/R
|
Bestand
316
Von 0,3484 € bis 0,3906 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 20VDC | Standard | 0.06 | 1.45 | 2000 | 88@2Min | Cylindrical | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEEFN1E221L|EEE-FN Series
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
990
Von 0,19 € bis 0,1932 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Standard | 0.16 | 0.6 | 2000 | 55@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FK1C331GL
Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 0.6A 5000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1123 € bis 0,1256 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | Low | 0.6 | 5000 | 52.8@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFNC271XUP|EEE-FN Series
Cap Aluminum Lytic 270uF 16V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.28A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
8.765
Von 0,0654 € bis 0,0903 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 16VDC | Standard | 0.34 | Wide Voltage Range | 0.28 | 2000 | 43.2@2Min | Cylindrical | 2 | 6.8 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
4SEPC560MW
Cap Aluminum Polymer 560uF 4VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bag
|
Bestand
14
0,0534 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 4VDC | Super Low | 0.007 | 5.6 | 5000 | 500@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 9 | 2.5 | 9(Max) | 6.3 | Polar | Bag | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
72SXE82M+T
Cap Aluminum Polymer 82uF 72VDC 20%( 10 X 13mm) Radial 5mm 0.028 Ohm 0.98A 1000h 125°C Ammo
|
Bestand
500
Von 0,3572 € bis 0,3937 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 82uF | 20% | 72VDC | 0.028 | 0.98 | 1000 | 295@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 13 | 5 | 13(Max) | 10 | Polar | Ammo | 0.12 | No | No | No | No | EAR99 | |||||||||||||||||||
EEE-FK1J680P
Cap Aluminum Lytic 68uF 63V 20% (8 X 10.2mm) SMD 2000h 105°C Automotive AEC-Q200 T/R
|
Bestand
20
Von 0,0496 € bis 0,1725 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 63VDC | Low | 2000 | 42.84@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEF-KX0E391RE
Cap Aluminum Polymer 390uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 125°C T/R
|
Bestand
3.500
Von 0,272 € bis 0,3091 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 2.5VDC | Low | 0.009 | 6.3 | 5500 | 97.5@2Min | Flat | 2 | KX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECQ-UAAV224TA
Cap Film Suppression X2 0.22uF 310VAC PP 10% (18.5 X 8 X 16.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
1.166
0,0333 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.22uF | 10% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 18.5 X 8 X 16.5 | 15 | 16.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
2R5THE330MI
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.018 Ohm 125°C T/R
|
Bestand
2.748
0,4058 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 2.5VDC | Standard | 0.018 | 2.8 | 82.5 | Flat | 2 | Molded | D2E | Inward L | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | 7343 | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-0JA471UAP
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.38A 1000h 85°C Automotive T/R
|
Bestand
500
Von 0,0751 € bis 0,2976 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 6.3VDC | 0.38 | 1000 | 29.61@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.35 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ECQ-UAAV334QA
Cap Film Suppression X2 0.33uF 310VAC PP 10% (26 X 8 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
760
0,0402 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.33uF | 10% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 26 X 8 X 15 | 22.5 | 15 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
ECW-HA3C822H
Cap Film 0.0082uF 1600V PP 3%( 17.8 X 6.8 X 12.7mm) Radial 15mm 105°C Ammo
|
Bestand
4
0,0345 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0082uF | 3% | 1600VDC | PP | Radial | 17.8 X 6.8 X 12.7 | 15 | 12.7(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEE-HA0J102AP
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10.2mm) SMD 0.4A 1000h 105°C Automotive T/R
|
Bestand
297
0,191 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | 0.4 | 1000 | 63@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.35 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ECQ-UAAV124T1
Cap Film Suppression X2 0.12uF 310VAC PP 10% (18.5 X 8 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
1.990
0,0266 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.12uF | 10% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 18.5 X 8 X 12.5 | 15 | 12.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEEFN1A821UL|EEE-FN Series
Cap Aluminum Lytic 820uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1054 € bis 0,4348 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 10VDC | Standard | 0.16 | 0.6 | 2000 | 82@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.19 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-FA2J394J
Cap Film 0.39uF 630V PP 5%( 18.2 X 9.2 X 14.3mm) Radial 15mm 105°C Bag
|
Bestand
998
0,2023 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.39uF | 5% | 630VDC | PP | Radial | 18.2 X 9.2 X 14.3 | 15 | 14.3(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEH-AZT1J470B
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.032 Ohm 2.4A 4000h 125°C Ammo
|
Bestand
1.900
Von 0,1188 € bis 0,1249 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 63VDC | Low | 0.032 | 2.4 | 4000 | 29.61@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 9.5 | 3.5 | 9.5 | 8 | Polar | Ammo | 0.08 | No | No | No | No | EAR99 | No |