Panasonic Industry Capacitor Aluminum Polymer
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16TQC33MB2
Cap Aluminum Polymer 33uF 16VDC 20%( 3.5 X 2.8 X 1.9mm) SMD 0.09 Ohm 1A 2000h 105°C T/R
|
Bestand
2.000
Von 0,4644 € bis 0,7386 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 16VDC | 0.09 | Standard | 1 | 158.4@5Min | 2000 | Flat | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | 0.1 | No | No | No | No | |||||||||||
35SEK47M
Cap Aluminum Polymer 47uF 35VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.027 Ohm 0.93A 1000h 125°C Bag
|
Bestand
866
0,3788 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 35VDC | 0.027 | Standard | 0.93 | 329@2Min | 1000 | Aluminum Cylindrical Can | Radial | 6.3 X 6 | 2.5 | Polar | Bag | 0.12 | No | No | No | No | EAR99 | No | |||||||
35SVPD8R2M
Cap Aluminum Polymer 8.2uF 35VDC 20%( 8 X 6.9mm) SMD 0.07 Ohm 0.4A 2000h 125°C Automotive T/R
|
Bestand
606
0,3638 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 8.2uF | 20% | 35VDC | 0.07 | Standard | 0.4 | 57@2Min | 2000 | Cylindrical | 8 X 6.9 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
EEH-ZT1J330P
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 10.2mm) SMD 0.032 Ohm 2.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,4484 € bis 0,507 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 63VDC | 0.032 | Standard | 2.4 | 20.79@2Min | 4000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
EEH-ZV1J330V
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.022 Ohm 2.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,3476 € bis 1,4685 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 63VDC | 0.022 | Low | 2.3 | 20.79@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.08 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||
EEH-ZV1H680P
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.019 Ohm 2.5A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
800
Von 0,7951 € bis 0,8198 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | 0.019 | Low | 2.5 | 34@2Min | 4000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 0.1 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||
20SVP22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 2000h 105°C T/R
|
Bestand
316
Von 0,3512 € bis 0,3907 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 20VDC | 0.06 | Standard | 1.45 | 88@2Min | 2000 | Cylindrical | 6.3 X 5.9 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
EEF-KX0D471RB
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 5500h 125°C T/R
|
Bestand
10
Von 1,0884 € bis 1,6992 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2VDC | 0.003 | Low | 10.2 | 94@2Min | 5500 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | |||||||||
EEH-ZC1V470V
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 0.9A 4000h 125°C Automotive T/R
|
Bestand
446
Von 0,1568 € bis 0,1928 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Low | 0.9 | 16.45@2Min | 4000 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | Cylindrical with Vibration Proof | 6.3 X 6.1 | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
EEH-ZV1H820UV
Cap Aluminum Polymer 82uF 50VDC 20%( 8 X 10.5mm) SMD 0.019 Ohm 3.6A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,9653 € bis 1,6778 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 82uF | 20% | 50VDC | 0.019 | Low | 3.6 | 41@2Min | 4000 | Flat | 8 X 10.5 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||
EEH-ZL1E471P
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 8 X 10.2mm) SMD 0.018 Ohm 3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
410
Von 1,1748 € bis 1,218 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 25VDC | 0.018 | Low | 3 | 117.5@2Min | 4000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 0.14 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||
63SXV33M
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 11.9mm) SMD 0.025 Ohm 0.93A 1000h 125°C T/R
|
Bestand
4
2,7729 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 63VDC | 0.025 | Standard | 0.93 | 104@2Min | 1000 | Cylindrical | 8 X 11.9 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
EEH-ZL1E151V
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 6.3 X 6.1mm) SMD 0.038 Ohm 1.5A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,0712 € bis 1,1575 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 25VDC | 0.038 | Low | 1.5 | 37.5@2Min | 4000 | Cylindrical with Vibration Proof | 6.3 X 6.1 | Polar | Tape and Reel | 0.14 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||
EEH-ZV1J680P
Cap Aluminum Polymer Hybrid 68uF 63VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
960
Von 0,8942 € bis 0,9197 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 63VDC | 0.016 | Low | 3 | 42.84@2Min | 4000 | Cylindrical | 10 X 10.2 | Polar | Tape and Reel | 0.08 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||
6SEPC470MW
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bag
|
Bestand
235
Von 0,6816 € bis 0,8621 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 6.3VDC | 0.007 | Super Low | 5.6 | 592@2Min | 5000 | Aluminum Cylindrical Can | Radial | 6.3 X 9 | 2.5 | Polar | Bag | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||
25SEPF56M
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.03 Ohm 2.8A 5000h 105°C Bag
|
Bestand
1
1,0625 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 56uF | 20% | 25VDC | 0.03 | Standard | 2.8 | 280@2Min | 5000 | High Capacitance|High Voltage | Aluminum Cylindrical Can | Radial | 6.3 X 6 | 2.5 | Polar | Bag | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||
EEH-ZE1E221P
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 0.7A 2000h 145°C Automotive T/R
|
Bestand
850
Von 1,2871 € bis 1,3908 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 25VDC | 0.027 | Low | 0.7 | 55@2Min | 2000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
16SEPC270MX+S
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5A 5000h 105°C Ammo
|
Bestand
500
Von 0,3128 € bis 0,3685 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | 0.01 | Super Low | 5 | 864@2Min | 5000 | Aluminum Cylindrical Can | Radial | 8 X 9 | 3.5 | Polar | Ammo | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
EEH-ZV1E221V
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.016 Ohm 2.9A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,3476 € bis 1,4685 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 25VDC | 0.016 | Low | 2.9 | 55@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.14 | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||
EEH-ZK1V390UR
Cap Aluminum Polymer Hybrid 39uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.75A 4000h 125°C Automotive T/R
|
Bestand
2.000
0,4877 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 39uF | 20% | 35VDC | 0.1 | Low | 0.75 | 13.65@2Min | 4000 | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
10SVP330M
Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 11.9mm) SMD 0.017 Ohm 3.95A 2000h 105°C T/R
|
Bestand
1
0,8898 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 10VDC | 0.017 | Standard | 3.95 | 660@2Min | 2000 | Cylindrical | 8 X 11.9 | Polar | Tape and Reel | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
EEH-ZT1E331P
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3.5A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,5034 € bis 0,5692 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 25VDC | 0.016 | Standard | 3.5 | 82.5@2Min | 4000 | Cylindrical | 10 X 10.2 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
EEF-SX0E181ER-HPE
Cap Aluminum Polymer 180uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
Bestand
3.500
Von 0,3048 € bis 0,3297 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20% | 2.5VDC | 0.009 | Low | 6.3 | 45@2Min | 2000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 0.06 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
EEH-ZU1E102UV
Cap Aluminum Polymer 1000uF 25VDC 20%( 10 X 16.8mm) SMD 0.008 Ohm 4.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
14
Von 1,4055 € bis 2,2287 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 25VDC | 0.008 | Low | 4.3 | 250@2Min | 4000 | Cylindrical with Vibration Proof | 10 X 16.8 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
EEH-ZT1E331UP
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 8 X 10.2mm) SMD 0.022 Ohm 2.9A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
786
Von 0,7993 € bis 0,8809 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | 0.022 | Low | 2.9 | 82.5@2Min | 4000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |