Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-FK1J220XP
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 7.7mm) SMD 0.12A 2000h 105°C Automotive T/R
|
Bestand
36.000
0,0815 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | Low | Cylindrical | 0.12 | 13.86@2Min | 0.08 | 2000 | Low Impedance | 2 | 6.8 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FC1C681L
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 0.995A 2000h 105°C Automotive Bag
|
Bestand
70
0,1783 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.995 | 108.8@2Min | 3.5 | 0.16 | Radial | 2000 | Low Impedance | 2 | 8 X 20 | 20 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
10SVP47M
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.05 Ohm 1.62A 2000h 105°C T/R
|
Bestand
2.000
0,4449 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 47uF | 10VDC | 20% | 0.05 | Standard | Cylindrical | 1.62 | 94@2Min | 0.12 | 2000 | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
10SVPE220M
Cap Aluminum Polymer 220uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.02 Ohm 2.7A 2000h 105°C T/R
|
Bestand
4.000
0,7621 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 10VDC | 20% | 0.02 | Super Low | Cylindrical | 2.7 | 500@2Min | 0.12 | 2000 | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-FK1J101V
Cap Aluminum Lytic 100uF 63V 20% (10 X 10.5mm) SMD 0.4A 2000h 105°C Automotive T/R
|
Bestand
3.000
0,4751 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Low | Cylindrical with Vibration Proof | 0.4 | 63@2Min | 0.08 | 2000 | 2 | G | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
20SEP100MX+T
Cap Aluminum Polymer 100uF 20VDC 20%( 10 X 8mm) Radial 5mm 0.035 Ohm 2.57A 3000h 105°C Ammo
|
Bestand
2.000
0,5463 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20VDC | 20% | 0.035 | Standard | Aluminum Cylindrical Can | 2.57 | 400@2Min | 5 | 0.12 | Radial | 3000 | 2 | 10 X 8 | 8(Max) | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-EE2E101S
Cap Aluminum Lytic 100uF 250V 20% (18 X 25mm) Radial 7.5mm 2.1A 10000h 105°C
|
Bestand
570
0,8582 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 250VDC | 20% | Low | Aluminum Cylindrical Can | 2.1 | 160@2Min | 7.5 | 0.15 | Radial | 10000 | 2 | 18 X 25 | 25 | 18 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-ED2C470
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 0.75A 8000h 105°C
|
Bestand
1.400
0,2323 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 160VDC | 20% | Low | Aluminum Cylindrical Can | 0.75 | 461.2@2Min | 5 | 0.15 | Radial | 8000 | 2 | 10 X 20 | 20 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEH-ZK1V331P
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.500
Von 0,414 € bis 0,5084 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 35VDC | 20% | 0.02 | Low | Cylindrical | 2.8 | 115.5@2Min | 0.12 | 4000 | Low ESR|High Capacitance | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEH-ZC1V470V
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 0.9A 4000h 125°C Automotive T/R
|
Bestand
446
0,1808 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 35VDC | 20% | 0.06 | Low | Cylindrical with Vibration Proof | 0.9 | 16.45@2Min | 0.12 | 4000 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 2 | D | 6.3 X 6.1 | 6.1 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEH-ZC1H101V
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C Automotive T/R
|
Bestand
19.551
0,7209 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 50VDC | 20% | 0.028 | Low | Cylindrical with Vibration Proof | 1.6 | 50@2Min | 0.1 | 4000 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 2 | G | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEF-HX1E220R
Cap Aluminum Polymer 22uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 1000h 125°C T/R
|
Bestand
1
0,1754 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 25VDC | 20% | 0.04 | Low | Flat | 3.2 | 165@2Min | 0.1 | 1000 | 2 | HX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEE-HD1C470AP
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.07A 5000h 105°C Automotive T/R
|
Bestand
1.339
Von 0,0877 € bis 0,0967 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Cylindrical | 0.07 | 7.52@2Min | 0.2 | 5000 | High Temperature | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-HB1E4R7R
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5.8mm) SMD 0.022A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
219
Von 0,0569 € bis 0,1271 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 25VDC | 20% | Cylindrical | 0.022 | 3@2Min | 0.14 | 2000 | 2 | 4.5 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FP0J101AP
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
|
Bestand
5
0,3729 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | 0.26 | Low | Cylindrical | 0.3 | 6.3@2Min | 0.26 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FK0J152P
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.2mm) SMD 0.85A 2000h 105°C Automotive T/R
|
Bestand
61.000
Von 0,2313 € bis 0,2663 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 6.3VDC | 20% | Low | Cylindrical | 0.85 | 94.5@2Min | 0.26 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-1CA220WR
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.4mm) SMD 0.028A 1000h 85°C Automotive T/R
|
Bestand
4.030
Von 0,0381 € bis 0,0657 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | Cylindrical | 0.028 | 3.52@2Min | 0.26 | 1000 | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECW-U2274KCV
Cap Film 0.27uF 250V PEN 10%( 9.8 X 6.3 X 3.9mm) Stacked 125°C T/R
|
Bestand
1.000
0,8767 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.27uF | 250VDC | 10% | Stacked | PEN | 3925 | 9.8 X 6.3 X 3.9 | 3.9 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
ECW-F2W475JA
Cap Film 4.7uF 450V PP 5% (26.3 X 13.8 X 19.6mm) Radial 22.5mm 105°C Bag
|
Bestand
97
1,5559 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 4.7uF | 450VDC | 5% | 22.5 | Radial | PP | 2 | 26.3 X 13.8 X 19.6 | 19.6(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
ECE-A1HN471U
Cap Aluminum Lytic 470uF 50V 20% (16 X 31.5mm) Radial 7.5mm 0.59A 2000h 85°C Bag
|
Bestand
347
Von 1,2805 € bis 1,4121 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.59 | 708@5Min | 7.5 | 0.15 | Radial | 2000 | 2 | 16 X 31.5 | 31.5 | 16 | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ECE-A1EN101U
Cap Aluminum Lytic 100uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.18A 2000h 85°C Automotive Bag
|
Bestand
849
Von 0,1926 € bis 0,2215 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.18 | 78@5Min | 3.5 | 0.15 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Non Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
ECA-1AM331
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 0.33A 2000h 85°C Automotive Bag
|
Bestand
34
0,0326 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.33 | 33@2Min | 2.5 | 0.24 | Radial | 2000 | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
6TVE150M
Cap Tant Polymer 150uF 6.3VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.025 Ohm 125°C T/R
|
Bestand
969
Von 0,6919 € bis 0,7373 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 150uF | 6.3VDC | 20% | 0.025 | Standard | Flat | 2.4 | 94.5 | 10 | Inward L | 2 | Molded | D2E | 7343-19 | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
35SVPF22M
Cap Aluminum Polymer 22uF 35VDC 20%( 6.3 X 5.9mm) SMD 0.035 Ohm 2.6A 5000h 105°C T/R
|
Bestand
284
Von 0,4923 € bis 0,9915 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 35VDC | 20% | 0.035 | Standard | Cylindrical | 2.6 | 154@2Min | 0.12 | 5000 | Large Capacitance|High Voltage | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
35SVPD18M
Cap Aluminum Polymer 18uF 35VDC 20%( 10 X 7.9mm) SMD 0.06 Ohm 0.55A 2000h 125°C T/R
|
Bestand
3
0,4424 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 18uF | 35VDC | 20% | 0.06 | Standard | Cylindrical | 0.55 | 126@2Min | 0.1 | 2000 | 2 | F8 | 10 X 7.9 | 7.9 | 10 | Polar | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No |