Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEV-FK1H471M
Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 1.61A 5000h 105°C Automotive T/R
|
Bestand
2
0,5986 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 1.61 | 235@2Min | Cylindrical | 5000 | 2 | 0.1 | J16 | 16 X 16.5 | Low Impedance | 16.5 | 16 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEV-FK1V152M
Cap Aluminum Lytic 1500uF 35V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,523 € bis 0,5812 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 35VDC | Low | 1.8 | 525@2Min | Cylindrical | 5000 | 2 | 0.12 | J16 | 16 X 16.5 | Low Impedance | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEV-FK1V471Q
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C Automotive T/R
|
Bestand
75.200
0,348 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.1 | 164.5@2Min | Cylindrical | 5000 | 2 | 0.12 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEV-FK2A221M
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C Automotive T/R
|
Bestand
750
Von 0,6894 € bis 0,7252 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 100VDC | Low | 0.917 | 220@2Min | Cylindrical | 5000 | 2 | 0.07 | K16 | 18 X 16.5 | Low Impedance|Miniaturized | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEV-TG1E102UM
Cap Aluminum Lytic 1000uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1.1A 2000h 125°C Automotive T/R
|
Bestand
5.625
0,6057 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 0.08 | 1.1 | 250@2Min | Cylindrical | 2000 | 2 | 0.18 | J16 | 16 X 16.5 | Low ESR | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-HD1A331
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 0.2A 1000h 105°C Bulk Automotive AEC-Q200
|
Bestand
450
0,1554 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | 0.2 | 33@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.24 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-HD1E221
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.23A 1000h 105°C Bulk Automotive AEC-Q200
|
Bestand
2
0,1539 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.23 | 55@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 2 | 0.16 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-HD1E471
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.38A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
400
0,3184 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.38 | 117.5@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.16 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-HD1E680B
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 5mm 0.091A 1000h 105°C Automotive Ammo
|
Bestand
1.540
0,0705 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 25VDC | 0.091 | 17@2Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 0.16 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-HD1V101B
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 5mm 0.15A 1000h 105°C Automotive Ammo
|
Bestand
2.967
Von 0,1553 € bis 0,2152 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.15 | 35@2Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 0.14 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-TA1H470S
Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.44A 2000h 125°C Automotive Bag
|
Bestand
14
0,1869 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.44 | 23.5@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-TP1E222
Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2.76A 5000h 135°C Automotive Bag
|
Bestand
400
Von 1,322 € bis 1,6355 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 0.022 | 2.76 | 550@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.16 | Radial | 16 X 25 | 25 | 16 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-TP1V471B
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1.49A 4000h 135°C Automotive Ammo
|
Bestand
27
0,6473 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 0.038 | 1.49 | 164.5@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.12 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEEFN0J330R|EEE-FN Series
Cap Aluminum Lytic 33uF 6.3V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
19.979
Von 0,0589 € bis 0,0659 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 6.3VDC | Standard | 1.35 | 0.09 | 3@2Min | Cylindrical | 2000 | 2 | 0.26 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FS1K101LB
Cap Aluminum Lytic 100uF 80V 20% (8 X 20mm) Radial 5mm 0.81A 9000h 105°C Ammo
|
Bestand
19.000
Von 0,1905 € bis 0,2884 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 80VDC | Low | 0.81 | 80@2Min | Aluminum Cylindrical Can | 9000 | 5 | 2 | 0.08 | Radial | 8 X 20 | 20 | 8 | Polar | Ammo | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
25SVPT330M
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.6mm) SMD 0.014 Ohm 5A 20000h 105°C T/R
|
Bestand
40
0,9716 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 25VDC | Low | 0.014 | 5 | 1650@2Min | Cylindrical | 20000 | 2 | 0.12 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||
EEH-ZT1J470P
Cap Aluminum Polymer 47uF 63VDC 20%( 8 X 10.2mm) SMD 0.032 Ohm 2.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
450
Von 0,6907 € bis 0,7606 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 63VDC | Standard | 0.032 | 2.4 | 29.61@2Min | Cylindrical | 4000 | 2 | 0.08 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFN0J101R|EEE-FN Series
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.7 Ohm 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
666
0,0705 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 6.3VDC | Standard | 0.7 | 0.16 | 6.3@2Min | Cylindrical | 2000 | 2 | 0.26 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FK1K220L
Cap Aluminum Lytic 22uF 80V 20% (8 X 10.2mm) SMD 0.13A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,2045 € bis 0,2114 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 80VDC | Low | 0.13 | 17.6@2Min | Cylindrical | 2000 | 2 | 0.08 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-HD1E470B
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 0.091A 1000h 105°C Automotive Ammo
|
Bestand
2.000
0,1068 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 91 | 11.75@2Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 16 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
16SVT1000MX
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.3A 2000h 125°C T/R
|
Bestand
160
Von 0,7699 € bis 0,8222 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 16VDC | Low | 0.016 | 4.3 | 3200@2Min | Cylindrical | 2000 | 2 | 0.12 | F10 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEE-FK0J101UR
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
8.000
0,0687 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 6.3VDC | Low | 0.16 | 6.3@2Min | Cylindrical | 2000 | 2 | 0.26 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK0J331XP
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
28.800
0,0815 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | Low | 0.28 | 20.79@2Min | Cylindrical | 2000 | 2 | 0.26 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK1A221P
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
|
Bestand
36.800
0,143 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.3 | 22@2Min | Cylindrical | 2000 | 2 | 0.19 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FK1C151XP
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
32.400
Von 0,1134 € bis 0,118 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 16VDC | Low | 0.28 | 24@2Min | Cylindrical | 2000 | 2 | 0.16 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |