Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEUEB1J220SH
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.04A 5000h 105°C Ammo
|
Bestand
2.000
0,1764 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | Low | 0.04 | 13.86@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 2.5 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||||||
ECH-U1C391JX5
Cap Film 390pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
Bestand
4.000
0,1153 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 390pF | 16VDC | 5% | Stacked | PPS | 1.6 X 0.8 X 0.7 | 0.7 | Non Polar | Tape and Reel | 0603 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
35SEK47M
Cap Aluminum Polymer 47uF 35VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.027 Ohm 0.93A 1000h 125°C Bag
|
Bestand
866
0,4131 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 47uF | 35VDC | 20% | 0.027 | Standard | 0.93 | 329@2Min | Aluminum Cylindrical Can | 0.12 | 1000 | Radial | 2 | 2.5 | 6.3 X 6 | 6(Max) | 6.3 | Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||
EEF-CX1C470R
Cap Aluminum Polymer 47uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
|
Bestand
3.500
0,3846 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 47uF | 16VDC | 20% | 0.04 | Low | High Ripple Current|High Voltage|Low Profile | 3.2 | 225.6@2Min | Flat | 0.06 | 2000 | 2 | CX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-FK1E101AP
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
|
Bestand
57.000
Von 0,1571 € bis 0,1955 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | Low Impedance | 0.3 | 25@2Min | Cylindrical | 0.14 | 2000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
6SVPE220MW
Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3.15A 2000h 105°C T/R
|
Bestand
1.506
0,3191 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 6.3VDC | 20% | 0.015 | Super Low | 3.15 | 500@2Min | Cylindrical | 0.12 | 2000 | 2 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEU-FR1A222L
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
|
Bestand
39.001
0,4012 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | Low | 2.47 | 220@2Min | Aluminum Cylindrical Can | 0.19 | 10000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-FK1H221GP
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.67A 5000h 105°C Automotive T/R
|
Bestand
37.500
Von 0,2626 € bis 0,301 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Low | 0.67 | 110@2Min | Cylindrical | 0.1 | 5000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECE-A1CKA220
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 1.5mm 0.039A 1000h 85°C Automotive Bag
|
Bestand
7.439
0,0464 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | 0.039 | 3.52@2Min | Aluminum Cylindrical Can | 0.16 | 1000 | Radial | 2 | 1.5 | 4 X 7 | 7 | 4 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEA-FC1E220
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 2mm 0.12A 1000h 105°C Automotive Bag
|
Bestand
800
0,0694 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | Low | Low Impedance | 0.12 | 5.5@2Min | Aluminum Cylindrical Can | 0.14 | 1000 | Radial | 2 | 2 | 5 X 7 | 7 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FK1A221XP
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
9.900
Von 0,1152 € bis 0,1196 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Low | 0.28 | 22@2Min | Cylindrical | 0.19 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEU-FC1C331
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
|
Bestand
698
0,1493 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Low | Low Impedance | 0.555 | 52.8@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FK1J330P
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 0.25A 2000h 105°C Automotive T/R
|
Bestand
41.525
0,1976 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 63VDC | 20% | Low | Low Impedance | 0.25 | 20.79@2Min | Cylindrical | 0.08 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEH-AZF1E151B
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.027 Ohm 0.8A 1000h 150°C Automotive Ammo
|
Bestand
80
0,4309 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 25VDC | 20% | 0.027 | Standard | 0.8 | 37.5@2Min | Aluminum Cylindrical Can | 0.14 | 1000 | Radial | 2 | 3.5 | 8 X 9.5 | 9.5 | 8 | Polar | Ammo | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEH-AZF1E271B
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 10 X 9.5mm) Radial 5mm 0.02 Ohm 1A 1000h 150°C Automotive Ammo
|
Bestand
1.000
Von 0,5413 € bis 0,5515 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 25VDC | 20% | 0.02 | Standard | 1 | 67.5@2Min | Aluminum Cylindrical Can | 0.14 | 1000 | Radial | 2 | 5 | 10 X 9.5 | 9.5 | 10 | Polar | Ammo | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZV1V271P
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.012 Ohm 3.4A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,2824 € bis 1,3857 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 35VDC | 20% | 0.012 | Low | 3.4 | 94.5@2Min | Cylindrical | 0.12 | 4000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||
EEE-FK1C332AM
Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C Automotive T/R
|
Bestand
3
2,1087 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3300uF | 16VDC | 20% | 1.8 | 528@2Min | Cylindrical | 0.2 | 5000 | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FK1E102AQ
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C Automotive T/R
|
Bestand
1.640
Von 0,4204 € bis 0,4735 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | 1.1 | 250@2Min | Cylindrical | 0.14 | 5000 | 2 | 13 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK1H102AM
Cap Aluminum Lytic 1000uF 50V 20% (16 X 16.5mm) SMD 1.61A 5000h 105°C Automotive T/R
|
Bestand
28.750
Von 0,6544 € bis 0,731 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | 1.61 | 500@2Min | Cylindrical | 0.12 | 5000 | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1H471AM
Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 1.61A 5000h 105°C Automotive T/R
|
Bestand
10.125
0,6879 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | 1.61 | 235@2Min | Cylindrical | 0.12 | 5000 | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1J221AQ
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.8A 5000h 105°C Automotive T/R
|
Bestand
4.600
0,5559 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | 0.8 | 138.6@2Min | Cylindrical | 0.1 | 5000 | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1K151AQ
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C Automotive T/R
|
Bestand
800
0,5412 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 80VDC | 20% | 0.5 | 120@2Min | Cylindrical | 0.08 | 5000 | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1K680AQ
Cap Aluminum Lytic 68uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C Automotive T/R
|
Bestand
200
0,4015 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 80VDC | 20% | 0.5 | 54.4@2Min | Cylindrical | 0.08 | 5000 | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEE-FK1V152AM
Cap Aluminum Lytic 1500uF 35V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C Automotive T/R
|
Bestand
396
Von 0,6878 € bis 0,6994 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 35VDC | 20% | 1.8 | 525@2Min | Cylindrical | 0.12 | 5000 | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1V162SV
Cap Aluminum Lytic 1600uF 35V 20% (16 X 16.8mm) SMD 1.8A 5000h 105°C Automotive T/R
|
Bestand
250
0,998 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1600uF | 35VDC | 20% | 1.8 | 560@2Min | Cylindrical with Vibration Proof | 0.14 | 5000 | 2 | J16 | 16 X 16.8 | 16.8 | 16 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |