Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-FP1E220AR
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
8.000
0,092 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | 0.36 | Low | Cylindrical | 0.24 | 5.5@2Min | 0.14 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-FM1H102
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.32A 7000h 105°C
|
Bestand
152
0,6789 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.32 | 500@2Min | 7.5 | 0.1 | Radial | 7000 | Low ESR|Low Impedance | 2 | 0.85 | 16 X 25 | 25 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
8TPE100MAZB
Cap Tant Polymer 100uF 8VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.035 Ohm 105°C T/R
|
Bestand
425
0,4132 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 100uF | 8VDC | 20% | 0.035 | Low | Flat | 1.4 | 80 | 8 | Inward L | Low ESR | 2 | Molded | B2 | 3528 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
EEU-FC1V102S
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 2.21A 5000h 105°C Automotive Bag
|
Bestand
20
0,4737 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.21 | 350@2Min | 7.5 | 0.12 | Radial | 5000 | Low Impedance | 2 | 0.85 | 16 X 20 | 20 | 16 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-FK1V220R
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
162.000
Von 0,0553 € bis 0,0575 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Low | Cylindrical | 0.16 | 7.7@2Min | 0.12 | 2000 | Low Impedance | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
2R5TPE680MFL
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.015 Ohm 105°C T/R
|
Bestand
3
1,8982 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 680uF | 2.5VDC | 20% | 0.015 | Low | Flat | 3.1 | 170 | 10 | Inward L | Low ESR | 2 | Molded | D3L | 7343 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
10THB330M
Cap Tant Polymer 330uF 10VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343 0.035 Ohm 125°C T/R
|
Bestand
263
Von 0,9414 € bis 1,143 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 10VDC | 20% | 0.035 | Standard | Flat | 3 | 330 | 10 | Inward L | 2 | Molded | D4 | 7343 | 7.3 X 4.3 X 3.8 | 3.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
16SVP180M
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 11.9mm) SMD 0.02 Ohm 3.64A 2000h 105°C T/R
|
Bestand
1
0,4771 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 16VDC | 20% | 0.02 | Standard | Cylindrical | 3.64 | 576@2Min | 0.15 | 2000 | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEU-FR1V102B
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Ammo
|
Bestand
71.000
0,3138 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.6 | 350@2Min | 5 | 0.12 | Radial | 10000 | Low ESR | 2 | 0.65 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
ECA-1JM101
Cap Aluminum Lytic 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.27A 2000h 85°C Automotive Bag
|
Bestand
20.226
Von 0,0528 € bis 0,0637 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.27 | 63@2Min | 3.5 | 0.11 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEH-ZA1H100R
Cap Aluminum Polymer Hybrid 10uF 50VDC 20%( 5 X 5.8mm) SMD 0.12 Ohm 0.75A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.084
0,3335 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 50VDC | 20% | 0.12 | Low | Cylindrical | 0.75 | 5@2Min | 0.1 | 10000 | Low ESR | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEH-ZA1K330P
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10.2mm) SMD 0.036 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
11.000
Von 0,8167 € bis 0,9619 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 80VDC | 20% | 0.036 | Low | Cylindrical | 1.7 | 26.4@2Min | 0.08 | 10000 | Low ESR | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
10TPC100M
Cap Tant Polymer 100uF 10VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.045 Ohm 105°C T/R
|
Bestand
13.939
Von 0,4841 € bis 0,5285 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 100uF | 10VDC | 20% | 0.045 | Standard | Flat | 1.7 | 100 | 10 | Inward L | Low Profile | 2 | 4.5 | Molded | D2 | 7343-20 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
16SEF560M
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 1.56A 1000h 125°C Bag
|
Bestand
6.000
Von 0,6289 € bis 0,7191 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 16VDC | 20% | 0.014 | Standard | Aluminum Cylindrical Can | 1.56 | 1792@2Min | 3.5 | 0.12 | Radial | 1000 | 2 | 8 X 12 | 12(Max) | 8 | Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||
16SVPC150M
Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
Bestand
31
0,5045 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 150uF | 16VDC | 20% | 0.022 | Low | Cylindrical | 3.22 | 500@2Min | 0.12 | 2000 | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
20SEP22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1.45A 3000h 105°C Bag
|
Bestand
2.138
0,3634 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20VDC | 20% | 0.06 | Standard | Aluminum Cylindrical Can | 1.45 | 220@2Min | 2.5 | 0.1 | Radial | 3000 | 2 | 0.5 | 6.3 X 6 | 6(Max) | 6.3 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
20SEQP47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 0.598A 1000h 125°C Bag
|
Bestand
57
Von 0,7983 € bis 1,627 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20VDC | 20% | 0.045 | Standard | Aluminum Cylindrical Can | 0.598 | 470@2Min | 3.5 | 0.12 | Radial | 1000 | 2 | 8 X 7 | 7(Max) | 8 | Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||
4SVPS680M
Cap Aluminum Polymer 680uF 4VDC 20%( 10 X 7.9mm) SMD 0.02 Ohm 4.13A 5000h 105°C T/R
|
Bestand
295
0,3568 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 680uF | 4VDC | 20% | 0.02 | Standard | Cylindrical | 4.13 | 544@2Min | 0.12 | 5000 | 2 | 10 X 7.9 | 7.9 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
50SEK120M
Cap Aluminum Polymer 120uF 50VDC 20%( 10 X 13mm) Radial 5mm 0.02 Ohm 1.35A 1000h 125°C Bag
|
Bestand
57
Von 0,8728 € bis 1,2118 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 50VDC | 20% | 0.02 | Standard | Aluminum Cylindrical Can | 1.35 | 1200@2Min | 5 | 0.12 | Radial | 1000 | 2 | 10 X 13 | 13(Max) | 10 | Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||
16SEP39M+TSS
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1.62A 3000h 105°C Ammo
|
Bestand
1.500
0,4286 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 39uF | 16VDC | 20% | 0.05 | Standard | Aluminum Cylindrical Can | 1.62 | 312@2Min | 2.5 | 0.1 | Radial | 3000 | 2 | 6.3 X 6 | 6(Max) | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
25SEP6R8M+TSS
Cap Aluminum Polymer 6.8uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1.2A 3000h 105°C T/R
|
Bestand
415
Von 0,5398 € bis 0,5446 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 6.8uF | 25VDC | 20% | 0.08 | Standard | Aluminum Cylindrical Can | 1.2 | 170@2Min | 2.5 | 10 | Radial | 3000 | 2 | 6.3 X 6 | 6(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-FR1J470
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.284A 5000h 105°C Bulk
|
Bestand
1
0,2373 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.284 | 29.61@2Min | 2.5 | 0.09 | Radial | 5000 | Low ESR | 2 | 0.55 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
EEF-LR0D221R
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
3.405
0,7637 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 2VDC | 20% | 0.006 | Low | Flat | 7.5 | 44@2Min | 0.06 | 2000 | 3 | LR | 7.3 X 4.3 X 1 | 1(Max) | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEF-ST0D331R
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
30
0,5758 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 2VDC | 20% | 0.006 | Low | Flat | 7.5 | 66@2Min | 0.06 | 2000 | High Temperature Reflow Soldering Applicable|Large Capacitance|Low ESL|Low ESR|Low Profile | 2 | ST | 7.3 X 4.3 X 1.4 | 1.4 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FC1J182
Cap Aluminum Lytic 1800uF 63V 20% (18 X 40mm) Radial 7.5mm 3.205A 5000h 105°C Automotive Bag
|
Bestand
257
2,9702 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 3.205 | 1134@2Min | 7.5 | 0.08 | Radial | 5000 | Low Impedance | 2 | 18 X 40 | 40 | 18 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |