Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECQ-E6224JF
Cap Film 0.22uF 630V PET 5%( 18.5 X 9 X 16.5mm) Radial 15mm 105°C Bag
|
Bestand
46
0,379 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 630VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 15 | 18.5 X 9 X 16.5 | 16.5(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-0JA470WR
Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.4mm) SMD 0.036A 1000h 85°C Automotive T/R
|
Bestand
7.675
Von 0,0508 € bis 0,0676 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | 0.036 | 3@2Min | Cylindrical | 0.35 | 1000 | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEF-JX0D471RB
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 3000h 125°C T/R
|
Bestand
3.500
Von 0,9192 € bis 1,2292 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 2VDC | 20% | 0.003 | Low | 10.2 | 94@2Min | Flat | 0.1 | 3000 | 2 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EEF-SX0J181ER
Cap Aluminum Polymer 180uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
Bestand
7.000
Von 0,483 € bis 0,4861 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 6.3VDC | 20% | 0.009 | Low | 6.3 | 113.4@2Min | Flat | 0.06 | 2000 | 2 | SX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
6SEPC470MW+TSS
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Ammo
|
Bestand
280
Von 0,2282 € bis 0,0797 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 6.3VDC | 20% | 0.007 | Super Low | 5.6 | 592@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 2.5 | 6.3 X 9 | 9(Max) | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
ECA-1CM101I
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 0.18A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
3.785
Von 0,0377 € bis 0,0435 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 0.18 | 16@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 2.5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECQ-UAAF184M
Cap Film Suppression X2 0.18uF 275VAC PP 20% (17.5 X 7.5 X 14mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
|
Bestand
1.622
0,1408 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.18uF | 275VAC | 20% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 17.5 X 7.5 X 14 | 14 | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
EEF-GX0D471L
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 2000h 105°C T/R
|
Bestand
240
Von 0,6359 € bis 0,9784 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 2VDC | 20% | 0.003 | Super Low | 10.2 | 94@2Min | Flat | 0.06 | 2000 | 3 | 4.5 | GX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ECW-HA3C682J
Cap Film 0.0068uF 1600V PP 5%( 17.8 X 6.1 X 12.1mm) Radial 15mm 105°C Ammo
|
Bestand
1.481
Von 0,2099 € bis 0,2453 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0068uF | 1600VDC | 5% | PP | Radial | 15 | 17.8 X 6.1 X 12.1 | 12.1(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
12TPG33M
Cap Tant Polymer 33uF 12.5VDC B1G CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.07 Ohm 105°C T/R
|
Bestand
151
0,2009 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 33uF | 12.5VDC | 20% | 0.07 | Standard | 1 | 41.3 | Flat | 10 | Inward L | 2 | Molded | B1G | 3.5 X 2.8 X 1.1 | 1.1 | Polar | Tape and Reel | 3528-12 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
ECQ-E10104KF
Cap Film 0.1uF 1000V PET 10%( 21 X 10 X 20mm) Radial 17.5mm 105°C Bag
|
Bestand
8
1,3303 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 1000VDC | 10% | PET | Radial | 17.5 | 21 X 10 X 20 | 20(Max) | Non Polar | Bag | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
EEE-FP1V470AP
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
|
Bestand
70.000
0,0904 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | 0.26 | Low | Low ESR | 0.3 | 16.45@2Min | Cylindrical | 0.12 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECW-FJ1B155J
Cap Film 1.5uF 1100V PP 5%( 31.5 X 12 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0241 Ohm 110°C
|
Bestand
200
Von 0,613 € bis 0,7775 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.5uF | 1100VDC | 5% | 0.0241 | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | 31.5 X 12 X 24.5 | 24.5 | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
EEE-1VA220SP
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 0.06A 2000h 85°C Automotive T/R
|
Bestand
13.449
0,0694 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | 0.06 | 7.7@2Min | Cylindrical | 0.12 | 2000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1J680UP
Cap Aluminum Lytic 68uF 63V 20% (8 X 10.2mm) SMD 0.25A 2000h 105°C Automotive T/R
|
Bestand
1.500
0,2004 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 63VDC | 20% | Low | 0.25 | 42.84@2Min | Cylindrical | 0.08 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECQ-E4564JF
Cap Film 0.56uF 400V PET 5% (26 X 6.5 X 16mm) Radial 22.5mm 105°C Bulk
|
Bestand
200
0,2282 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.56uF | 400VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 22.5 | 26 X 6.5 X 16 | 16(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ECW-FA2J124J
Cap Film 0.12uF 630V PP 5%( 18.2 X 5.5 X 10.8mm) Radial 15mm 105°C Bag
|
Bestand
1.000
0,2764 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.12uF | 630VDC | 5% | PP | Radial | 15 | 18.2 X 5.5 X 10.8 | 10.8(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEE-FK1A330UR
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C Automotive T/R
|
Bestand
123
0,0306 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 10VDC | 20% | Low | 0.09 | 3.3@2Min | Cylindrical | 0.19 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECH-U1H682GX5
Cap Film 0.0068uF 50V PPS 2%( 3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
|
Bestand
2
0,5339 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0068uF | 50VDC | 2% | Stacked | PPS | 3.2 X 1.6 X 0.9 | 0.9 | Non Polar | Tape and Reel | 1206 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEE-HA1H101UP
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.2mm) SMD 0.11A 1000h 105°C Automotive T/R
|
Bestand
35
0,1571 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 0.11 | 50@2Min | Cylindrical | 0.12 | 1000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEF-CD0J220ER
Cap Aluminum Polymer 22uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.04 Ohm 1.6A 1000h 105°C T/R
|
Bestand
3.979
0,3607 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 6.3VDC | 20% | 0.04 | Low | 1.6 | 13.86@2Min | Flat | 0.06 | 1000 | 2 | CD | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ECW-FJ80405J
Cap Film 4uF 800V PP 5%( 31.5 X 13.5 X 28.5mm) Radial Plastic Rectangular Can 27.5mm 0.0095 Ohm 110°C
|
Bestand
150
Von 1,6331 € bis 1,6659 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 4uF | 800VDC | 5% | 0.0095 | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | 31.5 X 13.5 X 28.5 | 28.5 | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
4SEPC560MX
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105°C Bag
|
Bestand
668
0,311 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 4VDC | 20% | 0.007 | Super Low | 6.1 | 500@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 3.5 | 8 X 9 | 9(Max) | 8 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
ECH-U1C682GX5
Cap Film 0.0068uF 16V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
1.897
Von 0,1589 € bis 0,336 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0068uF | 16VDC | 2% | Extremely High Pulse Duty|Self-Healing|Very Low Dissipation Factor | Stacked | 0.6 | PPS | 2 | 1.45 | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | 0805 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
ECW-FD2J185J
Cap Film 1.8uF 630V PP 5%( 25.3 X 11.2 X 16.5mm) Radial 22.5mm 105°C Bag
|
Bestand
800
Von 0,3988 € bis 0,4453 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.8uF | 630VDC | 5% | Small Dimensions | Plastic Rectangular Can | 0.1 | PP | Radial | 2 | 0.85 | 22.5 | 25.3 X 11.2 X 16.5 | 16.5(Max) | Non Polar | Bag | Unknown | No | No | No | No | EAR99 | No | No |