Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16TQC33MB2
Cap Aluminum Polymer 33uF 16VDC 20%( 3.5 X 2.8 X 1.9mm) SMD 0.09 Ohm 1A 2000h 105°C T/R
|
Bestand
2.000
Von 0,4644 € bis 0,7386 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 16VDC | Standard | 0.09 | 1 | 158.4@5Min | Flat | 2000 | 2 | 0.1 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | ||||||||||||||||||||||
EEE-FK1E471AP
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.85A 2000h 105°C Automotive T/R
|
Bestand
16.500
Von 0,1689 € bis 0,1776 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.85 | 117.5@2Min | Cylindrical | 2000 | 2 | 0.14 | G | 10 X 10.2 | Low Impedance | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-FS1H122
Cap Aluminum Lytic 1200uF 50V 20% (16 X 25mm) Radial 7.5mm 3.32A 10000h 105°C Bulk
|
Bestand
173
0,8293 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 50VDC | Low | 3.32 | 600@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.1 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
EZP-V70905LTA
Cap Film 9uF 700V PP 10%( 31 X 20.5 X 41.5mm) Radial Plastic Rectangular Can 27.5mm 0.0126 Ohm 105°C Bulk
|
Bestand
200
Von 4,3883 € bis 4,5783 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 9uF | 10% | 700VDC | 0.0126 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 31 X 20.5 X 41.5 | 41.5 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-FT1E470AR
Cap Aluminum Lytic 47uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
529
Von 0,1607 € bis 0,4907 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Low | 0.36 | 0.24 | 11.75@2Min | Cylindrical | 2000 | 2 | 0.14 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEEFH1V221L| EEE-FH Series
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.85A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
63
Von 0,3361 € bis 0,3532 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.15 | 0.85 | 77@2Min | Cylindrical | 10000 | 2 | 0.16 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEH-ZK1V391UP
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,6997 € bis 0,7343 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 390uF | 20% | 35VDC | Low | 0.02 | 2.8 | 136.5@2Min | Cylindrical | 4000 | 2 | 0.12 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FR1E331
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 6000h 105°C Bulk
|
Bestand
94.674
0,0776 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.95 | 82.5@2Min | Aluminum Cylindrical Can | 6000 | 3.5 | 2 | 0.65 | 0.14 | Radial | 8 X 11.5 | Low ESR | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
EEE-FK1E681SP
Cap Aluminum Lytic 680uF 25V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
10.000
0,1373 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 25VDC | Standard | 0.08 | 0.85 | 170@2Min | Cylindrical | 2000 | 2 | 0.14 | G | 10 X 10.2 | High temperature|Small Size | 10.2 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEU-EB1H221
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.234A 10000h 105°C Automotive Bag
|
Bestand
1.000
Von 0,1773 € bis 0,2099 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.234 | 110@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.15 | Radial | 10 X 16 | 16 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||
EEV-FK1E332M-CUT TAPE
Cap Aluminum Lytic 3300uF 25V 20% (18 X 16.5mm) SMD 2.06A 5000h 105°C Automotive T/R
|
Bestand
400
Von 0,6473 € bis 0,7139 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | Low | 2.06 | 825@2Min | Cylindrical | 5000 | 2 | 0.18 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
16SEPC470M
Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C Bulk
|
Bestand
253
0,5242 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 16VDC | Super Low | 0.01 | 6.1 | 1504@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 10 X 13 | 13(Max) | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EZP-V70256MTB
Cap Film 25uF 700V PP 10%( 41 X 30 X 50.5mm) Plastic Rectangular Can 37.5mm 0.0087 Ohm 105°C Bulk
|
Bestand
100
Von 6,5565 € bis 6,833 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 25uF | 10% | 700VDC | 0.0087 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 41 X 30 X 50.5 | 50.5 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECQ-E2474KB
Cap Film 0.47uF 250V PET 10%( 12.3 X 6.2 X 11.4mm) Radial 10mm 105°C Bag
|
Bestand
400
0,2091 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Noise Suppression | 0.47uF | 10% | 250VDC | PET | 10 | 2 | 0.65 | 1 | Radial | 12.3 X 6.2 X 11.4 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | 11.4(Max) | Non Polar | Bag | No | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
EEF-SX0E391ER
Cap Aluminum Polymer 390uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
Bestand
3.500
0,2282 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 2.5VDC | Low | 0.009 | 6.3 | 97.5@2Min | Flat | 2000 | 2 | 0.06 | X | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ECW-U1392JX5
Cap Film 0.0039uF 100V PEN 5%( 3.2 X 1.6 X 1.5mm) Stacked 105°C T/R
|
Bestand
110
Von 0,2376 € bis 0,6634 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0039uF | 5% | 100VDC | PEN | Stacked | 1206 | 3.2 X 1.6 X 1.5 | 1.5 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
4SEPC560MW
Cap Aluminum Polymer 560uF 4VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bag
|
Bestand
14
0,0502 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 4VDC | Super Low | 0.007 | 5.6 | 500@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 2 | 0.1 | Radial | 6.3 X 9 | 9(Max) | 6.3 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-FR1V222L
Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 35mm) Radial 5mm 3.75A 10000h 105°C Bulk
|
Bestand
8.042
0,6169 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Low | 3.75 | 770@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.85 | 0.12 | Radial | 12.5 X 35 | Low ESR | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
EEH-ZC1V470V
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 0.9A 4000h 125°C Automotive T/R
|
Bestand
446
Von 0,1568 € bis 0,1928 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | Low | 0.06 | 0.9 | 16.45@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.12 | D | 6.3 X 6.1 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 6.1 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECQ-E4103JF
Cap Film 0.01uF 400V PET 5% (10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bag
|
Bestand
763
Von 0,127 € bis 0,4051 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.01uF | 5% | 400VDC | PET | 7.5 | 2 | Radial | 10.3 X 4.3 X 7.4 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 7.4(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEE-TK1E221UP
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.3 Ohm 0.197A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
5.500
Von 0,2986 € bis 0,311 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.3 | 0.197 | 55@2Min | Cylindrical | 3000 | 2 | 0.18 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECH-U1C271GX5
Cap Film 270pF 16V PPS 2%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
Bestand
2.553
0,1023 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 270pF | 2% | 16VDC | PPS | Stacked | 0603 | 1.6 X 0.8 X 0.7 | 0.7 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEU-FS0J752L
Cap Aluminum Lytic 7500uF 6.3V 20% (12.5 X 35mm) Radial 5mm 3.75A 10000h 105°C Bulk
|
Bestand
990
0,5483 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 7500uF | 20% | 6.3VDC | Low | 3.75 | 472.5@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.34 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||
ECQ-U2A222MY
Cap Film Suppression X2/Y3 0.0022uF 250VAC PET 20% (12 X 6.5 X 11.5mm) Radial 10mm 100°C Bulk
|
Bestand
45
0,7481 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.0022uF | 20% | 250VAC | PET | 10 | X2/Y3 | Radial | 12 X 6.5 X 11.5 | 11.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
EEE-HA1H1R0R
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 0.01A 1000h 105°C Automotive T/R
|
Bestand
1
0,0402 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | 0.01 | 3@2Min | Cylindrical | 1000 | 2 | 0.12 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |