Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECE-A1CKS220
Cap Aluminum Lytic 22uF 16V 20% (5 X 5mm) Radial 2mm 0.039A 1000h 85°C Automotive Bag
|
Bestand
2.860
0,0328 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | 0.039 | 3.52@2Min | Aluminum Cylindrical Can | 0.16 | 1000 | Radial | 2 | 2 | 5 X 5 | 5 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FP1C221AP
Cap Aluminum Lytic 220uF 16V 20% (8 X 6.2mm) SMD 0.18 Ohm 0.5A 2000h 105°C Automotive T/R
|
Bestand
20.000
Von 0,1581 € bis 0,1719 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | 0.18 | Low | 0.5 | 35.2@2Min | Cylindrical | 0.16 | 2000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1C680P
Cap Aluminum Lytic 68uF 16V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
0,0598 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 16VDC | 20% | Low | 0.24 | 10.88@2Min | Cylindrical | 0.16 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECW-FD2W105J
Cap Film 1uF 450V PP 5%( 17.5 X 7.8 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag
|
Bestand
496
0,214 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1uF | 450VDC | 5% | Plastic Rectangular Can | PP | Radial | 15 | 17.5 X 7.8 X 11 | 11(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEE-1EA221P
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 0.31A 2000h 85°C Automotive T/R
|
Bestand
5.000
Von 0,1478 € bis 0,1665 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | 0.31 | 55@2Min | Cylindrical | 0.16 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEC-RG0V105V
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Tray
|
Bestand
15.297
3,4305 €
pro Stück
|
Panasonic | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1F | 3.6VDC | -20% to 80% | 20 | Stacked Coin | 2000 | Radial | 2 | 5 | 19 X 5.5 | 19 | Polar | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEU-ED2C101
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 1.17A 10000h 105°C
|
Bestand
2.000
Von 0,4605 € bis 0,4652 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 160VDC | 20% | Low | High Frequency|High Ripple Current | 1.17 | 970@2Min | Aluminum Cylindrical Can | 0.15 | 10000 | Radial | 2 | 0.65 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEE-FK1H330P-CUT TAPE
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Bestand
1.739
Von 0,2305 € bis 0,2834 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | Low | 0.195 | 16.5@2Min | Cylindrical | 0.1 | 2000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FPC221XAP
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
23.400
Von 0,1151 € bis 0,1574 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | 0.16 | Low | Low ESR | 0.6 | 35.2@2Min | Cylindrical | 0.16 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
6TPC150M
Cap Tant Polymer 150uF 6.3VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.04 Ohm 105°C T/R
|
Bestand
3.000
0,4234 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 150uF | 6.3VDC | 20% | 0.04 | Standard | Low Profile | 1.9 | 94.5 | Flat | 10 | Inward L | 2 | Molded | D2 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 7343-20 | No | No | No | No | No | EAR99 | No | |||||||||||||||
EEEFN1J220XP|EEE-FN Series
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 8mm) SMD 1.2 Ohm 0.12A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
955
0,1412 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | 1.2 | Standard | 0.12 | 13.86@2Min | Cylindrical | 0.08 | 2000 | 2 | D8 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK1E221P
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
45.000
0,1876 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Low Impedance | 0.6 | 55@2Min | Cylindrical | 0.14 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECQ-UAAF224K
Cap Film Suppression X2 0.22uF 275VAC PP 10%( 17.5 X 7.5 X 14mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
|
Bestand
1.556
Von 0,1939 € bis 0,1999 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.22uF | 275VAC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 17.5 X 7.5 X 14 | 14 | Non Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
EEF-UE0E471LE
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3.7A 1000h 105°C T/R
|
Bestand
8
0,9854 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 2.5VDC | 20% | 0.007 | Low | 3.7 | 117.5@2Min | Flat | 0.1 | 1000 | 2 | UE | 7.3 X 4.3 X 4.2 | 4.2 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ECE-S2GP471EX
Cap Aluminum Lytic 470uF 400V 20% Snap-In 10mm 2000h 105°C
|
Bestand
300
Von 5,0678 € bis 5,5096 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 400VDC | 20% | Low | 1880@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | Polar | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||
EEE-FC1E680P
Cap Aluminum Lytic 68uF 25V 20% (8 X 10.2mm) SMD 0.45A 1000h 105°C Automotive T/R
|
Bestand
3.280
0,083 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 25VDC | 20% | Low | 0.45 | 17@2Min | Cylindrical | 0.14 | 1000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-HA1V100WR
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.4mm) SMD 0.022A 1000h 105°C Automotive T/R
|
Bestand
1.312
Von 0,0754 € bis 0,084 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | 0.022 | 3.5@2Min | Cylindrical | 0.16 | 1000 | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECQ-E2155JF
Cap Film 1.5uF 250V PET 5% (18.5 X 9 X 16.8mm) Radial 15mm 105°C Bulk
|
Bestand
15.000
Von 0,2724 € bis 0,3388 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.5uF | 250VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 15 | 18.5 X 9 X 16.8 | 16.8(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEE-1AA470WR
Cap Aluminum Lytic 47uF 10V 20% (5 X 5.4mm) SMD 0.043A 1000h 85°C Automotive T/R
|
Bestand
2.354
Von 0,0577 € bis 0,06 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | 0.043 | 4.7@2Min | Cylindrical | 0.3 | 1000 | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECH-U1H102JB5
Cap Film 0.001uF 50V PPS 5%( 2 X 1.25 X 0.8mm) Stacked 125°C T/R
|
Bestand
466
0,674 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.001uF | 50VDC | 5% | Stacked | PPS | 2 X 1.25 X 0.8 | 0.8 | Non Polar | Tape and Reel | 0805 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
EEE-FKC221XAP
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
15.340
0,1443 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | Low | Low Impedance | 0.28 | 35.2@2Min | Cylindrical | 0.16 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-1CA471UP
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.35A 2000h 85°C Automotive T/R
|
Bestand
4.500
Von 0,1281 € bis 0,1309 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | 0.35 | 75.2@2Min | Cylindrical | 0.2 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEH-ZT1H121P
Cap Aluminum Polymer 120uF 50VDC 20%( 10 X 10.2mm) SMD 0.023 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,6544 € bis 0,3004 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 50VDC | 20% | 0.023 | Standard | 2.9 | 60@2Min | Cylindrical | 0.1 | 4000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-HA1J470UP
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 0.045A 1000h 105°C Automotive T/R
|
Bestand
11.500
Von 0,1637 € bis 0,1802 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | 0.045 | 29.61@2Min | Cylindrical | 0.18 | 1000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECQ-UAAV274R1
Cap Film Suppression X2 0.27uF 310VAC PP 20% (26 X 8 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
300
Von 0,2106 € bis 0,1459 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.27uF | 310VAC | 20% | Plastic Rectangular Can | PP | Radial | 2 | 22.5 | X2 | 26 X 8 X 15 | 15 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |