Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BMRB000505181R5MB1
Power Choke Molded/Shielded Wirewound 1.5uH 20% 100KHz 6.2A 0.028Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 1.5u | 20% | 6.2(Typ) | 9(Typ) | 100K | 0.028 | 2 | 2020 | 5.75 | 5.4 | 1.8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TC1G00P
Transformer for Ethernet LAN interfaces
|
|
Pulse Electronics Corporation | Telecom, Übertrager | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BWVT00252010R68M00
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Ferrite 1.98A 0.05Ohm DCR 1008 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.68u | 20% | 1.98 | 2.16 | 1M | 0.05(Typ) | 2 | 1008 | 2.75 | 2.25 | 1.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVT003030103R3M00
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.99A 0.165Ohm DCR 1212 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.3u | 20% | 0.99 | 1.08 | 1M | 0.165(Typ) | 2 | 1212 | 3.2 | 3.2 | 1.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA1894.331NL
Inductor Power Bead Wirewound 0.335uH/0.268uH 10% 35A 0.00064Ohm DCR RDL
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Bead | Wirewound | 0.335u(OCL)/0.268u | 10% | 35 | 40 | 0.00064(Typ) | Radial | 2 | 10 | 9 | 10 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
P1174.332NLT
Inductor Power Shielded Wirewound 3.3uH/2.3uH 20% 100KHz 1.3A 0.021Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,6898 € bis 0,7476 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/2.3u | 20% | 1.3 | 1.3 | 100K | 0.021 | >40M | 2 | 6.73 | 4.45 | 2.79 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
AWVS005050204R7M00
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.9A 0.06Ohm DCR 2020 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 4.7u | 20% | 1.9 | 1.9 | 100K | 0.06(Typ) | 2 | 2020 | 5.2 | 5.2 | 2.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AFDI002828116R8M06
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Metal 45A 0.00199Ohm DCR RDL Plate Automotive AEC-Q200
|
Von 3,0541 € bis 3,3092 €
pro Stück
|
Pulse Electronics Corporation | Induktor verbleit | Power Choke | Wirewound | Shielded | Metal | 6.8u | 20% | 45(Typ) | 44(Typ) | 100K | 0.00199 | Radial | 2 | 28.4 | 28.4 | 10.9 | 28 | 10.5 | 28 | Plate | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
PA2114NLT
Switching Transformer 8:2:1:2.5 0.3Ohm/0.064Ohm Prim. DCR 0.03Ohm/0.165Ohm Sec. DCR 6W 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 8:2:1:2.5 | 57V | 5V/12V | 0.3/0.064 | Gull Wing | 0.03/0.165 | EP13 | 10 | 14 | 12.32 | 17.65 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
APCA00070745151M00
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.95A 0.516Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,6083 € bis 0,6592 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 150u | 20% | 0.95 | 0.65 | 100K | 0.516 | 2 | 7.2 | 7.6 | 4.8 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AMRM001010401R0MA1
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz Magnetic Metal Powder 18A 0.0033Ohm DCR Automotive T/R
|
Von 0,1641 € bis 0,1796 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Magnetic Metal Powder | 1u | 20% | 18(Typ) | 20(Typ) | 100K | 0.0033 | SMD | 2 | 11.6 | 10.5 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BKPB002016104R7MA6
SMD Multilayer Power Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 4.7u | 20% | 0.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
PH9494.050NLT
SMT Current Sense Transformer
|
Von 0,965 € bis 1,0459 €
pro Stück
|
Pulse Electronics Corporation | Stromwandler | 30000 | 12.8 | 7.2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
P1173.183NLT
Inductor Power Shielded Wirewound 18uH/13.5uH 20% 100KHz 4A 0.037Ohm DCR T/R
|
Von 0,7483 € bis 0,8109 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 18u(OCL)/13.5u | 20% | 4 | 4.3 | 100K | 0.037 | 13M | 2 | 12.24 | 12.24 | 8 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
TX1287T
Telecom Transformer 2(1CT:2.42CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/CEPT/ISDN-PRI Transformer | 2(1CT:2.42CT) | 25 | 11/14@2MHz to 3MHz | 0.7/0.7 | Gull Wing | 1500Vrms | SMD | 16 | 12.83 | 6.22 | 9.53 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA2242.102NLT
Inductor Power Molded Wirewound 1uH 20% 100KHz Composite 23A 0.00495Ohm DCR
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | Composite | 1u | 20% | 23 | 30 | 100K | 0.00495 | SMD | 2 | 12.2 | 11.3 | 3.1 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
BMMA000606302R2MX1
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 8A 0.02Ohm DCR T/R
|
Von 0,1565 € bis 0,1696 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 8(Typ) | 14(Typ) | 100K | 0.02 | 2 | 6.8 | 7.3 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PE-0402CD3N6JTT
Inductor RF Chip Wirewound 0.0036uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.0036u | 5% | 250M | 0.84 | 250M | 0.066 | 6000M | 2 | 0402 | 1.19 | 0.66 | 0.61 | Tape and Reel | 20 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
BMMA001313641R0MV1
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 32A 0.002Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1u | 20% | 32(Typ) | 49(Typ) | 100K | 0.002 | 2 | 12.9 | 13.7 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| BWVC005050408R2M00 Sealed Power Inductor, Automatic Assembly |
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 20% | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4342.823ANLT
Inductor Power Molded/Shielded Wirewound 82uH 20% 100KHz 2.1A 0.27Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 82u | 20% | 2.1 | 2.8(Typ) | 100K | 0.27 | 4M(Typ) | 2 | 11.3 | 10.3 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4303.184NLT
Inductor Power Shielded Drum Core 180uH 20% 100KHz 0.85A 0.507Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 180u | 20% | 0.85 | 0.85 | 100K | 0.507 | 2 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWVS005050401R2M00
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Ferrite 4.05A 0.015Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1.2u | 20% | 4.05 | 6.66 | 100K | 0.015(Typ) | 2 | 2020 | 5.2 | 5.2 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM5400.681NLT
SMT High Current Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 0.68u | 6.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
BMMA00131350100MX2
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 9A 0.022Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 10u | 20% | 9(Typ) | 12(Typ) | 100K | 0.022 | 2 | 12.8 | 13.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No |