Pulse Electronics Magnetisch
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Frequency Response | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA4341.201NLT
Inductor Power Molded/Shielded Wirewound 0.2uH 30% 100KHz 24A 0.0025Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0025 | 0.2u | 30% | 41 | 100K | 24 | 2 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PG0426.201NLT
Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Ferrite 26A 0.0022Ohm DCR Automotive AEC-Q200 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.0022 | 0.2u | 20% | 46 | 100K | 26 | 2 | 7.5 | 7 | 3.2 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
BMMA00060630R33MX1
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 20A 0.0039Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0039 | 0.33u | 20% | 30(Typ) | 100K | 20(Typ) | 2 | 6.8 | 7.3 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
HB2003HLT
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 100Base-TX Transformer | 1:1 | -1.15@0.3MHz to 100MHz | -10@60MHz to 80MHz | Gull Wing | 1500Vrms | 16 | SMD | 9.3 | 12.8 | 5.65 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
P0150NL
Inductor Power Toroid 152uH/137uH 20% 0.99A 0.445Ohm DCR Tube
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | 0.445 | 152u(OCL)/137u | 20% | 0.99 | 2 | 12.7 | 12.7 | 5.46 | Tube | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PM2203.472NLT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 5.9A 0.0363Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0363 | 4.7u | 20% | 7 | 100K | 5.9 | 2 | 5.7 | 5.5 | 3.1 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4546.472NLT
Inductor Power Molded Wirewound 4.7uH 20% 100KHz 2A 0.145Ohm DCR 1616 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 0.145 | 4.7u | 20% | 2.5 | 100K | 2 | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA2050.273NL
Inductor Power Wirewound 27uH/26.2uH 10% 7.8A 0.0149Ohm DCR
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.0149(Typ) | 27u(OCL)/26.2u | 10% | 9 | 7.8 | 3 | 22.23 | 19.05 | 12.2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PA5402.102NLT
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 5A 0.027Ohm DCR 1616 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.027 | 1u | 20% | 8.5 | 100K | 5 | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-53828SNLT
Inductor Power Toroid 168uH 20% 1.02A 0.4Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | 0.4(Typ) | 168u | 20% | 1.02 | 2 | 15.75 | 15.24 | 9.91 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PE-65968NLT
Telecom Transformer 1:2CT 6 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T3/DS3/E3/STS-1 Transformer | 1:2CT | 10 | Gull Wing | 1500Vrms | 6 | SMD | 9.91 | 7.62 | 6.35 | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||
P0751.472NLT
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.033Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 0.033 | 4.7u | 20% | 5.4 | 100K | 4.8 | 2 | 12.95 | 9.4 | 5.46 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4344.473NLT
Inductor Power Molded/Shielded Wirewound 47uH 20% 100KHz 8.7A 0.055Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.055 | 47u | 20% | 9.5 | 100K | 8.7 | 2 | SMD | 17.7 | 17.2 | 7 | 17.3 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
CHQ0603T-1N0C-HU
Inductor RF Chip Multi-Layer 0.001uH 0.2nH 500MHz 14Q-Factor Ceramic 0.85A 0.07Ohm DCR 0201 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Ceramic | 0.07 | 0.001u | 0.2nH | 500M | 500M | 0.85 | 2 | 10000M | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PG0642.222NLT
Inductor Power Wirewound 2.2uH/1.7uH 20% 100KHz 10A 0.0127Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.0127(Typ) | 2.2u(OCL)/1.7u | 20% | 14(Typ) | 100K | 10 | 2 | 7.9 | 7.6 | 5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
T6003NLT
Audio Transformer 1:1 1500Vrms 55Ohm Prim. DCR 70Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Audiotransformator | Audio Transformer | 1:1 | 1.9 | 600 | 600 | 70 | 20 | 55 | Gull Wing | 1500Vrms | 10 | 17.65 | 13.46 | 12.32 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
E4001NLT
Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | LAN Isolation Transformer | 1CT:2CT/1CT:1CT | 8 | 0.8 | Gull Wing | 3000Vrms | 16 | SMD | 9.4 | 12.7 | 5.08 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
P1174.472NLT
Inductor Power Shielded Wirewound 4.7uH/3.4uH 20% 100KHz 1A 0.03Ohm DCR Automotive AEC-Q200 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.03 | 4.7u(OCL)/3.4u | 20% | 1 | 100K | 1 | 2 | >40M | 6.73 | 4.45 | 2.79 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
ADCC00201612R47MC1
Inductor Power Shielded Wirewound 0.47uH 20% 2MHz Metal 3.9A 0.03Ohm DCR 0806 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.03 | 0.47u | 20% | 4.5 | 2M | 3.9 | 2 | SMD | 0806 | 2.2 | 1.8 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
PA4331.102NLT
Inductor Power Shielded Drum Core 1uH 20% 1MHz Iron 2.7A 0.054Ohm DCR 1212 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Iron | 0.054 | 1u | 20% | 4.2 | 1M | 2.7 | 2 | 51M | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
MND-06CZI1R0M-XB
Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 18A 0.00618Ohm DCR
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Powdered Iron | 0.00618 | 1u | 20% | 23 | 100K | 18 | 2 | 6.76 | 6.56 | 3 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PE-63386NL
Pulse Transformer 1:1.5 3750Vrms 0.4Ohm Prim. DCR 2.5Ohm Sec. DCR 50pF 6 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Impulswandler | Gate Drive Transformer | 1:1.5 | 50 | 1500(Min) | 2.5 | 0.4 | Pin | 3750Vrms | 6 | 27.69 | 27.43 | 30.48 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
P0597NLT
Inductor Power Toroid 5.7uH/22.8uH 15% 27A/13.5A 0.0025Ohm/0.0101Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | 0.0025|0.0101 | 5.7u|22.8u | 15% | 27|13.5 | 4 | 30.99 | 25.4 | 12.7 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
HX5008FNLT
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 1000Base-T Transformer | 1:1 | -3@125MHz | -16@1MHz to 40MHz | Gull Wing | 1500Vrms(Min) | 24 | 18.67 | 13.16 | 6.12 | Tube | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||
PA4344.152ANLT
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 35A 0.0018Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0018 | 1.5u | 20% | 40(Typ) | 100K | 35 | 2 | 26M(Typ) | 18.3 | 17.2 | 7 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |