Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BMMA000505123R3MV1
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 2.8A 0.103Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 2.8(Typ) | 5(Typ) | 100K | 0.103 | 2 | 5.4 | 5.74 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA2243.102NLT
Inductor Power Molded Wirewound 1uH 20% 100KHz Composite 28.5A 0.00232Ohm DCR
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | Composite | 1u | 20% | 28.5 | 44 | 100K | 0.00232 | SMD | 2 | 12.2 | 11.3 | 6 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
HX6400NL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
|
Von 15,7365 € bis 17,228 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | Ethernet Transformer | 1:1 | -10@100MHz | 1.5@1 to 100MHz | 0.65 | 0.65 | 1500Vrms | 24 | 28.45 | 11.18 | 17.27 | Tray | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
BWCS00231715R56J00
Inductor RF Chip Wirewound 0.56uH 5% 25MHz 23Q-Factor Ceramic 0.23A 1.9Ohm DCR 0805 T/R
|
Von 0,0533 € bis 0,0589 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.56u | 5% | 50M | 0.23 | 25M | 1.9 | 340M | 2 | 0805 | 2.35 | 1.73 | 1.52 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BSPQ000603042N4B00
Inductor RF Chip Film 0.0024uH 0.1nH 500MHz 20Q-Factor Ceramic 0.6A 0.12Ohm DCR 0201 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Film | Ceramic | 0.0024u | 0.1nH | 500M | 0.6 | 500M | 0.12 | 9000M | SMD | 2 | 0201 | 0.63 | 0.33 | 0.43 | Tape and Reel | 20 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
BMMA00060618R47MX2
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 11A 0.0084Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 11(Typ) | 18(Typ) | 100K | 0.0084 | 2 | 6.8 | 7.4 | 1.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA5404.492NLT
SMT High Current Power Inductor
|
Von 0,3679 € bis 0,3986 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 4.9u | 9.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
BWVC005050401R0T00
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 5.31A 0.012Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1u | 30% | 5.31 | 7.92 | 100K | 0.012(Typ) | 2 | 2020 | 5.2 | 5.2 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4304.333NLT
Inductor Power Shielded Drum Core 33uH 20% 100KHz 2.1A 0.057Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 33u | 20% | 2.1 | 2.1 | 100K | 0.057 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
APCI00121210152MY0
Surface Mount Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1500u | 20% | 0.58 | 0.56 | 100K | 1.99 | 2 | 12.5 | 12.5 | 10 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4340.821ANLT
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 10A 0.0092Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 10 | 7.7 | 100K | 0.0092 | 52M(Typ) | 2 | 2220 | 6 | 5.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMMA00060630R47MX1
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 17.5A 0.0042Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 17.5(Typ) | 26(Typ) | 100K | 0.0042 | 2 | 6.8 | 7.3 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TX1341NLT
Telecom Transformer 1:2 32 Terminal Gull Wing SMD
|
Von 4,9828 € bis 5,4548 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1:2 | 30 | Gull Wing | 1500Vrms | 32 | 25.4 | 7.49 | 10.8 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
BWVT003030103R3T00
Inductor Power Shielded Wirewound 3.3uH 30% 1MHz Ferrite 0.99A 0.165Ohm DCR 1212 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.3u | 30% | 0.99 | 1.08 | 1M | 0.165(Typ) | 2 | 1212 | 3.2 | 3.2 | 1.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWCS00231715R15G00
Inductor RF Chip Wirewound 0.15uH 2% 100MHz 50Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.15u | 2% | 0.4 | 100M | 0.56 | 920M | 2 | 0805 | 2.35 | 1.73 | 1.52 | Tape and Reel | 50 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWQC003225204R7ML1
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.15Ohm DCR 1210 T/R
|
Von 0,1244 € bis 0,1348 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Unshielded | Ferrite | 4.7u | 20% | 0.65 | 0.65 | 1M | 0.15(Typ) | 43M | 2 | 1210 | 3.5 | 2.7 | 2.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| PE-6189NL Power Transformer 26:26:4:4:1210 2500Vrms 8 Terminal Pin Thru-Hole |
|
Pulse Electronics Corporation | Transformator | Power Transformer | 26:26:4:4:1210 | Single | Dual | 28 | 1250 | 0.78 | Pin | 0.15/480 | 2500Vrms | 8 | 15.49 | 19.05 | 15.49 | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||
PA1370NLT
Switching Transformer 2.25:1:0.875 0.08Ohm/0.105Ohm Prim. DCR 0.03Ohm Sec. DCR 10W 8 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 2.25:1:0.875 | 57V | 12V | 0.08/0.105 | Gull Wing | 0.03 | EP10 | 8 | 13.08 | 11.45 | 15.24 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4304.153NLT
Inductor Power Shielded Drum Core 15uH 20% 100KHz 3.3A 0.03Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 15u | 20% | 3.3 | 3.3 | 100K | 0.03 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4346.332NLT
Inductor Power Molded Wirewound 3.3uH 20% 100KHz 15A 0.0092Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 3.3u | 20% | 15(Typ) | 32(Typ) | 100K | 0.0092 | 2 | 14 | 12.8 | 5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PA4305.334NLT
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.35A 4.344Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 330u | 20% | 0.35 | 0.35 | 100K | 4.344 | 2 | 2424 | 6.3 | 6.3 | 3.2 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWVF003030101R5M00
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Ferrite 1.53A 0.085Ohm DCR 1212 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1.5u | 20% | 1.53 | 1.62 | 1M | 0.085(Typ) | 2 | 1212 | 3.2 | 3.2 | 1.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVT004040121R0M00
Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 2.7A 0.04Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1u | 20% | 2.7 | 2.6 | 1M | 0.04(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVF00404026100M00
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.26A 0.188Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 1.26 | 1.71 | 100K | 0.188(Typ) | 2 | 1515 | 4.2 | 4.25 | 2.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PG0085.103NLT
Inductor Power Shielded Wirewound 10uH/7uH 20% 100KHz 0.55A 0.182Ohm DCR T/R
|
Von 0,9237 € bis 1,001 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u(OCL)/7u | 20% | 0.55 | 0.55 | 100K | 0.182 | 29M | 2 | 5 | 4.3 | 1.8 | Tape and Reel | No | No | No | No | No | No | EAR99 | No |