Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BWVF002520101R5T00
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.66A 0.095Ohm DCR 1008 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1.5u | 30% | 1.66 | 1.53 | 1M | 0.095(Typ) | 2 | 1008 | 2.75 | 2.25 | 1.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PE-68517LNL
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
1,2423 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 10/100Base-T Transformer | 2(1:1) | -12@60MHz to 80MHz | -1@0.1MHz to 100MHz | Gull Wing | 1500Vrms(Min) | SMD | 16 | 25.4 | 9.4 | 12.95 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4308.823NLT
Inductor Power Unshielded Drum Core 82uH 20% 100KHz 1.4A 0.885Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 82u | 20% | 1.4 | 1.4 | 100K | 0.885 | 2 | 7.3 | 7.3 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| HX4019NLT Telecom Transformer 1:1 24 Terminal Gull Wing SMD |
Von 6,8853 € bis 7,4623 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | Ethernet Transformer | 1:1 | -20@1MHz to 40MHz | -1@50MHz to 125MHz | Gull Wing | 3000Vrms | SMD | 24 | 18.16 | 6.6 | 16 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
AFDI00161311220M01
Power Choke Shielded Wirewound 22uH 20% 100KHz Metal 9A 0.025Ohm DCR RDL T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Choke | Wirewound | Shielded | Metal | 22u | 20% | 9(Typ) | 9(Typ) | 100K | 0.025 | Radial | 2 | 16 | 13.5 | 10.8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4346.682ANLT
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz 11A 0.016Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 6.8u | 20% | 11 | 15(Typ) | 100K | 0.016 | 11M(Typ) | 2 | 14 | 12.8 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVC005050406R8M00
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.7A 0.05Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 6.8u | 20% | 2.7 | 3.42 | 100K | 0.05(Typ) | 2 | 2020 | 5.2 | 5.2 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AMRU001010403R3MA1
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Metal 11A 0.011Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 3.3u | 20% | 11(Typ) | 13(Typ) | 100K | 0.011 | 2 | 10.5 | 11.6 | 4 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA1267NL
Switching Transformer 1:0.167:0.639 0.33Ohm/0.65Ohm Prim. DCR 0.011Ohm Sec. DCR 11W 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 1:0.167:0.639 | 57V | 3.3V | 0.33/0.65 | Gull Wing | 0.011 | 10 | 14 | 12.32 | 17.65 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
BMMA001313353R3MX1
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 12A 0.012Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 12(Typ) | 27(Typ) | 100K | 0.012 | 2 | 12.9 | 13.7 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVS00404026220T00
Inductor Power Shielded Wirewound 22uH 30% 100KHz Ferrite 0.9A 0.23Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 22u | 30% | 0.9 | 0.77 | 100K | 0.23(Typ) | 2 | 1515 | 4.2 | 4.2 | 2.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
T1217NL
Telecom Transformer 2(1CT:2.42CT) 0.6Ohm Prim. DCR 12 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Interface Modules Transformer | 2(1CT:2.42CT) | 25 | 11/14@2MHz to 3MHz | 0.6 | Gull Wing | 1500Vrms | 12 | 17.15 | 8.64 | 15.24 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
HX5014NLT
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
Von 9,3377 € bis 10,119 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 1000Base-T Transformer | 1:1 | -16@0.1MHz to 40MHz | -1.2@100KHz | 0.65 | Gull Wing | 0.65 | 1500Vrms | 48 | 27.81 | 7.24 | 15.37 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWVF004040152R2M00
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.34A 0.054Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 2.2u | 20% | 2.34 | 2.07 | 1M | 0.054(Typ) | 2 | 4.25 | 4.25 | 1.7 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
AFDI00191909100M06
Power Choke Shielded Wirewound 10uH 20% 100KHz Metal 22A 0.007Ohm DCR RDL T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Choke | Wirewound | Shielded | Metal | 10u | 20% | 22(Typ) | 18(Typ) | 100K | 0.007 | Radial | 2 | 19.9 | 19.4 | 8.9 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM4345.101NLT
Inductor Power Molded/Shielded Wirewound 0.1uH 30% 100KHz 18A 0.004Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.1u | 30% | 18 | 45 | 100K | 0.004 | 2 | 2220 | 6 | 5.4 | 2 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWCS0016100822NG00
Inductor RF Chip Wirewound 0.022uH 2% 250MHz 38Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 T/R
|
Bestand
28.000
0,0532 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.022u | 2% | 250M | 0.7 | 250M | 0.19 | 3000M | 2 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 38 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWVT005050203R3M00
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.43A 0.05Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.3u | 20% | 2.43 | 3.06 | 100K | 0.05(Typ) | 2 | 2020 | 5.2 | 5.2 | 2.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PF0465.393NLT
Inductor Power Shielded Wirewound 39uH 20% 100KHz 1A 0.128Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 39u | 20% | 1 | 1 | 100K | 0.128 | 17M | 2 | 7.2 | 7.2 | 4 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA2247.223NLT
Inductor Power Wirewound 22uH 20% 100KHz 16A 0.0158Ohm DCR T/R
|
Von 1,8626 € bis 2,0389 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 22u | 20% | 16 | 18 | 100K | 0.0158 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
BMMI001313503R3MX1
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 15A 0.0092Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 15(Typ) | 32(Typ) | 100K | 0.0092 | 2 | 12.9 | 13.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PM4345.332NLT
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 3.3A 0.076Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 3.3 | 7.3 | 100K | 0.076 | 2 | 2220 | 6 | 5.4 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWLD003025223R9J00
Inductor RF Chip Wirewound 3.9uH 5% 2.5MHz 21Q-Factor Ferrite 0.8A 0.22Ohm DCR 1008 T/R
|
Von 0,0888 € bis 0,098 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ferrite | 3.9u | 5% | 2.5M | 0.8 | 2.5M | 0.22 | 52M | 2 | 1008 | 2.99 | 2.5 | 2.2 | Tape and Reel | 21(Typ) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMMA00040412R47MV1
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 5A 0.022Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 5(Typ) | 13(Typ) | 100K | 0.022 | 2 | 4.31 | 4.7 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
T1146NLT
Telecom Transformer 1:2/2.4 1:0.79/1 0.8Ohm/0.8Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/CEPT/ISDN-PRI Transformer | 1:2/2.4 1:0.79/1 | 35 | 11/14@2MHz to 3MHz | 0.8/0.8 | Gull Wing | 1500Vrms | SMD | 16 | 12.83 | 6.22 | 9.53 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |