Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PM5403.682NLT
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz 2A 0.222Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 6.8u | 20% | 2 | 3 | 100K | 0.222 | 2 | 2220 | 6 | 5.4 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMRA00040412R33MA1
Power Choke Molded/Shielded Wirewound 0.33uH 20% 100KHz 6.5A 0.019Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 0.33u | 20% | 6.5(Typ) | 8.5(Typ) | 100K | 0.019 | 2 | 4.8 | 4.3 | 1.2 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
H6096FNLT
Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
Von 2,6067 € bis 2,8473 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | Power Over Ethernet Transformer | 1:1 | -16@1MHz to 40MHz | -1.2@100KHz | 0.3(Typ) | Gull Wing | 0.3(Typ) | 1500Vrms | 24 | 18.16 | 6.6 | 16 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BMRF001313506R8MA1
Power Choke Molded/Shielded Wirewound 6.8uH 20% 100KHz 9A 0.022Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 6.8u | 20% | 9(Typ) | 14(Typ) | 100K | 0.022 | 2 | 13.8 | 12.8 | 5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
AFSI001211098R2M05
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Metal 16A 0.009Ohm DCR Automotive AEC-Q200 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Shielded | Metal | 8.2u | 20% | 16(Typ) | 18(Typ) | 100K | 0.009 | 2 | 12.5 | 11.5 | 8.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMMA00060650100MV1
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 4.5A 0.0713Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 10u | 20% | 4.5(Typ) | 4.5(Typ) | 100K | 0.0713 | 2 | 6.72 | 7.24 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BMRB00060630R36MA1
Power Choke Molded/Shielded Wirewound 0.36uH 20% 100KHz 20A 0.0039Ohm DCR 2525 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 0.36u | 20% | 20(Typ) | 24(Typ) | 100K | 0.0039 | 2 | 2525 | 7.3 | 6.8 | 3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4306.824NLT
Inductor Power Unshielded Drum Core 820uH 20% 100KHz 0.25A 11.8Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 820u | 20% | 0.25 | 0.25 | 100K | 11.8 | 2 | 7.3 | 7.3 | 3.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
P1171.564NLT
Inductor Power Shielded Wirewound 560uH/420uH 20% 100KHz 0.63A 1.06Ohm DCR Automotive AEC-Q200 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 560u(OCL)/420u | 20% | 0.63 | 0.63 | 100K | 1.06 | 2.3M | 2 | 12.24 | 12.24 | 6 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
BMRA000404201R5MA1
SMD Molding Power Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 4.8 | 4.3 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
PE-54042NL
Inductor Power Toroid 167uH 20% 2.5A 0.14Ohm DCR RDL
|
2,1355 €
pro Stück
|
Pulse Electronics Corporation | Induktor verbleit | Power | Toroid | 167u | 20% | 2.5 | 0.14(Typ) | Radial | 2 | 24.77 | 15.63 | 27.94 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PA4341.333NLT
Inductor Power Molded/Shielded Wirewound 33uH 20% 100KHz 2A 0.24Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 33u | 20% | 2 | 2.5 | 100K | 0.24 | SMD | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA5405.103NLT
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 7.5A 0.034Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 10u | 20% | 7.5 | 14 | 100K | 0.034 | 2 | 14 | 12.8 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVS004040124R7M00
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.08A 0.11Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 4.7u | 20% | 1.08 | 0.99 | 100K | 0.11(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
P1167.334NLT
Inductor Power Shielded Wirewound 330uH/248uH 20% 100KHz 0.35A 1.47Ohm DCR T/R
|
Von 0,5934 € bis 0,643 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 330u(OCL)/248u | 20% | 0.35 | 0.35 | 100K | 1.47 | 3M | 2 | 7.54 | 7.54 | 4.5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA1494.162NLT
Inductor Power Wirewound 1.6uH 15% 37A 0.0018Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.6u | 15% | 37 | 55 | 0.0018 | 2 | 19.81 | 19.56 | 7.37 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PM4346.361NLT
Inductor Power Molded Wirewound 0.36uH 20% 100KHz 42A 0.00095Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 0.36u | 20% | 42(Typ) | 75(Typ) | 100K | 0.00095 | 2 | 14 | 12.8 | 5 | Yes | AEC-Q200 | Yes | Yes | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
PA0805NLT
Switching Transformer 6T:6T/4T 0.025Ohm Prim. DCR 0.007Ohm Sec. DCR 140W 11 Terminal Screw SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Planar Transformer | 6T:6T/4T | 76V | 0.025 | Screw | 0.007 | SMD | 11 | 23.37 | 8.6 | 21.6 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
BMMA000505202R2MV1
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 4.2A 0.0501Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 4.2(Typ) | 12.5(Typ) | 100K | 0.0501 | 2 | 5.4 | 5.74 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA0390.473NLT
Inductor Power Unshielded Wirewound 48uH 20% 100KHz 0.72A 0.474Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 48u | 20% | 0.72 | 0.87 | 100K | 0.474 | 2 | 8.89 | 6.1 | 5.08 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMMA000606303R3MX1
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 6A 0.03Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 6(Typ) | 13.5(Typ) | 100K | 0.03 | 2 | 6.8 | 7.3 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA5175.682NLT
Inductor Power Wirewound 6.8uH 20% 100KHz 6.4A 0.0286Ohm DCR T/R
|
Von 0,7483 € bis 0,8109 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 6.8u | 20% | 6.4 | 6.6 | 100K | 0.0286 | 2 | 5.7 | 5.5 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
| BWVN00322515470T00 SMD Unshielded Power Inductor, Automatic Assembly |
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 30% | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4306.394NLT
Inductor Power Unshielded Drum Core 390uH 20% 100KHz 0.36A 5.07Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 390u | 20% | 0.36 | 0.36 | 100K | 5.07 | 2 | 7.3 | 7.3 | 3.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PM4546.601NLT
Inductor Power Molded Wirewound 0.6uH 20% 100KHz 5.3A 0.026Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 0.6u | 20% | 5.3 | 6 | 100K | 0.026 | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |