Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA2367NL
Switching Transformer 2.7:2.1:1 0.325Ohm/0.815Ohm Prim. DCR 0.0255Ohm Sec. DCR 10W 10 Terminal Gull Wing SMD
|
Von 1,9027 € bis 2,0825 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 2.7:2.1:1 | 57V | 5V | 0.325/0.815 | Gull Wing | 0.0255 | EP13 | 10 | 14 | 12.32 | 17.65 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PGL6312.151HLT
SMT Power Inductors
|
Von 0,5679 € bis 0,6216 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 0.15u | 2 | 6.5 | 6.5 | 10 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
BMMA000404204R7MX2
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 2.2A 0.105Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 2.2(Typ) | 3(Typ) | 100K | 0.105 | 2 | 4.31 | 4.7 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BMRA00060630R10MA1
Power Choke Molded/Shielded Wirewound 0.1uH 20% 100KHz 37A 0.0015Ohm DCR 2525 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 0.1u | 20% | 37(Typ) | 45(Typ) | 100K | 0.0015 | 2 | 2525 | 7.3 | 6.8 | 3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PF0552.473NLT
Inductor Power Shielded Wirewound 47uH/190uH 20% 100KHz 3.2A/1.7A 0.069Ohm/0.27Ohm DCR T/R Automotive AEC-Q200
|
Von 0,807 € bis 0,8745 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u|190u | 20% | 3.2|1.7 | 3.2|1.6 | 100K | 0.069|0.27 | 4 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PH9496NLT
Power Transformer 1:2.53 2500Vrms 1.5W 8 Terminal Gull Wing SMD
|
Von 1,7943 € bis 1,9638 €
pro Stück
|
Pulse Electronics Corporation | Transformator | Isolation Transformer | 1:2.53 | Single | Single | 332 | 8 to 18 | 20 | 52 | Gull Wing | 0.22 | 2500Vrms | SMD | 8 | 10.3 | 12.5 | 10.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PM5405.682NLT
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz 9A 0.024Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 6.8u | 20% | 9 | 18 | 100K | 0.024 | 2 | 14 | 12.8 | 3.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA5404.423NLT
SMT Power Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4345.562ANLT
Surface Mount Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 5.6u | 2.8 | 4 | 0.109 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
BWVS006060455R6M00
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Ferrite 2.97A 0.04Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 5.6u | 20% | 2.97 | 4.95 | 100K | 0.04(Typ) | 2 | 2424 | 6.2 | 6.2 | 4.7 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PE-0805FT103JTT
Inductor RF Chip Wirewound 10uH 5% 2.52MHz 10Q-Factor Ferrite 0.098A 4.7Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ferrite | 10u | 5% | 2.52M | 0.098 | 2.52M | 4.7 | 30M | 2 | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 10 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PF0465.502NLT
Inductor Power Shielded Wirewound 5uH 20% 100KHz 2.9A 0.024Ohm DCR T/R
|
Von 0,5059 € bis 0,5483 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 5u | 20% | 2.9 | 2.9 | 100K | 0.024 | >40M | 2 | 7.2 | 7.2 | 4 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4300.333NLT
Inductor Power Shielded Drum Core 33uH 20% 100KHz 0.73A 0.2067Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 33u | 20% | 0.73 | 0.73 | 100K | 0.2067 | 2 | 6.1 | 6.1 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
HM5004ENL
Telecom Transformer 4(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 6,4461 € bis 7,0559 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | Ethernet Transformer | 4(1:1) | -16@0.1MHz to 40MHz | -1.2@0.1MHz | 0.65 | Gull Wing | 0.65 | 1500Vrms | 24 | 17.65 | 5.72 | 16 | Tube | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AFDI00131210R68M01
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Metal 45A 0.00088Ohm DCR RDL T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Choke | Wirewound | Shielded | Metal | 0.68u | 20% | 45(Typ) | 50(Typ) | 100K | 0.00088 | Radial | 2 | 12.5 | 13.5 | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVS006060283R3T00
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.15A 0.028Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.3u | 30% | 3.15 | 3.87 | 100K | 0.028(Typ) | 2 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMMA000606506R8MV1
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz 5.5A 0.0446Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 6.8u | 20% | 5.5(Typ) | 5.5(Typ) | 100K | 0.0446 | 2 | 6.72 | 7.24 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AWCS0023171515NJ00
Inductor RF Chip Unshielded Wirewound 0.015uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,073 € bis 0,0796 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.015u | 5% | 500M | 0.6 | 250M | 0.17 | 3400M | 2 | 0805 | 2.35 | 1.73 | 1.52 | Tape and Reel | 50 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
H0022NL
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 10/100 Card LAN Magnetics Module Transformer | 2(1:1) | -12@80MHz | -2@0.1MHz to 100MHz | Gull Wing | 1500Vrms | 12 | 11.81 | 2.16 | 11.43 | Tube | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||
| PE-68515 High Speed Lan Magnetics Modules |
|
Pulse Electronics Corporation | Telecom, Übertrager | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
P1168.684NLT
Inductor Power Shielded Wirewound 680uH/510uH 20% 100KHz 0.5A 1.824Ohm DCR T/R
|
0,6394 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 680u(OCL)/510u | 20% | 0.5 | 0.5 | 100K | 1.824 | 2.1M | 2 | 12.24 | 12.24 | 4.5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4301.682NLT
Inductor Power Shielded Drum Core 6.8uH 30% 100KHz 1.88A 0.0468Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 6.8u | 30% | 1.88 | 1.88 | 100K | 0.0468 | 2 | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PH0813CNLT
High Frequency Flat Coil Planar Transformers
|
|
Pulse Electronics Corporation | Schalttransformator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BWCS0023171556NG00
Inductor RF Chip Wirewound 0.056uH 2% 200MHz 60Q-Factor Ceramic 0.5A 0.34Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.056u | 2% | 500M | 0.5 | 200M | 0.34 | 1550M | 2 | 0805 | 2.35 | 1.73 | 1.52 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4342.222NLT
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 12A 0.007Ohm DCR 4040 T/R
|
Von 0,4216 € bis 0,4569 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 12 | 27 | 100K | 0.007 | SMD | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No |