Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450BXW22MEFC10X30
Cap Aluminum Lytic 22uF 450V 20% (10 X 30mm) Radial 5mm 0.27A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.27 | 298.5@5Min | 5 | 0.25 | Radial | 10000 | 10 X 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35ZLK220M10X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 2.19A 4000h 105°C Bulk
|
Von 0,459 € bis 0,4859 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Aluminum Cylindrical Can | 2.19 | 5 | 0.12 | Radial | 4000 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25YXG470MEFC8X20
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1.05A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.05 | 117.5@2Min | 3.5 | 0.14 | Radial | 4000 | 8 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
450HFG820MBN40X70
Cap Aluminum Lytic 820uF 450V 20% (40 X 70mm) Snap-In 4.18A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 450VDC | 20% | Aluminum Cylindrical Can | 4.18 | 1822.36@5Min | 0.2 | Snap-In | 5000 | 40 X 70 | Polar | No | No | No | No | EAR99 | |||||||||||||||
63TLV47M8X10.5
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.5mm) SMD 0.25A 2000h 105°C T/R
|
Von 0,1501 € bis 0,1626 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | Low | Cylindrical | 0.25 | 29.61@2Min | 0.09 | 2000 | 8 X 10.5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ZLH680MEFC10X23
Cap Aluminum Lytic 680uF 35V 20% (10 X 23mm) Radial 5mm 2.25A 10000h 105°C
|
Von 0,1893 € bis 0,2245 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.25 | 238@2Min | 5 | 0.12 | Radial | 10000 | 10 X 23 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
350HFG680MBN35X55
Cap Aluminum Lytic 680uF 350V 20% (35 X 55mm) Snap-In 3.35A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 350VDC | 20% | Aluminum Cylindrical Can | 3.35 | 1463.56@5Min | 0.2 | Snap-In | 5000 | 35 X 55 | Polar | No | No | No | No | EAR99 | |||||||||||||||
25AX220MEFC8X9
Cap Aluminum Lytic 220uF 25V 20% (8 X 9mm) Radial 3.5mm 1.36A 2000h 105°C
|
Von 0,0776 € bis 0,0834 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.36 | 55@2Min | 3.5 | 0.14 | Radial | 2000 | 8 X 9 | Polar | No | No | No | No | |||||||||||||||
100TXW100MEFC8X30
Cap Aluminum Lytic 100uF 100V 20% (8 X 30mm) Radial 3.5mm 0.785A 10000h 105°C
|
Von 0,4643 € bis 0,5032 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.785 | 100@2Min | 3.5 | 0.08 | Radial | 10000 | 8 X 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
35ZLJ270M8X16
Cap Aluminum Lytic 270uF 35V 20% (8 X 16mm) Radial 3.5mm 1.6A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.6 | 94.5@2Min | 3.5 | 0.12 | Radial | 10000 | 8 X 16 | Polar | No | No | No | No | No | |||||||||||||
10TRV5600M16X21.5
Cap Aluminum Lytic 5600uF 10V 20% (16 X 21.5mm) SMD 2A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 10VDC | 20% | Low | Cylindrical | 2 | 560@2Min | 0.26 | 10000 | 16 X 21.5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||
450BXC33MEFC16X25
Cap Aluminum Lytic 33uF 450V 20% (16 X 25mm) Radial 7.5mm 0.98A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.98 | 694@1Min|322@5Min | 7.5 | 0.2 | Radial | 12000 | 16 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
| 400AX4.7MEFCT78X9 Cap Aluminum Lytic 4.7uF 400V 20% (8 X 9mm) Radial 3.5mm 0.05A 2000h 105°C |
Von 0,0991 € bis 0,1065 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.05 | 175.2@1Min|62.6@5Min | 3.5 | 0.25 | Radial | 2000 | 8 X 9 | Polar | No | No | No | No | |||||||||||||||
450MXG560MEFCSN30X55
Cap Aluminum Lytic 560uF 450V 20% (30 X 55mm) Snap-In 10mm 2.34A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 450VDC | 20% | Aluminum Cylindrical Can | 2.34 | 1505.99@5Min | 10 | 0.2 | Snap-In | 3000 | 30 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50ZLH270MEFCCE10X20
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.58A 10000h 105°C
|
Von 0,1465 € bis 0,1588 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.58 | 135@2Min | 5 | 0.1 | Radial | 10000 | 10 X 20 | Polar | No | No | No | No | No | |||||||||||||
50YXJ33M5X11
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.25 | 16.5@2Min | 2 | 0.1 | Radial | 5000 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50PK2200MEFCKC16X31.5
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1.98A 2000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.98 | 1100@2Min | 7.5 | Radial | 2000 | 16 X 31.5 | Polar | No | No | No | No | ||||||||||||||||
10ZL220MEFC6.3X11
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.405A 2000h 105°C Bulk
|
Von 0,184 € bis 0,1953 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.405 | 22@2Min | 2.5 | 0.19 | Radial | 2000 | High Ripple Current|Low Impedance | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
16ZLH1000MEFC8X20
Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 1.5A 8000h 105°C
|
Von 0,1321 € bis 0,1573 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.5 | 160@2Min | 3.5 | 0.16 | Radial | 8000 | 8 X 20 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
50ZLJ27M5X11
Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 0.31A 7000h 105°C Bulk
|
Von 0,0448 € bis 0,0548 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.31 | 13.5@2Min | 2 | 0.1 | Radial | 7000 | 5 X 11 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
63ZLH100MEFCT78X16
Cap Aluminum Lytic 100uF 63V 20% (8 X 16mm) Radial 3.5mm 0.688A 8000h 105°C Ammo
|
Von 0,1053 € bis 0,1132 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.688 | 63@2Min | 3.5 | 0.09 | Radial | 8000 | 8 X 16 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
450MXG470MEFCSN35X40
Cap Aluminum Lytic 470uF 450V 20% (35 X 40mm) Snap-In 10mm 1.95A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.95 | 1379.67@5Min | 10 | 0.2 | Snap-In | 3000 | Large Can | 35 X 40 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
16YXJ100M5X11
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.25 | 16@2Min | 2 | 0.16 | Radial | 5000 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
450VXH100MEFCSN22X25
Cap Aluminum Lytic 100uF 450V 20% (22 X 25mm) Snap-In 10mm 0.85A 5000h 105°C
|
Von 0,9076 € bis 1,0874 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.85 | 636.4@5Min | 10 | 0.2 | Snap-In | 5000 | Miniature Size | 22 X 25 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
100YXJ4R7M5X11
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 0.065A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.065 | 4.7@2Min | 2 | 0.08 | Radial | 5000 | 5 X 11 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No |