Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50YXJ47M6.3X11
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.295A 7000h 105°C Bulk
|
Von 0,0477 € bis 0,0555 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.295 | 23.5@2Min | 2.5 | 0.1 | Radial | 7000 | Long Life | 6.8 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||
475MXH470MEFCSN35X50
Cap Aluminum Lytic 470uF 475V 20% (35 X 50mm) Snap-In 10mm 2.09A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 475VDC | 20% | Aluminum Cylindrical Can | 2.09 | 1417.48@5Min | 10 | 0.25 | Snap-In | 2000 | 35 X 50 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35ZLJ470M10X16
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2 | 164.5@2Min | 5 | 0.12 | Radial | 10000 | Low Impedance | 10 X 16 | Polar | No | No | No | No | EAR99 | No | |||||||||||
50ZLJ100MT78X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 9000h 105°C Ammo
|
Von 0,0825 € bis 0,095 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.95 | 50@2Min | 3.5 | 0.1 | Radial | 9000 | 8 X 11.5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | |||||||||
450BXW68MEFR16X35
Cap Aluminum Lytic 68uF 450V 20% (16 X 35mm) Radial 7.5mm 0.66A 12000h 105°C
|
Von 0,8284 € bis 0,9068 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.66 | 524.79@5Min | 7.5 | 0.25 | Radial | 12000 | 16 X 35 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
100ZLJ47M8X16
Cap Aluminum Lytic 47uF 100V 20% (8 X 16mm) Radial 3.5mm 0.78A 9000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.78 | 47@2Min | 3.5 | 0.08 | Radial | 9000 | 8 X 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||
25PX4700MEFC16X25
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.8A 2000h 105°C
|
Von 0,5997 € bis 0,6538 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.8 | 1175@2Min | 7.5 | 0.22 | Radial | 2000 | 16 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
450MXG68MEFCSN22X25
Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 0.72A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.72 | 524.79@5Min | 10 | 0.2 | Snap-In | 3000 | Large Can | 22 X 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
50MXG10000MEFCSN35X30
Cap Aluminum Lytic 10000uF 50V 20% (35 X 30mm) Snap-In 10mm 4.05A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 50VDC | 20% | Aluminum Cylindrical Can | 4.05 | 2121.32@5Min | 10 | 0.53 | Snap-In | 3000 | Large Can | 35 X 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||
16ZLJ270M6.3X11
Cap Aluminum Lytic 270uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.7A 7000h 105°C Bulk
|
Von 0,0613 € bis 0,0716 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.7 | 43.2@2Min | 2.5 | 0.16 | Radial | 7000 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
400HXG470MEFCSN35X40
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 2.85A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 400VDC | 20% | Aluminum Cylindrical Can | 2.85 | 1300.77@5Min | 10 | 0.2 | Snap-In | 3000 | 35 X 40 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
25ZLH1000MEFC10X23
Cap Aluminum Lytic 1000uF 25V 20% (10 X 23mm) Radial 5mm 2.25A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.25 | 250@2Min | 5 | 0.14 | Radial | 10000 | 10 X 23 | Polar | No | Unknown | No | No | No | No | EAR99 | |||||||||||
35TRV22M6.3X6.1
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 6.1mm) SMD 0.14A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Low | Cylindrical | 0.14 | 7.7@2Min | 0.14 | 5000 | 6.3 X 6.1 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
80ZLH33MEFC6.3X11
Cap Aluminum Lytic 33uF 80V 20% (6.3 X 11mm) Radial 2.5mm 0.267A 6000h 105°C Bulk
|
Von 0,0564 € bis 0,0607 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 80VDC | 20% | Low | Aluminum Cylindrical Can | 0.267 | 26.4@2Min | 2.5 | 0.08 | Radial | 6000 | 6.3 X 11 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
450VXH180MEFCSN25X30
Cap Aluminum Lytic 180uF 450V 20% (25 X 30mm) Snap-In 10mm 1.19A 5000h 105°C
|
Von 2,375 € bis 2,8863 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.19 | 853.81@5Min | 10 | 0.2 | Snap-In | 5000 | Miniature Size | 25 X 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
200MXG2200MEFCSN30X60
Cap Aluminum Lytic 2200uF 200V 20% (30 X 60mm) Snap-In 10mm 3.45A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 200VDC | 20% | Aluminum Cylindrical Can | 3.45 | 1989.97@5Min | 10 | 0.22 | Snap-In | 3000 | 30 X 60 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
63ZLH1200MEFC16X31.5
Cap Aluminum Lytic 1200uF 63V 20% (16 X 31.5mm) Radial 7.5mm 2.99A 10000h 105°C
|
Von 0,5495 € bis 0,6016 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.99 | 756@2Min | 7.5 | 0.09 | Radial | 10000 | 16 X 31.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450BXW47MEFC12.5X35
Cap Aluminum Lytic 47uF 450V 20% (12.5 X 35mm) Radial 5mm 0.48A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.48 | 436.29@5Min | 5 | 0.25 | Radial | 10000 | 12.5 X 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
420HFG1000MBN40X70
Cap Aluminum Lytic 1000uF 420V 20% (40 X 70mm) Snap-In 4.32A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 420VDC | 20% | Aluminum Cylindrical Can | 4.32 | 1944.22@5Min | 0.2 | Snap-In | 5000 | 40 X 70 | Polar | No | No | No | No | EAR99 | |||||||||||||||
50USC8200MEFCSN25X40
Cap Aluminum Lytic 8200uF 50V 20% (25 X 40mm) Snap-In 10mm 4.37A 3000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 50VDC | 20% | Aluminum Cylindrical Can | 4.37 | 1920.94@5Min | 10 | 0.35 | Snap-In | 3000 | 25 X 40 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
50TZV10M5X6.1
Cap Aluminum Lytic 10uF 50V 20% (5 X 6.1mm) SMD 0.085A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0743 € bis 0,0959 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Low | Cylindrical | 0.085 | 5@2Min | 0.1 | 2000 | 5 X 6.1 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
50WXA100MEFCT78X9
Cap Aluminum Lytic 100uF 50V 20% (8 X 9mm) Radial 3.5mm 0.2A 2000h 105°C Automotive AEC-Q200
|
Von 0,1055 € bis 0,1134 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.2 | 50@2Min | 3.5 | 0.12 | Radial | 2000 | 8 X 9 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
| 63PFV10M6.3X6.1 Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 6.1mm) SMD 0.12 Ohm 0.7A 4000h 125°C Automotive AEC-Q200 |
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 63VDC | 20% | 0.12 | Standard | Cylindrical | 0.7 | 6.3@2Min | 0.09 | 4000 | 6.3 X 6.1 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
16YXG330MEFC8X11.5
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 4000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.64 | 52.8@2Min | 3.5 | 0.16 | Radial | 4000 | 8 X 11.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35ML47MEFC8X5
Cap Aluminum Lytic 47uF 35V 20% (8 X 5mm) Radial 2.5mm 0.08A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.08 | 16.45@2Min | 2.5 | 0.2 | Radial | 3000 | 8 X 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |