Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10ZLQ8200MEFC12.5X35
Cap Aluminum Lytic 8200uF 10V 20% (12.5 X 35mm) Radial 5mm 3.8A 6000h 105°C
|
Von 0,5055 € bis 0,5533 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 10VDC | Low | 3.8 | 6000 | 2460@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 35 | 5 | Polar | 0.33 | No | No | No | No | EAR99 | No | ||||||||||||
35PX470MEFCT810X12.5
Cap Aluminum Lytic 470uF 35V 20% (10 X 12.5mm) Radial 5mm 0.525A 2000h 105°C Ammo
|
Von 0,1112 € bis 0,1205 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | 0.525 | 2000 | 164.5@2Min | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Ammo | 0.14 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
6.3TZV1000M8X10.5
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,151 € bis 0,478 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | Low | 0.6 | 2000 | 63@2Min | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.26 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
16PX10000MEFC16X31.5
Cap Aluminum Lytic 10000uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1.95A 2000h 105°C
|
Von 0,6766 € bis 0,7406 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 16VDC | 1.95 | 2000 | 1600@2Min | Aluminum Cylindrical Can | Radial | 16 X 31.5 | 7.5 | Polar | 0.38 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400MXG220MEFCSN20X50
Cap Aluminum Lytic 220uF 400V 20% (20 X 50mm) Snap-In 10mm 1.44A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.44 | 3000 | 889.94@5Min | Aluminum Cylindrical Can | Snap-In | 20 X 50 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
100SEV33M10X10.5
Cap Aluminum Lytic 33uF 100V 20% (10 X 10.5mm) SMD 0.17A 2000h 85°C T/R
|
Von 0,1798 € bis 0,1949 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 100VDC | 0.17 | 2000 | 33@2Min | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 0.1 | No | No | No | No | No | EAR99 | No | |||||||||||||
16TKV220M6.3X8
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1293 € bis 0,1401 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.16 | 0.6 | 2000 | 35.2@2Min | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 0.16 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
250MXG330MEFCSN25X25
Cap Aluminum Lytic 330uF 250V 20% (25 X 25mm) Snap-In 10mm 1.41A 3000h 105°C
|
Von 1,2165 € bis 1,3316 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | Large Can | 1.41 | 3000 | 861.68@5Min | Aluminum Cylindrical Can | Snap-In | 25 X 25 | 10 | Polar | 0.2 | No | No | No | No | No | EAR99 | No | |||||||||||
400QXW39MEFR8X50
Cap Aluminum Lytic 39uF 400V 20% (8 X 50mm) Radial 3.5mm 0.35A 2000h 105°C
|
Von 0,4412 € bis 0,4781 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 39uF | 20% | 400VDC | 0.35 | 2000 | 374.7@5Min | Aluminum Cylindrical Can | Radial | 8 X 50 | 3.5 | Polar | 0.15 | No | No | No | No | EAR99 | No | |||||||||||||
16ZLQ150MEFC5X11
Cap Aluminum Lytic 150uF 16V 20% (5 X 11mm) Radial 2mm 0.4A 3000h 105°C
|
Von 0,0404 € bis 0,0433 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 16VDC | Low | 0.4 | 3000 | 72@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | 0.16 | No | No | No | No | EAR99 | No | ||||||||||||
35ZLG10MEFC5X7
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2mm 0.35A 1000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | 0.35 | 1000 | 10.5@2Min | Aluminum Cylindrical Can | Radial | 5 X 7 | 2 | Polar | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400MXK1200MEFCSN35X60
Cap Aluminum Lytic 1200uF 400V 20% (35 X 60mm) Snap-In 10mm 2.99A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 400VDC | 2.99 | 3000 | 2078.46@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 60 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
100YXJ10M6.3X11
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2mm 0.267A 7000h 105°C
|
Von 0,059 € bis 0,0715 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | 0.267 | 7000 | 10@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11 | 2 | Polar | 0.08 | No | No | No | No | EAR99 | No | |||||||||||||
50PK470MEFCKC10X20
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.76A 2000h 85°C Bulk
|
Von 0,1273 € bis 0,138 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | 0.76 | 2000 | 235@2Min | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450UFG1200MBN35X100
Cap Aluminum Lytic 1200uF 450V 20% (35 X 100mm) Snap-In 6.34A 10000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 450VDC | 6.34 | 10000 | 2204.54@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 100 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
450MXK560MEFCSN35X40
Cap Aluminum Lytic 560uF 450V 20% (35 X 40mm) Snap-In 10mm 2.15A 3000h 105°C
|
Von 4,6565 € bis 5,0464 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 450VDC | 2.15 | 3000 | 1505.99@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 40 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
35ZLQ680MEFC10X20
Cap Aluminum Lytic 680uF 35V 20% (10 X 20mm) Radial 5mm 2.13A 5000h 105°C
|
Von 0,1701 € bis 0,1843 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Low | 2.13 | 5000 | 714@2Min | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
100RX304R7M8X11.5
Cap Aluminum Lytic 4.7uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.1A 2000h 130°C Bulk Automotive AEC-Q200
|
Von 0,2879 € bis 0,3062 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 100VDC | 0.1 | 2000 | 4.7@2Min | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Bulk | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
100ZLJ82M10X16
Cap Aluminum Lytic 82uF 100V 20% (10 X 16mm) Radial 5mm 1.04A 10000h 105°C Bulk
|
Von 0,1292 € bis 0,14 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 100VDC | Low | 1.04 | 10000 | 82@2Min | Aluminum Cylindrical Can | Radial | 10 X 16 | 5 | Polar | Bulk | 0.08 | No | No | No | No | No | EAR99 | No | ||||||||||
450BXW56MEFR16X30
Cap Aluminum Lytic 56uF 450V 20% (16 X 30mm) Radial 7.5mm 0.585A 12000h 105°C
|
Von 0,7428 € bis 0,8131 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 450VDC | 0.585 | 12000 | 476.24@5Min | Aluminum Cylindrical Can | Radial | 16 X 30 | 7.5 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
450BXW68MEFR14.5X35
Cap Aluminum Lytic 68uF 450V 20% (14.5 X 35mm) Radial 7.5mm 0.62A 12000h 105°C
|
Von 0,8227 € bis 0,8916 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 450VDC | 0.62 | 12000 | 524.79@5Min | Aluminum Cylindrical Can | Radial | 14.5 X 35 | 7.5 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
63ST474MB23225
Cap Film 0.47uF 63V Polymer 20%( 3.2 X 2.5 X 1.8mm) SMD 125°C
|
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 0.47uF | 20% | 63VDC | Polymer | Flat | 3.2 X 2.5 X 1.8 | 1210 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||
450PX22MEFC12.5X25
Cap Aluminum Lytic 22uF 450V 20% (12.5 X 25mm) Radial 5mm 0.1A 2000h 105°C Bulk
|
Von 0,3107 € bis 0,3367 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 450VDC | 0.1 | 2000 | 496@1Min|223@5Min | Aluminum Cylindrical Can | Radial | 12.5 X 25 | 5 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
63ZLJ100M8X16
Cap Aluminum Lytic 100uF 63V 20% (8 X 16mm) Radial 3.5mm 0.99A 9000h 105°C Bulk
|
Von 0,1002 € bis 0,1075 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.99 | 9000 | 63@2Min | Aluminum Cylindrical Can | Radial | 8 X 16 | 3.5 | Polar | Bulk | 0.09 | No | No | No | No | No | EAR99 | No | ||||||||||
10ZLQ2700MEFC10X20
Cap Aluminum Lytic 2700uF 10V 20% (10 X 20mm) Radial 5mm 2.13A 5000h 105°C
|
Von 0,1655 € bis 0,1794 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 10VDC | Low | 2.13 | 5000 | 810@2Min | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | 0.21 | Unknown | No | No | No | No | EAR99 | No |