Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16ZLQ5600MEFC16X25
Cap Aluminum Lytic 5600uF 16V 20% (16 X 25mm) Radial 7.5mm 3.88A 6000h 105°C
|
Von 0,479 € bis 0,5243 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 16VDC | Low | 3.88 | 6000 | 2688@2Min | Aluminum Cylindrical Can | Radial | 16 X 25 | 7.5 | Polar | 0.24 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450BXW22MEFR18X16
Cap Aluminum Lytic 22uF 450V 20% (18 X 16mm) Radial 7.5mm 0.34A 10000h 105°C
|
Von 0,6244 € bis 0,6766 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 450VDC | 0.34 | 10000 | 298.5@5Min | Aluminum Cylindrical Can | Radial | 18 X 16 | 7.5 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50TWL1MEFCTA5X11
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 0.013A 2000h 85°C
|
Von 0,0423 € bis 0,0455 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | 0.013 | 2000 | 0.4@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 5 | Polar | 0.1 | No | No | No | No | No | No | |||||||||||||
10ZLQ1800MEFC8X20
Cap Aluminum Lytic 1800uF 10V 20% (8 X 20mm) Radial 3.5mm 1.66A 4000h 105°C
|
Von 0,1243 € bis 0,1347 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 10VDC | Low | 1.66 | 4000 | 540@2Min | Aluminum Cylindrical Can | Radial | 8 X 20 | 3.5 | Polar | 0.19 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400MXC220MEFCSN25X40
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 1.1A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.1 | 3000 | 889.94@5Min | Aluminum Cylindrical Can | Snap-In | 25 X 40 | 10 | Polar | Bulk | 0.15 | No | No | No | No | No | EAR99 | No | |||||||||||
16PK3300MEFCKC12.5X20
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 20mm) Radial 5mm 1.6A 2000h 85°C Bulk
|
Von 0,2282 € bis 0,2473 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | 1.6 | 2000 | 528@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 20 | 5 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
6.3YXG1500MEFC10X20
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1.4A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 6.3VDC | Low | 1.4 | 5000 | 94.5@2Min | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
6.3ZLJ820M8X11.5
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C Bulk
|
Von 0,0735 € bis 0,0789 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 6.3VDC | Low | 0.945 | 8000 | 51.66@2Min | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Bulk | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
200CFX10MEFC10X16
Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 0.3A 5000h 105°C Bulk
|
Von 0,1023 € bis 0,1109 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 200VDC | 0.3 | 5000 | 180@1Min|65@5Min | Aluminum Cylindrical Can | Radial | 10 X 16 | 5 | Polar | Bulk | 0.15 | No | No | No | No | No | EAR99 | No | |||||||||||
250MXG2200MEFCSN35X60
Cap Aluminum Lytic 2200uF 250V 20% (35 X 60mm) Snap-In 10mm 3.32A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 250VDC | 3.32 | 3000 | 2224.86@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 60 | 10 | Polar | 0.22 | No | No | No | No | EAR99 | No | |||||||||||||
50WXA680MEFC16X16
Cap Aluminum Lytic 680uF 50V 20% (16 X 16mm) Radial 7.5mm 0.71A 2000h 105°C Bulk Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | 0.71 | 2000 | 340@2Min | Aluminum Cylindrical Can | Radial | 16 X 16 | 7.5 | Polar | Bulk | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
35ZLH1000MEFC12.5X20
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.48A 10000h 105°C
|
Von 0,2741 € bis 0,3221 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 2.48 | 10000 | 350@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 20 | 5 | Polar | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25TLV330M8X10.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,1452 € bis 0,1575 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.6 | 5000 | 82.5@2Min | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
16ZL2200MEFC12.5X25
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2.77A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Low | High Ripple Current|Low Impedance | 2.77 | 5000 | 352@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 25 | 5 | Polar | Bulk | 0.18 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
420HFG680MBN40X55
Cap Aluminum Lytic 680uF 420V 20% (40 X 55mm) Snap-In 3.52A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 420VDC | 3.52 | 5000 | 1603.25@5Min | Aluminum Cylindrical Can | Snap-In | 40 X 55 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
25WXA470MEFC10X9
Cap Aluminum Lytic 470uF 25V 20% (10 X 9mm) Radial 5mm 0.37A 2000h 105°C Bulk Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.37 | 2000 | 117.5@2Min | Aluminum Cylindrical Can | Radial | 10 X 9 | 5 | Polar | Bulk | 0.18 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
400MXG100MEFCSN22X25
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 0.85A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | Large Can | 0.85 | 3000 | 600@5Min | Aluminum Cylindrical Can | Snap-In | 22 X 25 | 10 | Polar | 0.2 | No | No | No | No | No | EAR99 | No | |||||||||||
121MPE333J
Cap Film 0.033uF 1250V PP 5%( 18 X 9.5 X 18mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | 0.033uF | 5% | 1250VDC|400VAC | High Voltage | PP | Radial | 18 X 9.5 X 18 | 15 | Non Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
| 200BXW47MEFR10X20 Cap Aluminum Lytic 47uF 200V 20% (10 X 20mm) Radial 5mm 0.32A 10000h 105°C |
Von 0,272 € bis 0,2948 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 200VDC | 0.32 | 10000 | 290.86@5Min | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | No | No | No | No | No | |||||||||||||||
6.3ZLQ680MEFC6.3X11
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.62A 3000h 105°C
|
Von 0,0578 € bis 0,0621 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 6.3VDC | Low | 0.62 | 3000 | 128.52@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11 | 2.5 | Polar | 0.22 | No | No | No | No | EAR99 | No | ||||||||||||
63MXG3300MEFCSN25X30
Cap Aluminum Lytic 3300uF 63V 20% (25 X 30mm) Snap-In 10mm 2.33A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 63VDC | 2.33 | 3000 | 1367.88@5Min | Aluminum Cylindrical Can | Snap-In | 25 X 30 | 10 | Polar | 0.34 | No | No | No | No | EAR99 | No | |||||||||||||
63ZLH120MEFC10X12.5
Cap Aluminum Lytic 120uF 63V 20% (10 X 12.5mm) Radial 5mm 0.725A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 63VDC | Low | 0.725 | 10000 | 75.6@2Min | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50PZF100M10X9
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 9mm) Radial 5mm 0.028 Ohm 1.6A 4000h 125°C Box Automotive AEC-Q200
|
Von 0,4351 € bis 0,4715 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | Ultra Low | 0.028 | 1.6 | 4000 | 50@2Min | Aluminum Cylindrical Can | Radial | 10 X 9 | 5 | Polar | Box | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
100MXG1800MEFCSN25X35
Cap Aluminum Lytic 1800uF 100V 20% (25 X 35mm) Snap-In 10mm 2.23A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 100VDC | 2.23 | 3000 | 1272.79@5Min | Aluminum Cylindrical Can | Snap-In | 25 X 35 | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
50PX33MEFC5X11
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 0.094A 1000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | 0.094 | 1000 | 16.5@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.12 | Unknown | No | No | No | No | EAR99 | No |