Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 450MXC68MEFCSN20X35 Cap Aluminum Lytic 68uF 450V 20% (20 X 35mm) Snap-In 10mm 0.56A 3000h 105°C Bulk |
Von 1,1025 € bis 1,2069 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 450VDC | 0.56 | 524.79@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 20 X 35 | 35 | 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
10ZLQ6800MEFC16X20
Cap Aluminum Lytic 6800uF 10V 20% (16 X 20mm) Radial 7.5mm 3.5A 6000h 105°C
|
Von 1,3006 € bis 1,3998 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 10VDC | Low | 3.5 | 2040@2Min | Aluminum Cylindrical Can | 6000 | 7.5 | 2 | 0.29 | Radial | 16 X 20 | 20 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35ZLQ1800MEFC16X20
Cap Aluminum Lytic 1800uF 35V 20% (16 X 20mm) Radial 7.5mm 3.5A 6000h 105°C
|
Von 1,3306 € bis 1,4323 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 35VDC | Low | 3.5 | 1890@2Min | Aluminum Cylindrical Can | 6000 | 7.5 | 2 | 0.12 | Radial | 16 X 20 | 20 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25ZLH470MEFC8X16
Cap Aluminum Lytic 470uF 25V 20% (8 X 16mm) Radial 3.5mm 8000h 105°C
|
Von 0,1351 € bis 0,1456 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 117.5@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.14 | Radial | 8 X 16 | 16 | 8 | Polar | No | No | No | No | No | ||||||||||||||
25SEV47M6.3X5.5
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.5mm) SMD 0.06A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.06 | 11.75@2Min | Cylindrical | 2000 | 2 | 0.16 | 6.3 X 5.5 | 5.5 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||
50USC6800MEFCSN25X35
Cap Aluminum Lytic 6800uF 50V 20% (25 X 35mm) Snap-In 10mm 3.94A 3000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 50VDC | 3.94 | 1749.29@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.35 | Snap-In | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
80ZLJ150M10X20
Cap Aluminum Lytic 150uF 80V 20% (10 X 20mm) Radial 5mm 1.43A 10000h 105°C Bulk
|
Von 0,1666 € bis 0,1806 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 80VDC | Low | 1.43 | 120@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.08 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
| 63PFV10M6.3X6.1 Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 6.1mm) SMD 0.12 Ohm 0.7A 4000h 125°C Automotive AEC-Q200 |
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 63VDC | Standard | 0.12 | 0.7 | 6.3@2Min | Cylindrical | 4000 | 2 | 0.09 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
50YXJ220M10X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.05A 10000h 105°C Bulk
|
Von 0,1193 € bis 0,1444 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 1.05 | 110@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
500MXH100MEFCSN22X35
Cap Aluminum Lytic 100uF 500V 20% (22 X 35mm) Snap-In 10mm 0.92A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 500VDC | 0.92 | 670.82@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.25 | Snap-In | 22 X 35 | 35 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450CXW15MEFR8X35
Cap Aluminum Lytic 15uF 450V 20% (8 X 35mm) Radial 3.5mm 0.16A 5000h 105°C
|
Von 0,4995 € bis 0,5578 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 450VDC | 0.16 | 246.48@5Min | Aluminum Cylindrical Can | 5000 | 3.5 | 2 | 0.2 | Radial | 8 X 35 | 35 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450HFG390MBN35X50
Cap Aluminum Lytic 390uF 450V 20% (35 X 50mm) Snap-In 2.76A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | 2.76 | 1256.78@5Min | Aluminum Cylindrical Can | 5000 | 4 | 0.2 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | EAR99 | |||||||||||||||
35PJV330M10X10.5
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,4724 € bis 0,5119 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | Low | 0.02 | 2.8 | 115.5@2Min | Cylindrical | 4000 | 2 | 0.12 | 10 X 10.5 | 10.5 | 10 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
200MXG1000MEFCSN22X55
Cap Aluminum Lytic 1000uF 200V 20% (22 X 55mm) Snap-In 10mm 2.84A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | 2.84 | 1341.64@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 22 X 55 | 55 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 400CXW220MEFR18X45 Cap Aluminum Lytic 220uF 400V 20% (18 X 45mm) Radial 7.5mm 1.2A 5000h 105°C |
Von 1,2953 € bis 1,4181 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.2 | 889.94@5Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.2 | Radial | 18 X 45 | 45 | 18 | Polar | No | No | No | No | |||||||||||||||
50RX3010M8X11.5
Cap Aluminum Lytic 10uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.2A 2000h 130°C Bulk Automotive AEC-Q200
|
Von 0,2785 € bis 0,2954 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.2 | 5@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35PK47MEFCTA5X11
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 5mm 0.135A 2000h 85°C Ammo
|
Von 0,031 € bis 0,0334 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.135 | 16.45@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
6.3ZLH470MEFC6.3X11
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 6.3VDC | Low | 0.54 | 29.61@2Min | Aluminum Cylindrical Can | 6000 | 2.5 | 2 | 0.22 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
100MXG1000MEFCSN22X30
Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 1.47A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 100VDC | 1.47 | 948.68@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.25 | Snap-In | 22 X 30 | 30 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
25YXJ470MT810X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.865A 10000h 105°C Ammo
|
Von 0,1104 € bis 0,1186 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.865 | 117.5@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.14 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
450MXH270MEFCSN30X30
Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1.44A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 450VDC | 1.44 | 1045.71@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 30 X 30 | 30 | 30 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
450VXR100MEFCSN30X30
Cap Aluminum Lytic 100uF 450V 20% (30 X 30mm) Snap-In 10mm 0.64A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | 0.64 | Aluminum Cylindrical Can | 7000 | 10 | 2 | 0.2 | Snap-In | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400BXW68MEFC18X20
Cap Aluminum Lytic 68uF 400V 20% (18 X 20mm) Radial 7.5mm 0.53A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 400VDC | 0.53 | 494.77@5Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.2 | Radial | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450LLE47MEFC18X25
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 0.48A 20000h 105°C Package
|
Von 2,6199 € bis 2,8287 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 0.48 | 946@1Min|448@5Min | Aluminum Cylindrical Can | 20000 | 7.5 | 2 | 0.24 | Radial | 18 X 25 | 25 | 18 | Polar | Package | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
100YXJ330M16X25
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 2.21A 10000h 105°C Bulk
|
Von 0,4994 € bis 0,5412 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 100VDC | Low | 2.21 | 330@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 16 X 25 | Long Life | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No |