Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400AX18MEFC10X16
Cap Aluminum Lytic 18uF 400V 20% (10 X 16mm) Radial 5mm 0.15A 2000h 105°C
|
Von 0,1486 € bis 0,1611 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.15 | 388@1Min|169@5Min | 5 | 0.25 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50YXM10MEFR5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.09A 10000h 105°C
|
Von 0,0527 € bis 0,0607 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.09 | 5@2Min | 2 | 0.19 | Radial | 10000 | 2 | 5 X 11 | 11 | 5 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 25YXM100MEFR6.3X11 Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.21A 10000h 105°C |
Von 0,1819 € bis 0,1927 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.21 | 25@2Min | 2.5 | 0.3 | Radial | 10000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | No | No | No | No | No | ||||||||||||||
16PX2200MEFC10X20
Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 1.05A 2000h 105°C
|
Von 0,1676 € bis 0,1887 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Aluminum Cylindrical Can | 1.05 | 352@2Min | 5 | 0.22 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
250BXC22MEFCT810X20
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 0.5A 10000h 105°C Ammo
|
Von 0,1561 € bis 0,1691 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 250VDC | 20% | Aluminum Cylindrical Can | 0.5 | 320@1Min|135@5Min | 5 | 0.15 | Radial | 10000 | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
400BXC47MEFCCE16X25
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1.18A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 400VDC | 20% | Aluminum Cylindrical Can | 1.18 | 852@1Min|401@5Min | 7.5 | 0.2 | Radial | 12000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
400BXC6R8MEFC10X16
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 0.28A 10000h 105°C Bulk
|
Von 0,1334 € bis 0,1445 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6.8uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.28 | 208.8@1Min|79.4@5Min | 5 | 0.2 | Radial | 10000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
250BXC4.7MEFC8X11.5
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 0.16A 8000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 250VDC | 20% | Aluminum Cylindrical Can | 0.16 | 147@1Min|48.5@5Min | 3.5 | 0.15 | Radial | 8000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
400BXC33MEFC16X20
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 0.9A 12000h 105°C Bulk
|
0,3345 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.9 | 628@1Min|289@5Min | 7.5 | 0.2 | Radial | 12000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
450BXC22MEFC12.5X25
Cap Aluminum Lytic 22uF 450V 20% (12.5 X 25mm) Radial 5mm 0.6A 12000h 105°C Bulk
|
Von 0,3394 € bis 0,3678 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.6 | 496@1Min|223@5Min | 5 | 0.2 | Radial | 12000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
160BXC220MEFC18X25
Cap Aluminum Lytic 220uF 160V 20% (18 X 25mm) Radial 7.5mm 2.37A 12000h 105°C Bulk
|
Von 0,7919 € bis 0,8535 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 160VDC | 20% | Aluminum Cylindrical Can | 2.37 | 1508@1Min|729@5Min | 7.5 | 0.15 | Radial | 12000 | 2 | 18 X 25 | 25 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
400BXC10MEFC10X20
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 0.35A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.35 | 260@1Min|105@5Min | 5 | 0.2 | Radial | 10000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
400BXC22MEFC12.5X25
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 0.76A 12000h 105°C Bulk
|
Von 0,2858 € bis 0,3097 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.76 | 452@1Min|201@5Min | 5 | 0.2 | Radial | 12000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450BXC22MEFC16X20
Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 0.73A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.73 | 496@1Min|223@5Min | 7.5 | 0.2 | Radial | 12000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
500BXC10MEFC12.5X20
Cap Aluminum Lytic 10uF 500V 20% (12.5 X 20mm) Radial 5mm 0.32A 10000h 105°C Bulk
|
Von 0,2976 € bis 0,3225 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 500VDC | 20% | Aluminum Cylindrical Can | 0.32 | 300@1Min|125@5Min | 5 | 0.24 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||
400BXC68MEFC18X25
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 1.47A 12000h 105°C Bulk
|
Von 0,6677 € bis 0,731 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 400VDC | 20% | Aluminum Cylindrical Can | 1.47 | 1188@1Min|569@5Min | 7.5 | 0.2 | Radial | 12000 | 2 | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450BXC10MEFC12.5X20
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.45A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.45 | 280@1Min|115@5Min | 5 | 0.2 | Radial | 12000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
250BXC150MEFC18X25
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 1.96A 12000h 105°C Bulk
|
Von 0,6297 € bis 0,6824 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 250VDC | 20% | Aluminum Cylindrical Can | 1.96 | 1600@1Min|775@5Min | 7.5 | 0.15 | Radial | 12000 | 2 | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
350BXC47MEFC16X20
Cap Aluminum Lytic 47uF 350V 20% (16 X 20mm) Radial 7.5mm 1.08A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 350VDC | 20% | Aluminum Cylindrical Can | 1.08 | 758@1Min|354@5Min | 7.5 | 0.2 | Radial | 12000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
450BXC33MEFC16X20
Cap Aluminum Lytic 33uF 450V 20% (16 X 20mm) Radial 7.5mm 0.73A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.73 | 694@1Min|322@5Min | 7.5 | 0.2 | Radial | 12000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
200BXC33MEFC10X20
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 0.65A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 200VDC | 20% | Aluminum Cylindrical Can | 0.65 | 364@1Min|157@5Min | 5 | 0.15 | Radial | 10000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
250BXC10MEFC10X16
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 0.32A 10000h 105°C Bulk
|
Von 0,1276 € bis 0,1383 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 250VDC | 20% | Aluminum Cylindrical Can | 0.32 | 200@1Min|75@5Min | 5 | 0.15 | Radial | 10000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
250BXC150MEFCGC18X25
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 1.96A 12000h 105°C Ammo
|
Von 0,6285 € bis 0,6881 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 250VDC | 20% | Aluminum Cylindrical Can | 1.96 | 1600@1Min|775@5Min | 7.5 | 0.15 | Radial | 12000 | 2 | 18 X 25 | 25 | 18 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
500BXC15MEFC12.5X25
Cap Aluminum Lytic 15uF 500V 20% (12.5 X 25mm) Radial 5mm 0.44A 10000h 105°C Bulk
|
Von 0,3806 € bis 0,4124 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 500VDC | 20% | Aluminum Cylindrical Can | 0.44 | 400@1Min|175@5Min | 5 | 0.24 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||
10PX220MEFCT15X11
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2.5mm 0.165A 1000h 105°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.165 | 22@2Min | 2.5 | 0.24 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No |