Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50ZL220MEFCT810X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.37A 4000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | High Ripple Current|Low Impedance | 1.37 | 4000 | 110@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Ammo | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
6.3ZLH2200MEFC10X20
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 1.96A 10000h 105°C Bulk
|
Von 0,1161 € bis 0,1258 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 6.3VDC | Low | Low Impedance | 1.96 | 10000 | 138.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
350BXW220MEFR18X40
Cap Aluminum Lytic 220uF 350V 20% (18 X 40mm) Radial 7.5mm 1.2A 12000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 350VDC | 1.2 | 12000 | 832.47@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 40 | 7.5 | 40 | 18 | Polar | 0.2 | No | No | No | No | No | ||||||||||||||
25PFV100M6.3X8
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 8mm) SMD 0.03 Ohm 1.4A 4000h 125°C Automotive AEC-Q200
|
Von 0,4069 € bis 0,4885 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 25VDC | Ultra Low | 0.03 | 1.4 | 4000 | 25@2Min | Cylindrical | 2 | 6.3 X 8 | 8 | 6.3 | Polar | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
10ZLH1000MEFC8X16
Cap Aluminum Lytic 1000uF 10V 20% (8 X 16mm) Radial 3.5mm 1.25A 8000h 105°C Bulk
|
Von 0,1004 € bis 0,1087 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | 1.25 | 8000 | 100@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 16 | 3.5 | 16 | 8 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25YXJ220M6.3X11
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Bulk
|
Von 0,0529 € bis 0,0614 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.4 | 7000 | 55@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35YXF470MEFC10X20
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.05A 7000h 105°C Bulk
|
Von 0,1191 € bis 0,129 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | 1.05 | 7000 | 164.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
400LLE2R2MEFC8X9
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 9mm) Radial 3.5mm 0.036A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 400VDC | 0.036 | 12000 | 128@1Min|41.4@5Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 9 | 3.5 | 9 | 8 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
450HXG220MEFCSN30X30
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1.85A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.85 | 3000 | 943.93@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 30 | 10 | 30 | 30 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
400BXW100MEFR16X35
Cap Aluminum Lytic 100uF 400V 20% (16 X 35mm) Radial 7.5mm 0.76A 12000h 105°C
|
Von 0,688 € bis 0,7531 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 0.76 | 12000 | 600@5Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 35 | 7.5 | 35 | 16 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50TZV47M6.3X8
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 0.195A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0945 € bis 0,1283 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 0.195 | 2000 | 23.5@2Min | Cylindrical | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
50TZV100M8X10.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.35A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1452 € bis 0,1894 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.35 | 2000 | 50@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
16TZV470M8X10.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,148 € bis 0,1801 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.6 | 2000 | 75.2@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
25ZLJ470M10X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.7A 9000h 105°C Bulk
|
Von 0,1261 € bis 0,162 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.7 | 9000 | 117.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25PX100MEFC5X11
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 0.135A 1000h 105°C
|
Von 0,0347 € bis 0,0395 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.135 | 1000 | 25@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | 0.16 | No | No | No | No | EAR99 | No | |||||||||||||
16PX470MEFC8X11.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.375A 1000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.375 | 1000 | 75.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.2 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450BXW100MEFR18X35
Cap Aluminum Lytic 100uF 450V 20% (18 X 35mm) Radial 7.5mm 0.835A 12000h 105°C
|
Von 1,0448 € bis 1,1869 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | 0.835 | 12000 | 636.4@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 35 | 7.5 | 35 | 18 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50YXM10MEFR5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.09A 10000h 105°C
|
Von 0,0527 € bis 0,0607 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.09 | 10000 | 5@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | 0.19 | No | No | No | No | EAR99 | No | |||||||||||||
450BXW120MEFR18X35
Cap Aluminum Lytic 120uF 450V 20% (18 X 35mm) Radial 7.5mm 0.86A 12000h 105°C
|
Von 1,6327 € bis 1,9308 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.86 | 12000 | 697.14@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 35 | 7.5 | 35 | 18 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
400BXW12MEFR10X16
Cap Aluminum Lytic 12uF 400V 20% (10 X 16mm) Radial 5mm 0.16A 10000h 105°C
|
Von 0,259 € bis 0,2807 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 12uF | 20% | 400VDC | 0.16 | 10000 | 207.85@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
400AX18MEFC10X16
Cap Aluminum Lytic 18uF 400V 20% (10 X 16mm) Radial 5mm 0.15A 2000h 105°C
|
Von 0,1486 € bis 0,1611 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 400VDC | 0.15 | 2000 | 388@1Min|169@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
16MU226MD35750
Cap Film 22uF 16V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 125°C
|
Von 4,5149 € bis 4,9335 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 22uF | 20% | 16VDC | Polymer | Flat | 2 | 5.7 X 5 X 2.6 | 2.6 | Non Polar | 2220 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||
35MU106MD35750
Cap Film 10uF 35V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 125°C
|
Von 4,5149 € bis 4,9335 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 10uF | 20% | 35VDC | Polymer | Flat | 2 | 5.7 X 5 X 2.6 | 2.6 | Non Polar | 2220 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
50ZLJ150M10X12.5
Cap Aluminum Lytic 150uF 50V 20% (10 X 12.5mm) Radial 5mm 1.28A 9000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 50VDC | Low | 1.28 | 9000 | 75@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
80ZLH220MEFC10X23
Cap Aluminum Lytic 220uF 80V 20% (10 X 23mm) Radial 5mm 1.17A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 80VDC | Low | 1.17 | 10000 | 176@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 23 | 5 | 23 | 10 | Polar | Bulk | 0.08 | No | No | No | No | No | EAR99 | No | No |