Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10PK1000MEFC8X11.5
Cap Aluminum Lytic 1000uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.66A 2000h 85°C
|
Von 0,0743 € bis 0,0798 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | 0.66 | 100@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.26 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
6.3TRV820M10X10.5
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 10.5mm) SMD 0.85A 8000h 105°C
|
Von 0,2081 € bis 0,2255 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 6.3VDC | Low | 0.85 | 51.66@2Min | Cylindrical | 8000 | 2 | 0.32 | 10 X 10.5 | 10.5 | 10 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||
35ZLQ2200MEFC16X25
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 3.88A 6000h 105°C
|
Von 0,4984 € bis 0,5456 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Low | 3.88 | 2310@2Min | Aluminum Cylindrical Can | 6000 | 7.5 | 2 | 0.14 | Radial | 16 X 25 | 25 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 35PFV47M6.3X6.1 Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 0.9A 4000h 125°C Automotive AEC-Q200 |
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | Ultra Low | 0.06 | 0.9 | 16.4@2Min | Cylindrical | 4000 | 2 | 0.12 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
35ZLJ270M10X12.5
Cap Aluminum Lytic 270uF 35V 20% (10 X 12.5mm) Radial 5mm 1.7A 9000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 35VDC | Low | 1.7 | 94.5@2Min | Aluminum Cylindrical Can | 9000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
50PK220MEFC10X12.5
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.435A 2000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.435 | 110@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
200KXW270MEFC16X30
Cap Aluminum Lytic 270uF 200V 20% (16 X 30mm) Radial 7.5mm 0.87A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 200VDC | 0.87 | 697.14@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.12 | Radial | 16 X 30 | 30 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
160MXG3300MEFCSN35X55
Cap Aluminum Lytic 3300uF 160V 20% (35 X 55mm) Snap-In 10mm 3.24A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 160VDC | 3.24 | 2179.91@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.24 | Snap-In | 35 X 55 | 55 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
63ZLJ820M16X25
Cap Aluminum Lytic 820uF 63V 20% (16 X 25mm) Radial 7.5mm 2.89A 10000h 105°C Bulk
|
Von 0,7113 € bis 0,7882 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 63VDC | Low | 2.89 | 516.6@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.09 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
400CXW33MEFR8X45
Cap Aluminum Lytic 33uF 400V 20% (8 X 45mm) Radial 3.5mm 0.29A 5000h 105°C
|
Von 0,4287 € bis 0,4646 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 400VDC | 0.29 | 344.67@5Min | Aluminum Cylindrical Can | 5000 | 3.5 | 2 | 0.2 | Radial | 8 X 45 | 45 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
6.3ZLQ2700MEFC10X16
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 16mm) Radial 5mm 1.93A 5000h 105°C
|
Von 0,1432 € bis 0,1552 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 6.3VDC | Low | 1.93 | 510.3@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.24 | Radial | 10 X 16 | 16 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
100ZLJ820M18X40
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 3.86A 10000h 105°C Bulk
|
Von 1,352 € bis 1,7552 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 100VDC | Low | 3.86 | 820@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 18 X 40 | 40 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
350HFG1200MBN40X65
Cap Aluminum Lytic 1200uF 350V 20% (40 X 65mm) Snap-In 4.33A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 350VDC | 4.33 | 1944.22@5Min | Aluminum Cylindrical Can | 5000 | 4 | 0.2 | Snap-In | 40 X 65 | 65 | 40 | Polar | No | No | No | No | EAR99 | |||||||||||||||
100ZLJ150MG412.5X20
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 20mm) Radial 5mm 1.75A 10000h 105°C Ammo
|
Von 0,2487 € bis 0,2695 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 100VDC | Low | 1.75 | 150@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.08 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
25ZLH150MEFC6.3X11
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C
|
Von 0,0565 € bis 0,0652 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 25VDC | Low | 0.54 | 37.5@2Min | Aluminum Cylindrical Can | 6000 | 2.5 | 2 | 0.14 | Radial | 6.3 X 11 | Long Life|Low Impedance | 11 | 6.3 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
475MXH68MEFCSN22X25
Cap Aluminum Lytic 68uF 475V 20% (22 X 25mm) Snap-In 10mm 0.67A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 475VDC | 0.67 | 539.17@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.25 | Snap-In | 22 X 25 | 25 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35ZLH390MEFC8X20
Cap Aluminum Lytic 390uF 35V 20% (8 X 20mm) Radial 3.5mm 1.5A 8000h 105°C
|
Von 0,1302 € bis 0,1565 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 35VDC | Low | 1.5 | 136.5@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.12 | Radial | 8 X 20 | 20 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
450QXW120MEFC18X31.5
Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 0.8A 2000h 105°C Bulk
|
Von 1,1809 € bis 1,2798 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.8 | 697.14@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35PX1000MEFCT810X20
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 0.865A 2000h 105°C
|
Von 0,1784 € bis 0,1933 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 0.865 | 350@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 10 X 20 | 20 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50YXF10MEFCFA5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.047A 5000h 105°C Bulk
|
Von 0,0337 € bis 0,0362 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.047 | 5@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
80ZLH820MEFC18X25
Cap Aluminum Lytic 820uF 80V 20% (18 X 25mm) Radial 7.5mm 2.27A 10000h 105°C Bulk
|
Von 0,6785 € bis 0,7353 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 80VDC | Low | 2.27 | 656@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
25YXF1000MEFC12.5X20
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.3A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | 1.3 | 250@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.14 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
400BXC47MEFC16X25
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1.18A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 400VDC | 1.18 | 852@1Min|401@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.2 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
10TRV680M10X10.5
Cap Aluminum Lytic 680uF 10V 20% (10 X 10.5mm) SMD 0.85A 8000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 10VDC | Low | 0.85 | 68@2Min | Cylindrical | 8000 | 2 | 0.28 | 10 X 10.5 | 10.5 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
500MXH470MEFCSN35X55
Cap Aluminum Lytic 470uF 500V 20% (35 X 55mm) Snap-In 10mm 2.19A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 500VDC | 2.19 | 1454.3@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.25 | Snap-In | 35 X 55 | 55 | 35 | Polar | No | No | No | No | EAR99 | No |