Silicon Labs Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Device Core | Supported Device Technology | Program Memory Type | Maximum CPU Frequency - (MHz) | Minimum Operating Supply Voltage - (V) | Maximum Clock Rate - (MHz) | Process Technology | Type | RS232 | Program Memory Size | Processing Unit | RAM Size | PWM | Programmability | Maximum Power Dissipation - (mW) | Multiply Accumulate | GPIO | Number of Timers | ADC | I2C | I2S | Display Interface | Number of DACs | Display Type | Operating Systems | DAC Channels | ADC Resolution - (bit) | USB | PC Card Interface | DAC Resolution - (bit) | JTAG Support | USART | UART | Audio Interfaces | SPI | PCI | Core Architecture | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Expanded Memory Size | Tradename | Packaging | Number of ADCs | Maximum Operating Supply Voltage - (V) | Interface Type | Data Bus Width - (bit) | ADC Channels | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFM8BB31F32G-D-QFN32
MCU 8-bit 8051 CISC 32KB Flash 3.3V 32-Pin QFN EP Tray Automotive AEC-Q100
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | Flash | 50 | 50 | 32KB | 2.25KB | 1 | Yes | 29 | 6 | 2 | 0 | 4 | 12 | 0 | 12/12/12/12 | 0 | 2 | 1 | 8051 | 0 | 0 | 1 | Tray | 1 | I2C/SMBus/SPI/UART | 8 | 20 | 32 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991.a.2 | No | No | ||||||||||||||||||||||||||||
EFM32G200F16G-E-QFN32R
ARM Cortex-M3 32-bit 32 MHz 16 kB MCU
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | Flash | 32 | 32 | 16KB | 8KB | 3 | 24 | 4 | 1 | 0 | 1 | 1 | 12 | 0 | 12 | 3 | 3 | 0 | ARM | 0 | 0 | 1 | Tape and Reel | 1 | I2C/UART/USART | 32 | 12 | 32 | QFN EP | QFN | Unknown | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||
EFM32TG11B540F64IQ48-BR
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin TQFP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | Flash | 48 | 48 | 64KB | 32KB | Yes | 34 | 6 | 2 | 0 | 2 | 2 | 12 | 0 | 12/12 | 4 | 2 | 0 | ARM | 1 | 0 | 1 | Tape and Reel | 1 | CAN/I2C/UART/USART | 32 | 40 | 48 | TQFP | QFP | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
EFM8UB10F16G-B-QFN28 | 8-bit EFM8 MCU
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V Medical 28-Pin QFN EP Tube
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | Flash | 50 | 50 | 16KB | 2.25KB | 1 | Yes | No | 22 | 5 | 1 | 0 | 12 | 0 | 0 | 2 | 1 | 8051 | 0 | 0 | 1 | Tube | 1 | I2C/SMBus/SPI/UART | 8 | 20 | 28 | QFN EP | QFN | No | Yes | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
EFM8UB20F64G-B-QFP32R
MCU 8-bit 8051 CISC 64KB Flash 3.3V 32-Pin QFP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | Flash | 48 | 48 | 64KB | 4.25KB | 1 | Yes | 25 | 6 | 2 | 0 | 10 | 1 | 0 | 2 | 1 | 8051 | 0 | 0 | 1 | Tape and Reel | 1 | I2C/SPI/UART/USB | 8 | 20 | 32 | QFP | QFP | No | No | No | No | 3A991.a.2 | |||||||||||||||||||||||||||||||||
EFM32TG11B320F128IQ64-B
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP Tray
|
Von 3,5552 € bis 3,8533 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | Flash | 48 | 48 | 128KB | 32KB | Yes | 53 | 6 | 2 | 0 | 2 | 2 | 12 | 0 | 12/12 | 4 | 2 | 0 | ARM | 1 | 0 | 1 | Tray | 1 | CAN/I2C/UART/USART | 32 | 64 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFR32FG1P131F128GM48-C0R
Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 32 kB RAM 31 GPIO
|
Von 5,4216 € bis 6,7049 €
pro Stück
|
Silicon Labs | Anwendungsprozessoren und SOC | EFR32 | ARM Cortex M4 | Flash | 40 | System-On-Chip | 128KB | Microcontroller | 32KB | 3 | Yes | 32 | 4 | 1 | 0 | 12 | 0 | 2 | 1 | 0 | 0 | ARM | 0 | 0 | 1 | Tape and Reel | 1 | I2C/UART/USART | 32 | 48 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||||
EFM32GG11B840F1024GL152-BR
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 152-Pin BGA T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | Flash | 72 | 72 | 1MB | 512KB | 121 | 14 | 3 | 0 | 2 | 2 | 12/12 | 1 | 12/12 | 6 | 4 | 4 | ARM | 2 | 1 | 2 | Tape and Reel | 2 | CAN/Ethernet/I2C/SPI/UART/USART/USB | 32 | 16 | 152 | BGA | BGA | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM32GG330F512G-E-QFN64
ARM Cortex-M3 32-bit 48 MHz 512 kB USB AES MCU
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | Flash | 48 | 48 | 512KB | 128KB | 4 | 53 | 5 | 2 | 0 | 1 | 3 | 12 | 1 | 12 | 3 | 2 | 0 | ARM | 0 | 0 | 1 | Tray | 1 | I2C/UART/USART/USB | 32 | 14 | 64 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||
EFM32GG11B840F1024IQ64-B
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 64-Pin TQFP Tray
|
Von 11,299 € bis 12,3735 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | Flash | 72 | 72 | 1MB | 512KB | 47 | 14 | 3 | 0 | 2 | 2 | 12/12 | 1 | 12/12 | 6 | 4 | 4 | ARM | 2 | 1 | 2 | Tray | 2 | CAN/Ethernet/I2C/SPI/UART/USART/USB | 32 | 16 | 64 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM32GG12B430F512IQ64-A
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP Tray
|
Von 7,4752 € bis 8,1831 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | Flash | 72 | 72 | 512KB | 192KB | Yes | 50 | 9 | 2 | 0 | 2 | 2 | 12/12 | 1 | 12/12 | 6 | 2 | 4 | ARM | 2 | 0 | 2 | Tray | 2 | CAN/I2C/SPI/UART/USART/USB | 32 | 16 | 64 | TQFP | QFP | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
C8051F006-GQR
8051 25 MHz 32 kB 8-bit MCU
|
17,6071 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F0xx | CISC | 8051 | Flash | 25 | 25 | 32KB | 2.25KB | 5 | Yes | 16 | 4 | 1 | 0 | 1 | 2 | 12 | 0 | 12 | 0 | 1 | 1 | 8051 | 0 | 0 | 1 | Tape and Reel | 1 | I2C/SMBus/SPI/UART | 8 | 8 | 48 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
EFM32GG12B810F1024GL120-AR
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 120-Pin BGA T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | Flash | 72 | 72 | 1MB | 192KB | Yes | 95 | 9 | 2 | 0 | 2 | 2 | 12/12 | 1 | 12/12 | 6 | 2 | 4 | ARM | 2 | 0 | 2 | Tape and Reel | 2 | CAN/I2C/SPI/UART/USART/USB | 32 | 16 | 120 | BGA | BGA | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||
EFM32GG12B430F512IQ64-AR
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP T/R
|
Von 7,5506 € bis 8,1831 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | Flash | 72 | 72 | 512KB | 192KB | Yes | 50 | 9 | 2 | 0 | 2 | 2 | 12/12 | 1 | 12/12 | 6 | 2 | 4 | ARM | 2 | 0 | 2 | Tape and Reel | 2 | CAN/I2C/SPI/UART/USART/USB | 32 | 16 | 64 | TQFP | QFP | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
EFM32HG222F64N-C-QFP48
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin TQFP Tray
|
Von 2,8152 € bis 3,0821 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | Flash | 25 | 25 | 64KB | 8KB | Yes | 37 | 3 | 1 | 0 | 12 | 1 | 2 | 1 | 0 | ARM | 0 | 0 | 1 | Tray | 1 | I2C/UART/USART/USB | 32 | 6 | 48 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||||
EFM32GG290F1024G-E-BGA112R
ARM Cortex-M3 32-bit 48 MHz 1024 kB AES MCU
|
Von 9,891 € bis 10,7193 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | Flash | 48 | 48 | 1MB | 128KB | 90 | 5 | 2 | 1 | 1 | 2 | 12 | 0 | 12 | 3 | 3 | 1 | ARM | 0 | 0 | Tape and Reel | 1 | I2C/I2S/SPI/UART/USART | 32 | 8 | 112 | BGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||
C8051F383-GM
8051 50 MHz 32 kB 8-bit MCU
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F38x | CISC | 8051 | Flash | 48 | 48 | 32KB | 2.25KB | 2 | Yes | 25 | 6 | 2 | 0 | 10 | 1 | 0 | 2 | 1 | 8051 | 0 | 0 | 1 | Tube | 1 | I2C/SMBus/SPI/UART/USB | 8 | 21 | 32 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
C8051F530A-ITR
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin TSSOP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F53xA | CISC | 8051 | Flash | 25 | 25 | 8KB | 256B | 2 | Yes | No | 16 | 3 | 0 | 0 | 12 | 0 | 0 | 1 | 1 | 8051 | 0 | 0 | 1 | Tape and Reel | 1 | SPI/UART | 8 | 16 | 20 | TSSOP | SO | No | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||
EFM32ZG210F4-B-QFN32R
MCU 32-bit ARM Cortex M0+ RISC 4KB Flash 2.5V/3.3V 32-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | Flash | 24 | 24 | 4KB | 2KB | 2 | Yes | 24 | 2 | 1 | 0 | 1 | 1 | 12 | 0 | 12 | 1 | 1 | 1 | ARM | 0 | 0 | 1 | Tape and Reel | 1 | I2C/SPI/UART/USART | 32 | 10 | 32 | QFN EP | QFN | No | No | No | No | 5A992C | No | No | ||||||||||||||||||||||||||||
EFR32FG1V131F128GM32-C0
Flex Gecko SoC QFN32 Sub-GHz 128 kB flash 16 kB RAM 16 GPIO
|
Von 4,8116 € bis 6,0108 €
pro Stück
|
Silicon Labs | Anwendungsprozessoren und SOC | EFR32 | ARM Cortex M4 | Flash | 40 | System-On-Chip | 128KB | Microcontroller | 16KB | 3 | Yes | 16 | 4 | 1 | 0 | LCD | 12 | 0 | 2 | 1 | 0 | 0 | ARM | 0 | 0 | 1 | Tray | 1 | I2C/UART/USART | 32 | 32 | QFN EP | QFN | No | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
EFM32TG210F16-D-QFN32
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 32-Pin QFN EP Tray
|
2,2399 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | Flash | 32 | 32 | 16KB | 4KB | 3 | Yes | 24 | 3 | 1 | 0 | 1 | 2 | 12 | 0 | 12 | 2 | 1 | 0 | ARM | 0 | 0 | 1 | Tray | 1 | I2C/UART/USART | 32 | 14 | 32 | QFN EP | QFN | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||
EFM32TG825F8-D-BGA48R
MCU 32-bit ARM Cortex M3 RISC 8KB Flash 2.5V/3.3V 48-Pin BGA T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | Flash | 32 | 32 | 8KB | 2KB | 3 | Yes | 37 | 3 | 1 | 0 | 1 | 2 | 12 | 0 | 12 | 2 | 1 | 0 | ARM | 0 | 0 | 1 | Tape and Reel | 1 | I2C/UART/USART | 32 | 14 | 48 | BGA | BGA | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||
C8051F553-IMR
8051 50 MHz 32 kB 5 V 8-bit MCU
|
Von 4,4893 € bis 4,8653 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F55x | CISC | 8051 | Flash | 50 | 50 | 32KB | 2.25KB | 2 | Yes | No | 18 | 4 | 1 | 0 | 12 | 0 | 0 | 1 | 1 | 8051 | 0 | 0 | 1 | Tape and Reel | 1 | I2C/SMBus/SPI/UART | 8 | 32 | 24 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991.A.2 | Yes | No | ||||||||||||||||||||||||||||
EFM32PG26B501F3200IM48-BR
MCU 32-bit ARM Cortex M33 RISC 3200KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M33 | Flash | 80 | 80 | 3200KB | 512KB | Yes | 28 | 12 | 4 | 0 | 1 | 2 | 12 | 0 | 12 | 7 | 0 | 0 | ARM | 0 | 0 | 2 | 1 | I2C/USART | 32 | 48 | QFN EP | No | No | No | 3A991.a.2 | |||||||||||||||||||||||||||||||||||
C8051F221-GQR
8051 25 MHz 8 kB 8-bit MCU
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F2xx | CISC | 8051 | Flash | 25 | 25 | 8KB | 256B | Yes | 1000 | 22 | 3 | 0 | 0 | 8 | 0 | 0 | 1 | 1 | 8051 | 0 | 0 | 1 | Tape and Reel | 1 | SPI/UART | 8 | 32 | 32 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No |